Spanner Sets

Spanner sets are small hand-held tools with fixed sizes designed to loosen or tighten nuts & bolts. Spanner sets are presented as a kit with a selection of different spanners. These sets are often supplied in a box, case or foam tray.


The number of pieces within a spanner set can range from two pieces up to fifty or more. Spanner sets are available as ratchet spanners, combination spanners or ring spanners. Our range includes leading brands such as; Bahco, Facom, Gear Wrench, Gedore, Stahlwille, Stanley, Wera & RS PRO.


How do they work?


Spanners sets provide the user with increased grip and torque when turning fasteners. Some have a single head and some have dual heads ranging in size as well as length. The longer the tool, the bigger the head to give the user more leverage for undoing stubborn fasteners and allowing greater torque application.


Popular Spanner Sets


  • Combination
  • Ring end
  • Open end
  • Insulated & Ratchet

Imperial Spanners


Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. An inch spanner will fit an inch fastener.


Metric Spanners


Metric refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The ’M’ prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in millimetres, you would normally see a 10mm spanner being used for an M6 fastener.


Uses:


Spanners sets are used by;


  • Mechanics
  • Electricians
  • Network Engineers
  • DIY Enthusiasts

...
Lees meer Lees minder

Filters

161 - 172 van 172 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Set Type Sizes in Set Number of Pieces Material VDE/1000V Approved Finish
RS-stocknr. 732-4776
FabrikantnummerTMHN 7
FabrikantSKF
409,00 €
Each
Aantal stuks
Lock Nut Spanner Set 5.0 HNM, 6.0 HNM, 7.0 HNM, 8.0 HNM, 9.0 HNM, 10.0 HNM, 11.0 HNM 7 - - -
RS-stocknr. 876-6452
Fabrikantnummer1RZ/SH8
FabrikantBahco
324,25 €
Each
Aantal stuks
Ratchet Spanner Set 1/2 in, 11/16 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in 8 Alloy Steel - Chrome
RS-stocknr. 146-7716
Fabrikantnummer9901DBE
FabrikantGear Wrench
131,58 €
Each
Aantal stuks
Combination Spanner Set 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm 12 - - -
RS-stocknr. 188-3128
FabrikantnummerE111106
FabrikantExpert by Facom
184,60 €
Each
Aantal stuks
Ratchet Spanner Set - 12 - - -
RS-stocknr. 188-3576
FabrikantnummerPL.M23
FabrikantFacom
8,50 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 876-6427
Fabrikantnummer1RMA/S4
FabrikantBahco
38,35 €
Each
Aantal stuks
Wrench Adopter Set 1/2 in, 1/4 in, 3/8 in 4 Alloy Steel - -
RS-stocknr. 188-5831
FabrikantnummerT4344M7ST
FabrikantCK
74,50 €
Each
Aantal stuks
Ratchet Spanner Set 8.0 mm, 10.0 mm, 12.0 mm, 13.0 mm, 15.0 mm, 17.0 mm, 19.0 mm 7 Chrome Vanadium Steel - Chrome
Nieuw
RS-stocknr. 198-2149
Fabrikantnummer6510A
FabrikantTeng Tools
71,09 €
Each
Aantal stuks
Combination Spanner Set 8 To 19 mm 10 Chrome Vanadium No -
Nieuw
RS-stocknr. 198-2163
Fabrikantnummer6308
FabrikantTeng Tools
84,31 €
Each
Aantal stuks
Double Ring Spanner Set 6 To 22 mm 8 Chrome Vanadium No -
Nieuw
RS-stocknr. 198-2148
FabrikantnummerTT6010M
FabrikantTeng Tools
81,26 €
Each
Aantal stuks
Combination Spanner Set 10 To 19 mm 10 Chrome Vanadium No -
Nieuw
RS-stocknr. 198-2147
FabrikantnummerTTX2032
FabrikantTeng Tools
112,91 €
Each
Aantal stuks
Combination Spanner Set 20 To 32 mm 7 Chrome Vanadium No -
Nieuw
RS-stocknr. 198-2146
FabrikantnummerTT1236
FabrikantTeng Tools
71,09 €
Each
Aantal stuks
Combination Spanner Set 8 To 19 mm 12 Chrome Vanadium No -
Related Products
The GEARWRENCH adjustable spanner wrenches offer a comprehensive ...
Description:
The GEARWRENCH adjustable spanner wrenches offer a comprehensive line of face, pin, and hook style spanners in the most commonly utilized sizes. They have alloy steel bodies for greater strength and long-lasting durability, and also feature a black oxide finish ...
Special application crow feet spanners for use in ...
Description:
Special application crow feet spanners for use in confined areas and narrow reccesses. If using with a torque wrench settings may require modifying. Designed for use with 3/8 inch square drive ratchetsdeal for reaching behind obstructions and into narrow recessesConstructed ...
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
GEARWRENCH's already broad line of professional industrial wrenches ...
Description:
GEARWRENCH's already broad line of professional industrial wrenches now includes a comprehensive line of straight pattern and offset slugging wrenches. These slugging wrenches are manufactured from alloy steel, with a black oxide coating for greater strength and the durable construction ...