Socket Wrenches

Socket wrenches are used to fasten or loosen fastenings in a similar way to spanners and wrenches, but their differences in design and functionality allow them to deliver more torque than other hand tools. Socket wrenches can also be used for a longer period without fatigue, especially when they are designed with an ergonomic, sturdy grip that guarantees safe and comfortable operation.

By employing the use of sockets and an internal ratchet system to assist in the turning of rotary fastenings such as nuts and bolts, socket wrenches eliminate the need to remove and adjust the tool after every turn. With a switch lever to active a quick change of direction, socket wrenches are incredibly versatile tools that are used across a spectrum of industries and applications. A quick-release system also means that the sockets can be changed quickly and easily between different fastenings, rather than having to locate a different tool.

Our range of socket wrenches features products from leading brands such as Bahco, Facom, Gear Wrench, Stahlwille, Stanley, Gedore and RS PRO.

What drive sizes and shapes are available?

Our selection of socket wrenches features a wide variety of imperial and metric drive sizes, with square and hex drive shapes available. From 1/4in to 3/4in and 6mm to 32mm, we're sure to have the drive size you're looking for.Popular sizes include 1/2in, 1/4in, 3/8in, 8mm, 10mm and 15mm.

How do they work?

The handle of the socket provides the leverage to turn the nut or bolt to loosen or tighten. A square-shaped projection at the top of the handle accommodates the socket. Handles come in various lengths, with the most common being around 8 in.

The ratchet mechanism within the wrench keeps the grip on the socket tight when turned in the right direction, turning the socket and therefore the fastening underneath it. When the handle is turned in the other direction, the grip on the socket is loosened and allows the handle to be readjusted while remaining attached to the socket, rather than lifting the tool away and reattaching. This allows for a quicker completion of the job as contact with the socket and fastening is maintained throughout.

Typical Applications

Socket wrenches are commonly used by professionals in a variety of industries, including car mechanics, engineers, builders, and DIY enthusiasts.


...
Lees meer Lees minder

Filters

61 - 80 van 203 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drive Size Handle Type Drive Shape Overall Length VDE/1000V Approved Model Height Safe Material Finish
RS-stocknr. 146-8753
Fabrikantnummer76.24SLS
FabrikantFacom
42,92 €
Each
Aantal stuks
24 mm Tube Hex 250 mm - - Yes Chrome Vanadium Steel Satin Chrome
RS-stocknr. 812-6248
Fabrikantnummer004063
FabrikantWera
67,19 €
Each
Aantal stuks
1/2 in Ratchet Square 281 mm - Zyklop - Chrome Molybdenum Steel Chrome
RS-stocknr. 910-3029
FabrikantnummerSL.171SLS
FabrikantFacom
65,41 €
Each
Aantal stuks
1/2 in Bi-material Elastomer Square 262 mm - - Yes Chrome Vanadium Steel -
Nieuw
RS-stocknr. 209-4608
Fabrikantnummer94-SD29
FabrikantSAM
28,30 €
Each
Aantal stuks
39.5 mm Tube Round 268 mm No - No - -
RS-stocknr. 850-0066
Fabrikantnummer81304P
FabrikantGearWrench
88,69 €
Each
Aantal stuks
1/2 in Straight - 11.02 in - - - Steel Polished Chrome
RS-stocknr. 250-5490
Fabrikantnummer75.10
FabrikantFacom
9,15 €
Each
Aantal stuks
10 mm Tube Hex 129 mm - - - Chrome Vanadium Steel Satin Chrome
RS-stocknr. 250-5383
Fabrikantnummer76.24
FabrikantFacom
27,15 €
Each
Aantal stuks
24 mm Tube Hex 260 mm - - - Chrome Vanadium Steel Satin Chrome
RS-stocknr. 123-1884
Fabrikantnummer133862
FabrikantWera
121,23 €
Each
Aantal stuks
1/2 in - - - - Koloss - - -
RS-stocknr. 250-7474
Fabrikantnummer75.12
FabrikantFacom
10,24 €
Each
Aantal stuks
12 mm Tube Hex 144 mm - - - Chrome Vanadium Steel Satin Chrome
RS-stocknr. 250-5333
Fabrikantnummer76.18
FabrikantFacom
17,97 €
Each
Aantal stuks
18 mm Tube Hex 195 mm - - - Chrome Vanadium Steel Satin Chrome
RS-stocknr. 769-1776
FabrikantnummerA.300PA
FabrikantFacom
52,07 €
Each
Aantal stuks
1/4 in Ratchet Square - - - - Chrome Vanadium Steel -
RS-stocknr. 198-1846
Fabrikantnummer3800-72SN
FabrikantTeng Tools
54,06 €
Each
Aantal stuks
3/8 in Ratchet Square 36 mm - - - - -
RS-stocknr. 146-8749
Fabrikantnummer76.18SLS
FabrikantFacom
33,15 €
Each
Aantal stuks
18 mm Tube Hex 195 mm - - Yes Chrome Vanadium Steel Satin Chrome
RS-stocknr. 198-1842
Fabrikantnummer1400B
FabrikantTeng Tools
29,00 €
Each
Aantal stuks
1/4 in Ratchet - 90 mm - - - - -
RS-stocknr. 198-1836
Fabrikantnummer1200-72SN
FabrikantTeng Tools
62,10 €
Each
Aantal stuks
1/4 in Ratchet Square 44 mm - - - - -
RS-stocknr. 250-5563
Fabrikantnummer75.22
FabrikantFacom
24,59 €
Each
Aantal stuks
22 mm Tube Hex 230 mm - - - Chrome Vanadium Steel Satin Chrome
RS-stocknr. 772-3993
Fabrikantnummer3093 Z-94
FabrikantGedore
34,20 €
Each
Aantal stuks
3/8 in Non-Slip Square 200 mm - - - Chrome Vanadium Steel Chrome
Nieuw
RS-stocknr. 209-4606
Fabrikantnummer94-SD27
FabrikantSAM
21,40 €
Each
Aantal stuks
36.5 mm Tube Round 258 mm No - No - -
RS-stocknr. 876-6228
Fabrikantnummer28M-19
FabrikantBahco
22,15 €
Each
Aantal stuks
19 mm Offset Hex 210 mm No - - Alloy Steel Nickel Chrome Plated
RS-stocknr. 769-1745
FabrikantnummerR.372
FabrikantFacom
90,90 €
Each
Aantal stuks
1/4 in Ratchet Square - - - - Chrome Vanadium Steel -
Related Products
Easy change of direction with one hand by ...
Description:
Easy change of direction with one hand by a short turn of reversing ring, leaving the other hand free to steady the workpiece. The integrated quick-rotary disc simplifies and accelerates the fastening and release of all kinds of easy running ...
The Teng Tools 1200FRP series is a 1/2" ...
Description:
The Teng Tools 1200FRP series is a 1/2" drive FRP ratchet. It has fibre reinforced handle with three metal plates for added strength. Its uncomplicated mechanism makes maintenance and servicing easier. It has bi-material grip for extra comfort. 45 teeth ...
Manufactured to Federal spec: GGG-W-641e and ANSI spec: ...
Description:
Manufactured to Federal spec: GGG-W-641e and ANSI spec: B107 10MProto round head ratchets feature a 4° ratcheting angle, one of the tightest available on the market, providing more turning power in confined areasThe double pawl mechanism doubles the action of ...
Professional Reversible Flex-head Ratchet ideal for use in ...
Description:
Professional Reversible Flex-head Ratchet ideal for use in confined spaces. Features and Benefits60-tooth ratchet giving fine 6° actionHigh performance alloy steelMade from Vanadium-Extra alloy steelPolished nickel and chrome-plated finishComfortable plastic handle grip.