Socket Wrenches

Socket wrenches are used to fasten or loosen fastenings in a similar way to spanners and wrenches, but their differences in design and functionality allow them to deliver more torque than other hand tools. Socket wrenches can also be used for a longer period without fatigue, especially when they are designed with an ergonomic, sturdy grip that guarantees safe and comfortable operation.

By employing the use of sockets and an internal ratchet system to assist in the turning of rotary fastenings such as nuts and bolts, socket wrenches eliminate the need to remove and adjust the tool after every turn. With a switch lever to active a quick change of direction, socket wrenches are incredibly versatile tools that are used across a spectrum of industries and applications. A quick-release system also means that the sockets can be changed quickly and easily between different fastenings, rather than having to locate a different tool.

Our range of socket wrenches features products from leading brands such as Bahco, Facom, Gear Wrench, Stahlwille, Stanley, Gedore and RS PRO.

What drive sizes and shapes are available?

Our selection of socket wrenches features a wide variety of imperial and metric drive sizes, with square and hex drive shapes available. From 1/4in to 3/4in and 6mm to 32mm, we're sure to have the drive size you're looking for.Popular sizes include 1/2in, 1/4in, 3/8in, 8mm, 10mm and 15mm.

How do they work?

The handle of the socket provides the leverage to turn the nut or bolt to loosen or tighten. A square-shaped projection at the top of the handle accommodates the socket. Handles come in various lengths, with the most common being around 8 in.

The ratchet mechanism within the wrench keeps the grip on the socket tight when turned in the right direction, turning the socket and therefore the fastening underneath it. When the handle is turned in the other direction, the grip on the socket is loosened and allows the handle to be readjusted while remaining attached to the socket, rather than lifting the tool away and reattaching. This allows for a quicker completion of the job as contact with the socket and fastening is maintained throughout.

Typical Applications

Socket wrenches are commonly used by professionals in a variety of industries, including car mechanics, engineers, builders, and DIY enthusiasts.


...
Lees meer Lees minder

Filters

101 - 120 van 211 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drive Size Handle Type Drive Shape Overall Length VDE/1000V Approved Model Height Safe Material Finish
RS-stocknr. 188-3033
FabrikantnummerE030605
FabrikantExpert by Facom
35,70 €
Each
Aantal stuks
1/4 in Ergonomic - 140 mm - - - Chrome Vanadium Steel Chrome
RS-stocknr. 237-6595
Fabrikantnummer76.19
FabrikantFacom
18,45 €
Each
Aantal stuks
19 mm Tube Hex 204 mm - - - Chrome Vanadium Steel Satin Chrome
Nieuw
RS-stocknr. 218-1034
FabrikantnummerE113507
FabrikantExpert by Facom
4,26 €
Each
Aantal stuks
11 mm Tube Hex 118 mm No - - - -
RS-stocknr. 146-8743
Fabrikantnummer76.13SLS
FabrikantFacom
25,71 €
Each
Aantal stuks
13 mm Tube Hex 152 mm - - Yes Chrome Vanadium Steel Satin Chrome
Nieuw
RS-stocknr. 218-1040
FabrikantnummerE113513
FabrikantExpert by Facom
6,92 €
Each
Aantal stuks
16 mm Tube Hex 145 mm No - - - -
RS-stocknr. 812-6258
Fabrikantnummer004034
FabrikantWera
45,43 €
Each
Aantal stuks
3/8 in Ratchet Square 222 mm - Zyklop - Chrome Molybdenum Steel Chrome
RS-stocknr. 127-8061
Fabrikantnummer12111020
FabrikantSTAHLWILLE
93,51 €
Each
Aantal stuks
3/8 in Quick Release Square 193 mm - - - Alloy Steel Chrome
RS-stocknr. 688-0307
Fabrikantnummer28MV-21
FabrikantBahco
45,95 €
Each
Aantal stuks
21 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
Nieuw
RS-stocknr. 218-1029
FabrikantnummerE113502
FabrikantExpert by Facom
3,06 €
Each
Aantal stuks
6 mm Tube Hex 100 mm No - - - -
RS-stocknr. 198-1729
Fabrikantnummer1201A
FabrikantTeng Tools
61,68 €
Each
Aantal stuks
1/2 in Ergonomic Square 600 mm No - No - -
RS-stocknr. 124-9737
FabrikantnummerTAH8150-1/2
FabrikantBahco
64,42 €
Each
Aantal stuks
1/2 in Straight Square 270 mm - - Yes Alloy Steel Polished
RS-stocknr. 198-1836
Fabrikantnummer1200-72SN
FabrikantTeng Tools
62,10 €
Each
Aantal stuks
1/2 in Ratchet Square 44 mm - - - - -
RS-stocknr. 190-5805
Fabrikantnummer76.11
FabrikantFacom
9,49 €
Each
Aantal stuks
11 mm Tube Hex 136 mm - - - Chrome Vanadium Steel Satin Chrome
RS-stocknr. 850-0066
Fabrikantnummer81304P
FabrikantGearWrench
88,69 €
Each
Aantal stuks
1/2 in Straight - 11.02 in - - - Steel Polished Chrome
RS-stocknr. 688-0290
Fabrikantnummer28MV-18
FabrikantBahco
45,85 €
Each
Aantal stuks
18 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS-stocknr. 250-5658
Fabrikantnummer75.29
FabrikantFacom
37,85 €
Each
Aantal stuks
29 mm - Hex 300 mm - - - Chrome Vanadium Steel Satin Chrome
RS-stocknr. 509-4101
Fabrikantnummer6950RN
FabrikantBahco
36,00 €
Each
Aantal stuks
1/4 in Ratchet Square 120 mm - - - Chrome Vanadium Steel Nickel Chrome Plated
RS-stocknr. 876-6216
Fabrikantnummer28M-13
FabrikantBahco
14,62 €
Each
Aantal stuks
13 mm Offset Hex 160 mm No - - Alloy Steel Nickel Chrome Plated
RS-stocknr. 509-4937
Fabrikantnummer8150RN-1/2
FabrikantBahco
52,15 €
Each
Aantal stuks
1/2 in Ratchet Square 267 mm - - - Chrome Vanadium Steel Nickel Chrome Plated
RS-stocknr. 253-172
FabrikantRS PRO
24,27 €
Each
Aantal stuks
3/8 in Ratchet Square 210 mm - - - Alloy Steel Satin Chrome