Socket Wrenches

Socket wrenches are used to fasten or loosen fastenings in a similar way to spanners and wrenches, but their differences in design and functionality allow them to deliver more torque than other hand tools. Socket wrenches can also be used for a longer period without fatigue, especially when they are designed with an ergonomic, sturdy grip that guarantees safe and comfortable operation.

By employing the use of sockets and an internal ratchet system to assist in the turning of rotary fastenings such as nuts and bolts, socket wrenches eliminate the need to remove and adjust the tool after every turn. With a switch lever to active a quick change of direction, socket wrenches are incredibly versatile tools that are used across a spectrum of industries and applications. A quick-release system also means that the sockets can be changed quickly and easily between different fastenings, rather than having to locate a different tool.

Our range of socket wrenches features products from leading brands such as Bahco, Facom, Gear Wrench, Stahlwille, Stanley, Gedore and RS PRO.

What drive sizes and shapes are available?

Our selection of socket wrenches features a wide variety of imperial and metric drive sizes, with square and hex drive shapes available. From 1/4in to 3/4in and 6mm to 32mm, we're sure to have the drive size you're looking for.Popular sizes include 1/2in, 1/4in, 3/8in, 8mm, 10mm and 15mm.

How do they work?

The handle of the socket provides the leverage to turn the nut or bolt to loosen or tighten. A square-shaped projection at the top of the handle accommodates the socket. Handles come in various lengths, with the most common being around 8 in.

The ratchet mechanism within the wrench keeps the grip on the socket tight when turned in the right direction, turning the socket and therefore the fastening underneath it. When the handle is turned in the other direction, the grip on the socket is loosened and allows the handle to be readjusted while remaining attached to the socket, rather than lifting the tool away and reattaching. This allows for a quicker completion of the job as contact with the socket and fastening is maintained throughout.

Typical Applications

Socket wrenches are commonly used by professionals in a variety of industries, including car mechanics, engineers, builders, and DIY enthusiasts.


...
Lees meer Lees minder

Filters

41 - 60 van 203 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drive Size Handle Type Drive Shape Overall Length VDE/1000V Approved Model Height Safe Material Finish
RS-stocknr. 794-7818
Fabrikantnummer76.12
FabrikantFacom
10,24 €
Each
Aantal stuks
- - - 144 mm - - - - Satin Chrome
RS-stocknr. 835-3100
FabrikantnummerJ.372V
FabrikantFacom
104,02 €
Each
Aantal stuks
3/8 in Compact Ratchet Square 15 mm - - - Chrome Vanadium Steel -
RS-stocknr. 250-5412
Fabrikantnummer76.27
FabrikantFacom
34,30 €
Each
Aantal stuks
27 mm Tube Hex 280 mm - - - Chrome Vanadium Steel Satin Chrome
RS-stocknr. 768-6998
Fabrikantnummer81310
FabrikantGearWrench
87,87 €
Each
Aantal stuks
1/2 in, 1/4 in, 3/8 in Quick Release - - - - - Alloy Steel Chrome
RS-stocknr. 495-449
Fabrikantnummer003500
FabrikantWera
63,24 €
Each
Aantal stuks
1/4 in Ratchet Square 152 mm - Zyklop - Chrome Vanadium Steel -
RS-stocknr. 305-4763
Fabrikantnummer6950
FabrikantBahco
39,75 €
Each
Aantal stuks
1/4 in Ratchet Square 120 mm - - - Chrome Vanadium Steel Chrome
RS-stocknr. 123-1893
Fabrikantnummer135949
FabrikantWera
119,81 €
Each
Aantal stuks
1/4 in Kraftform Square 152 mm - Zyklop - Steel Chrome-Molybdenum
RS-stocknr. 876-6238
Fabrikantnummer28M/11
FabrikantBahco
165,60 €
Each
Aantal stuks
- - - - - - - Alloy Steel Chrome
RS-stocknr. 812-6239
Fabrikantnummer004003
FabrikantWera
54,36 €
Each
Aantal stuks
1/4 in Ratchet Square 141 mm - Zyklop - Chrome Molybdenum Steel Chrome
RS-stocknr. 737-0292
Fabrikantnummer12111010
FabrikantSTAHLWILLE
77,96 €
Each
Aantal stuks
3/8 in Ratchet Square 193 mm - - - Alloy Steel Chrome
RS-stocknr. 124-9737
FabrikantnummerTAH8150-1/2
FabrikantBahco
64,42 €
Each
Aantal stuks
1/2 in Straight Square 270 mm - - Yes Alloy Steel Polished
RS-stocknr. 876-6228
Fabrikantnummer28M-19
FabrikantBahco
22,15 €
Each
Aantal stuks
19 mm Offset Hex 210 mm No - - Alloy Steel Nickel Chrome Plated
RS-stocknr. 876-6222
Fabrikantnummer28M-24
FabrikantBahco
33,00 €
Each
Aantal stuks
24 mm Offset Hex 255 mm No - - Alloy Steel Nickel Chrome Plated
RS-stocknr. 876-6216
Fabrikantnummer28M-13
FabrikantBahco
14,62 €
Each
Aantal stuks
13 mm Offset Hex 160 mm No - - Alloy Steel Nickel Chrome Plated
RS-stocknr. 188-3127
FabrikantnummerE032803
FabrikantExpert by Facom
88,43 €
Each
Aantal stuks
1/2 in Ergonomic - 437 mm - - - Chrome Vanadium Steel Chrome
RS-stocknr. 847-7972
Fabrikantnummer871
FabrikantGedore
62,91 €
Each
Aantal stuks
5/16 in Straight Hex 130 mm - - - - -
RS-stocknr. 418-9393
Fabrikantnummer4-86-396
FabrikantStanley
18,89 €
Each
Aantal stuks
3/8 in Ratchet Square 220 mm - - - - Chrome
RS-stocknr. 509-4937
Fabrikantnummer8150RN-1/2
FabrikantBahco
52,15 €
Each
Aantal stuks
1/2 in Ratchet Square 267 mm - - - Chrome Vanadium Steel Nickel Chrome Plated
RS-stocknr. 688-0307
Fabrikantnummer28MV-21
FabrikantBahco
45,95 €
Each
Aantal stuks
21 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS-stocknr. 146-8753
Fabrikantnummer76.24SLS
FabrikantFacom
42,92 €
Each
Aantal stuks
24 mm Tube Hex 250 mm - - Yes Chrome Vanadium Steel Satin Chrome