Cutters | Wire Cutters | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Cutters

    Cutters are handheld tools designed for cutting cables and wires along with a variety of materials such as metals, plastics and more. Wire cutters typically consist of two levers connected closer to one end by a fulcrum, with the shorter end forming the jaw. Cutters come in a variety of types and sizes and the three basic types are locking, adjustable and non-adjustable.

    In order to ensure user comfort and safety, most models of wire cutters & cable cutters will have insulated handles, allowing you to be protected whilst working and providing a firm and comfortable grip. In addition to standard insulation or cushioning, some wire cutters will be VDE-insulated to protect the user when working with potentially live electrical equipment.

    What are cable cutters used for?

    While the name may be fairly clear, some variations of cable cutters can also be used to perform other actions. For example, linesmans cutters also have a small flat section along the jaw for gripping objects as well as their cutting surface. The application will dictate which is the best type of cutter for you to use.

    Types of Cutters

    Used by professionals and DIYers alike to cut wires effectively, there are many types of cutters designed for specific applications:

    • Diagonal cutters, also known as side cutters or side cutter pliers, are ideal for gripping, splicing or cutting wires, as well as stripping wire insulation. Side cutters cut by indenting and wedging the wire apart and give a cleaner cut than using a knife or scissors.
    • End cutters are also known as nippers and are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat-bladed head, which allows for a cut close against the surface without digging into it.
    • Wire rope cutters are used for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable before performing a clean cut.
    • Snipe nose or needle nose cutters are designed to hold fine objects and cut them cleanly without applying pressure to the wider area, which larger cutters may do and cause damage.
    • Cable cutters or wire cutters are most commonly used in electrical applications and are designed specifically to be used with cables and wires. Wire cutters may have some form of covered handle for user comfort, it is important not to confuse plastic or rubber coatings with electrical insulation.
    • Linesmans cutters are popular in communications and electrical tasks. They have a short gripping surface toward the tip of the jaw, and a cutting surface extends back to the fulcrum. They are ideal for cutting leads or stripping insulation.

    For more information on wire cutters, cable cutters, general cutter types and best practices, read our comprehensive guide here.

    1007 Producten voor Cutters

    Facom
    -
    416.MT
    Side Cutters
    -
    -
    110 mm
    10.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    68 01
    Front Cutter
    -
    Copper Wire, Hard Wire, Piano wire, Soft Wire
    160 mm
    -
    No
    Chrome Vanadium Electric Steel
    4mm
    -
    4mm
    -
    2.3mm
    -
    -
    -
    -
    2.8mm
    4mm
    2.8mm
    Bahco
    -
    TAH2101G-125
    Side Cutter
    -
    Copper Wire, Piano Wire
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    Super Knips®
    Precision Diagonal Cutter
    -
    Copper Wire, Soft Wire
    125 mm
    -
    No
    Tool Steel
    1.6mm
    Without Bevel
    1.6mm
    -
    -
    -
    1mm
    -
    -
    1mm
    1.6mm
    1mm
    Knipex
    -
    Knipex
    Front Cutter
    -
    Copper Wire, Soft Wire
    115 mm
    6mm
    No
    Special Quality Tool Steel
    1.4mm
    Without Bevel
    1.4mm
    -
    -
    -
    0.8mm
    -
    -
    0.8mm
    1.4mm
    0.8mm
    Knipex
    -
    Knipex
    Diagonal Cutter
    -
    Hard Wire, Medium Wire, Soft Wire
    160 mm
    -
    No
    Chrome Vanadium Electric Steel
    4mm
    With Bevel
    4mm
    -
    2mm
    -
    3mm
    -
    -
    3mm
    4mm
    2mm
    Bahco
    VDE/1000V Approved
    2806
    Ratchet Cable Cutters
    -
    -
    255 mm
    -
    -
    -
    35mm
    -
    35mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Facom
    -
    416.E
    Side Cutters
    -
    -
    110 mm
    10.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    Knipex
    Wire Rope Cutters
    -
    Steel Wire
    190 mm
    -
    No
    Special Quality Tool Steel
    2.5-4-5-7mm
    Without Bevel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    2.5-4-5-7mm
    Knipex
    -
    Knipex
    Precision Diagonal Cutter
    -
    Copper Wire, Soft Wire
    115 mm
    14mm
    No
    Chrome-Plated Steel with Ball Bearings
    1.6mm
    Small Bevel
    1.6mm
    -
    0.6mm
    -
    1.2mm
    -
    -
    -
    1.6mm
    0.6mm
    Knipex
    -
    Super Knips®
    Precision Diagonal Cutter
    -
    Medium Wire, Soft Wire
    125 mm
    -
    Yes
    Tool Steel
    1.6mm
    Flush
    1.6mm
    -
    0mm
    -
    1mm
    -
    -
    1mm
    1.6mm
    1mm
    Facom
    -
    192A.18G
    Side Cutters
    -
    -
    180 mm
    20mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    Knipex
    Precision Diagonal Cutter
    -
    Copper Wire, Soft Wire
    115 mm
    -
    No
    Chrome-Plated Steel with Ball Bearings
    1.3mm
    With Bevel
    1.3mm
    -
    -
    -
    1mm
    -
    -
    1mm
    1.3mm
    1mm
    Knipex
    VDE/1000V Approved
    Knipex
    Ratchet Cable Cutters
    -
    Aluminium Wire, Copper Wire
    320 mm
    -
    No
    Tool Steel
    60mm
    -
    600 mm²
    -
    -
    -
    -
    -
    -
    -
    600mm²
    -
    Knipex
    -
    Super Knips®
    Precision Diagonal Cutter
    -
    Copper Wire, Soft Wire
    125 mm
    -
    Yes
    Tool Steel
    1.6mm
    With Bevel
    1.6mm
    -
    0mm
    -
    1mm
    -
    -
    1mm
    1.6mm
    1mm
    Facom
    -
    -
    Side Cutters
    -
    Copper Wire, Ferrous Wire, Piano Wire
    125 mm
    -
    -
    -
    2mm
    Flush
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lindstrom
    -
    -
    Side Cutters
    -
    Copper Wire
    125 mm
    16mm
    Yes
    Alloy Steel
    2.0mm
    Flush
    0.3 → 2mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    VDE/1000V Approved
    Knipex
    Ratchet Cable Cutters
    -
    Aluminium Wire, Copper Wire
    250 mm
    -
    No
    Tool Steel
    32mm
    -
    240 mm²
    -
    -
    -
    -
    -
    -
    -
    240mm²
    -
    Knipex
    -
    Knipex
    Plastics Cutters
    -
    Plastic
    180 mm
    -
    No
    Special Quality Tool Steel
    -
    Without Bevel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lindstrom
    -
    -
    Side Cutters
    -
    Copper Wire
    139 mm
    -
    Yes
    -
    0.6mm
    Flush
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina