Cutters | Wire Cutters | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Cutters

    Cutters are handheld tools designed for cutting cables and wires along with a variety of materials such as metals, plastics and more. Wire cutters typically consist of two levers connected closer to one end by a fulcrum, with the shorter end forming the jaw. Cutters come in a variety of types and sizes and the three basic types are locking, adjustable and non-adjustable.

    In order to ensure user comfort and safety, most models of wire cutters & cable cutters will have insulated handles, allowing you to be protected whilst working and providing a firm and comfortable grip. In addition to standard insulation or cushioning, some wire cutters will be VDE-insulated to protect the user when working with potentially live electrical equipment.

    What are cable cutters used for?

    While the name may be fairly clear, some variations of cable cutters can also be used to perform other actions. For example, linesmans cutters also have a small flat section along the jaw for gripping objects as well as their cutting surface. The application will dictate which is the best type of cutter for you to use.

    Types of Cutters

    Used by professionals and DIYers alike to cut wires effectively, there are many types of cutters designed for specific applications:

    • Diagonal cutters, also known as side cutters or side cutter pliers, are ideal for gripping, splicing or cutting wires, as well as stripping wire insulation. Side cutters cut by indenting and wedging the wire apart and give a cleaner cut than using a knife or scissors.
    • End cutters are also known as nippers and are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat-bladed head, which allows for a cut close against the surface without digging into it.
    • Wire rope cutters are used for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable before performing a clean cut.
    • Snipe nose or needle nose cutters are designed to hold fine objects and cut them cleanly without applying pressure to the wider area, which larger cutters may do and cause damage.
    • Cable cutters or wire cutters are most commonly used in electrical applications and are designed specifically to be used with cables and wires. Wire cutters may have some form of covered handle for user comfort, it is important not to confuse plastic or rubber coatings with electrical insulation.
    • Linesmans cutters are popular in communications and electrical tasks. They have a short gripping surface toward the tip of the jaw, and a cutting surface extends back to the fulcrum. They are ideal for cutting leads or stripping insulation.

    For more information on wire cutters, cable cutters, general cutter types and best practices, read our comprehensive guide here.

    1007 Producten voor Cutters

    NEMIQ
    -
    CCS 22 BULK
    Manual
    -
    -
    -
    -
    No
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Teng Tools
    -
    TTTC06
    Pipe Cutter
    -
    Brass, Copper, Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 77,77
    Per stuk
    SAM
    -
    -
    Side Cutters
    -
    -
    105 mm
    9mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    Knipex
    Plastics Cutters
    -
    Plastic
    160 mm
    -
    No
    Chrome Vanadium Electric Steel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Facom
    -
    -
    Cable Cutters
    -
    Aluminium Wire, Copper Wire
    230 mm
    -
    -
    -
    18mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    Knipex
    Precision Diagonal Cutter
    -
    Copper Wire, Soft Wire
    125 mm
    -
    No
    Chrome-Plated Steel with Ball Bearings
    1.7mm
    With Bevel
    1.7mm
    -
    0.7mm
    -
    1.3mm
    -
    -
    1.3mm
    1.7mm
    0.7mm
    Phoenix Contact
    -
    1206243
    DIN Rail Profile Cutter
    -
    -
    -
    -
    No
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SAM
    -
    PM-56-RP
    Plastics Cutters
    -
    -
    155 mm
    20mm
    -
    Chrome Vanadium Steel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lindstrom
    -
    -
    Side Cutters
    -
    Copper Wire
    135.5 mm
    -
    Yes
    -
    1.25mm
    Micro Bevel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    Knipex
    Precision Diagonal Cutter
    -
    Copper Wire, Soft Wire
    115 mm
    -
    No
    Chrome-Plated Steel with Ball Bearings
    1mm
    With Bevel
    1mm
    -
    0.5mm
    -
    0.8mm
    -
    -
    0.8mm
    1mm
    0.5mm
    € 151,47
    Per stuk
    CK
    -
    -
    Cable Cutters
    -
    Aluminium Wire, Copper Wire
    530 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    Knipex
    Cable Cutters
    -
    Aluminium Wire, Copper Wire
    165 mm
    -
    No
    Tool Steel
    15mm
    -
    50 mm²
    -
    0mm
    -
    0mm
    -
    0mm
    0mm
    50mm²
    0mm
    Knipex
    -
    Knipex
    -
    -
    -
    200 mm
    -
    No
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    Knipex
    Precision Diagonal Cutter
    -
    Copper Wire, Soft Wire
    125 mm
    -
    No
    Chrome-Plated Steel with Ball Bearings
    1.7mm
    With Bevel
    1.7mm
    -
    1mm
    -
    1.3mm
    -
    0.6mm
    1.3mm
    1.7mm
    1mm
    Lindstrom
    -
    6152
    Cable Cutters
    -
    Copper Wire, Steel Wire
    134 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    64 62 ESD
    Oblique Cutters
    -
    -
    120 mm
    -
    Yes
    Chrome-Plated Steel with Ball Bearings
    0.6mm
    Small Bevel
    0.6mm
    -
    -
    -
    -
    -
    -
    -
    0.6mm
    -
    Wiha
    VDE/1000V Approved
    Z50321006SB
    Cable Cutters
    -
    Aluminium Wire, Copper Wire
    -
    -
    No
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    Knipex
    High Leverage Diagonal Cutter
    -
    Hard Wire, Medium Wire, Piano Wire
    180 mm
    -
    No
    Chrome Vanadium Electric Steel
    3.8mm
    With Bevel
    -
    -
    2.7mm
    -
    3.8mm
    -
    2.2mm
    -
    -
    2.7mm
    Phoenix Contact
    -
    1212832
    Diagonal Cutter
    -
    -
    -
    -
    No
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Knipex
    -
    Super Knips®
    Precision Diagonal Cutter
    -
    Copper Wire, Soft Wire
    125 mm
    -
    No
    Special Quality Tool Steel
    1mm
    With Bevel
    1mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina