Fuses

Fuses are safety devices used in an electric plug or circuit, made of a wire component inserted in a non-combustible housing. Their function is to prevent the damages induced by an overflow of electrical current, by overheating and melting the wire inserted in the housing whenever there is a fault, consequently interrupting the electrical flow.

What are fuses used for?

An everyday example of fuse applications is represented by hairdryers: when the power flowing in the appliance exceeds the value that should be transferred through it, the fuse within the system makes the circuit break, thus eliminating the risk of shortcuts and electrocution. Fuses are also an essential of every household's electrical system, in form of control board panels (also called fuse boxes or consumer units) which shut the electrical system down in case an over-current that might cause damage is detected.

What is the difference between a fuse and a circuit breaker?

Fuses and circuit breakers cover the same safety function in an electrical circuit when there is a risk for over-current. They both interrupt the electrical flow when a fault is detected, but while fuses only work once and have thus to be replaced, circuit breakers can be reset without the need for their substitution.

Different types of fuses

Although the most commonly known is probably the cartridge type, there are several other kinds of fuses available on the market for different applications, including:

  • Tag Fuses
  • Square Body Fuses
  • Bottle Fuses
  • Car Fuses
  • Resettable and Non-Resettable Fuses
  • Thermal Fuses

Cartridge type fuses

Cartridge fuses can come in form of glass fuses, as well as ceramic or porcelain. They are relatively easy to change and come in different standard ratings you can choose from. To select the right rating the rule of thumb is to select a rating that is slightly higher than the one needed by the device to function. This will allow for the fuse to prevent damage when the voltage gets too high, without the need for switching off the electrical power in conditions of slight, harmless, power enhancement.

Fuses are also available in kits to cover various uses beyond industrial appliances, such as the fuse kits available from the RS Pro range.

10002 Producten voor Fuses

47 van 501
Momenteel niet beschikbaar
  • RS-stocknr. 420-268
1 kit
€ 85,83(excl. BTW)
Op voorraad
  • RS-stocknr. 169-9426
  • Fabrikantnummer S501-1-R
1 zak met 1000
€ 188,82(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 136-0588
  • Fabrikantnummer G1017204 / FR14GR69V25
Per stuk
€ 17,45(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 169-9532
  • Fabrikantnummer SS-5-400MA-BK
Per stuk (in een zak van 200)
€ 0,784(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 229-108
  • Fabrikantnummer C14G10 CYLINDRICAL FUSE 14 x 51 10A gG 690V AC
1 verpakking 10
€ 16,29(excl. BTW)
Momenteel niet beschikbaar
  • RS-stocknr. 692-5025
  • Fabrikantnummer SF-1206F200-2
Per stuk (in een verpakking 10)
€ 0,348(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 172-3022
  • Fabrikantnummer 66000063
1 doos met 3
€ 34,88(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 266-3183
  • Fabrikantnummer 0 165 50
1 doos met 3
€ 94,60(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 181-8849
  • Fabrikantnummer 250MJ31-7
Per stuk
€ 75,73(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 136-0608
  • Fabrikantnummer L1017185 / FR14GR69V20T
Per stuk
€ 20,33(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 269-8348
  • Fabrikantnummer 3ND2132
Per stuk (in een verpakking 3)
€ 41,613(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 139-984
  • Fabrikantnummer ED250
Per stuk
€ 64,22(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 136-0474
  • Fabrikantnummer Y1014574 / FR10GR69V6
Per stuk (in een doos van 10)
€ 9,878(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 247-2701
  • Fabrikantnummer B222204
1 doos met 10
€ 21,31(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 174-0430
  • Fabrikantnummer RF2569-000
1 doos met 10000
€ 2.869,51(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 252-5349
  • Fabrikantnummer 67460500
Per stuk
€ 172,77(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 252-916
  • Fabrikantnummer 20NZ02R FUSE-D02 20A GR 400VAC E18
1 verpakking 10
€ 52,81(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 210-6932
  • Fabrikantnummer 3NA7250-6
Per stuk (in een verpakking 3)
€ 102,617(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 703-8793P
  • Fabrikantnummer 80NHG00B-690
Per stuk (geleverd in een doos)
€ 7,61(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 174-0434
  • Fabrikantnummer RF2624-000
1 doos met 10000
€ 2.704,66(excl. BTW)
Resultaten per pagina