Fuses

Fuses are safety devices used in an electric plug or circuit, made of a wire component inserted in a non-combustible housing. Their function is to prevent the damages induced by an overflow of electrical current, by overheating and melting the wire inserted in the housing whenever there is a fault, consequently interrupting the electrical flow.

What are fuses used for?

An everyday example of fuse applications is represented by hairdryers: when the power flowing in the appliance exceeds the value that should be transferred through it, the fuse within the system makes the circuit break, thus eliminating the risk of shortcuts and electrocution. Fuses are also an essential of every household's electrical system, in form of control board panels (also called fuse boxes or consumer units) which shut the electrical system down in case an over-current that might cause damage is detected.

What is the difference between a fuse and a circuit breaker?

Fuses and circuit breakers cover the same safety function in an electrical circuit when there is a risk for over-current. They both interrupt the electrical flow when a fault is detected, but while fuses only work once and have thus to be replaced, circuit breakers can be reset without the need for their substitution.

Different types of fuses

Although the most commonly known is probably the cartridge type, there are several other kinds of fuses available on the market for different applications, including:

  • Tag Fuses
  • Square Body Fuses
  • Bottle Fuses
  • Car Fuses
  • Resettable and Non-Resettable Fuses
  • Thermal Fuses

Cartridge type fuses

Cartridge fuses can come in form of glass fuses, as well as ceramic or porcelain. They are relatively easy to change and come in different standard ratings you can choose from. To select the right rating the rule of thumb is to select a rating that is slightly higher than the one needed by the device to function. This will allow for the fuse to prevent damage when the voltage gets too high, without the need for switching off the electrical power in conditions of slight, harmless, power enhancement.

Fuses are also available in kits to cover various uses beyond industrial appliances, such as the fuse kits available from the RS Pro range.

10001 Producten voor Fuses

264 van 501
Op voorraad
  • RS-stocknr. 230-3009
  • Fabrikantnummer 3NE3336
Per stuk (in een verpakking 3)
€ 200,86(excl. BTW)
Momenteel niet beschikbaar
  • RS-stocknr. 182-3947
1 doos met 2500
€ 4.396,24(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 269-8321
  • Fabrikantnummer 3NA7801
Per stuk (in een verpakking 3)
€ 9,453(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 270-3149
  • Fabrikantnummer Z090573
Per stuk (in een doos van 10)
€ 0,836(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 228-652
  • Fabrikantnummer 12FDLSJ31.5
1 verpakking 3
€ 931,25(excl. BTW)
Op voorraad
  • RS-stocknr. 221-3641
Per stuk (in een verpakking 5)
€ 9,194(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 240-274
  • Fabrikantnummer 12BFGHA100
1 verpakking 3
€ 1.489,46(excl. BTW)
Op voorraad
  • RS-stocknr. 258-6396
  • Fabrikantnummer SA82SB0
Per stuk (in een verpakking 10)
€ 0,967(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 254-4187
  • Fabrikantnummer PF-HT1-30
Per stuk (in een tray 50)
€ 23,465(excl. BTW)
Op voorraad
  • RS-stocknr. 182-1765
  • Fabrikantnummer 170M5808D
Per stuk
€ 334,00(excl. BTW)
Op voorraad
  • RS-stocknr. 245-9172
  • Fabrikantnummer MF-LSMF600/12X-2
Per stuk (op een tape 10)
€ 0,576(excl. BTW)
Op voorraad
  • RS-stocknr. 769-3283
  • Fabrikantnummer SR-5F-6-3A-BK
Per stuk (in een verpakking 5)
€ 0,914(excl. BTW)
Op voorraad
  • RS-stocknr. 517-6859
  • Fabrikantnummer RUEF600
Per stuk (in een verpakking 10)
€ 0,832(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 263-206
  • Fabrikantnummer 80NHM1B-690
1 verpakking 3
€ 54,20(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 261-574
  • Fabrikantnummer 36TDQSJ16 36KV 16A 2" DIN Resin Seal Fuse
Per stuk
€ 274,72(excl. BTW)
Momenteel niet beschikbaar
  • RS-stocknr. 552-451
  • Fabrikantnummer 37011600410
1 zak met 100
€ 108,09(excl. BTW)
Op voorraad
  • RS-stocknr. 630-833
  • Fabrikantnummer P085366Q
1 doos met 10
€ 17,91(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 258-917
  • Fabrikantnummer 288942 Z-D02/SE-32
1 verpakking 12
€ 4,99(excl. BTW)
Op voorraad
  • RS-stocknr. 229-114
  • Fabrikantnummer C14M4 CYLINDRICAL FUSE 14 x 51 4A AM 690V AC
1 verpakking 10
€ 17,03(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 630-854
  • Fabrikantnummer B090506Q
1 doos met 10
€ 9,92(excl. BTW)
Resultaten per pagina