Fuses

Fuses are safety devices used in an electric plug or circuit, made of a wire component inserted in a non-combustible housing. Their function is to prevent the damages induced by an overflow of electrical current, by overheating and melting the wire inserted in the housing whenever there is a fault, consequently interrupting the electrical flow.

What are fuses used for?

An everyday example of fuse applications is represented by hairdryers: when the power flowing in the appliance exceeds the value that should be transferred through it, the fuse within the system makes the circuit break, thus eliminating the risk of shortcuts and electrocution. Fuses are also an essential of every household's electrical system, in form of control board panels (also called fuse boxes or consumer units) which shut the electrical system down in case an over-current that might cause damage is detected.

What is the difference between a fuse and a circuit breaker?

Fuses and circuit breakers cover the same safety function in an electrical circuit when there is a risk for over-current. They both interrupt the electrical flow when a fault is detected, but while fuses only work once and have thus to be replaced, circuit breakers can be reset without the need for their substitution.

Different types of fuses

Although the most commonly known is probably the cartridge type, there are several other kinds of fuses available on the market for different applications, including:

  • Tag Fuses
  • Square Body Fuses
  • Bottle Fuses
  • Car Fuses
  • Resettable and Non-Resettable Fuses
  • Thermal Fuses

Cartridge type fuses

Cartridge fuses can come in form of glass fuses, as well as ceramic or porcelain. They are relatively easy to change and come in different standard ratings you can choose from. To select the right rating the rule of thumb is to select a rating that is slightly higher than the one needed by the device to function. This will allow for the fuse to prevent damage when the voltage gets too high, without the need for switching off the electrical power in conditions of slight, harmless, power enhancement.

Fuses are also available in kits to cover various uses beyond industrial appliances, such as the fuse kits available from the RS Pro range.

10001 Producten voor Fuses

151 van 501
  • RS-stocknr. 263-308
  • Fabrikantnummer 40MJ31-8
1 verpakking 10
€ 451,61(excl. BTW)
  • RS-stocknr. 136-0515
  • Fabrikantnummer Z1018623 / FR22GR69V25T
Per stuk (in een doos van 10)
€ 29,439(excl. BTW)
  • RS-stocknr. 187-8670
  • Fabrikantnummer SF-3812FG3000T-2
Per stuk (op een rol 2500)
€ 1,706(excl. BTW)
  • RS-stocknr. 577-267
  • Fabrikantnummer 0034.9852
Per stuk
€ 101,49(excl. BTW)
  • RS-stocknr. 231-235
  • Fabrikantnummer 10NHG01BI
1 verpakking 3
€ 23,07(excl. BTW)
  • RS-stocknr. 866-3113
  • Fabrikantnummer 0001.1016
Per stuk (in een verpakking 10)
€ 0,635(excl. BTW)
  • RS-stocknr. 177-8032
Per stuk (in een doos van 500)
€ 0,341(excl. BTW)
  • RS-stocknr. 156-9033
  • Fabrikantnummer 140FEE
Per stuk
€ 50,62(excl. BTW)
  • RS-stocknr. 911-3376
Per stuk (in een verpakking 10)
€ 0,444(excl. BTW)
  • RS-stocknr. 228-650
  • Fabrikantnummer 12CAV2
1 verpakking 5
€ 858,79(excl. BTW)
  • RS-stocknr. 269-3864
  • Fabrikantnummer 8020.0606
Per stuk
€ 0,81(excl. BTW)
  • RS-stocknr. 177-8046
Per stuk (in een doos van 500)
€ 0,726(excl. BTW)
  • RS-stocknr. 177-8040
1 doos met 1000
€ 176,45(excl. BTW)
  • RS-stocknr. 261-431
  • Fabrikantnummer TSC35
1 verpakking 10
€ 314,83(excl. BTW)
  • RS-stocknr. 225-8298
  • Fabrikantnummer PTSLR18126V400
1 rol 2000
€ 1.232,35(excl. BTW)
  • RS-stocknr. 250-8602
  • Fabrikantnummer LF310M
Per stuk (in een verpakking 10)
€ 2,719(excl. BTW)
  • RS-stocknr. 865-7837
  • Fabrikantnummer 0034.4226
Per stuk (in een verpakking 10)
€ 2,237(excl. BTW)
  • RS-stocknr. 247-2976
  • Fabrikantnummer Z219235
1 doos met 10
€ 32,83(excl. BTW)
  • RS-stocknr. 261-935
  • Fabrikantnummer TCF45RN
Per stuk
€ 113,12(excl. BTW)
  • RS-stocknr. 129-484
  • Fabrikantnummer 1205749
Per stuk
€ 7,96(excl. BTW)
Resultaten per pagina