Fuses

Fuses are safety devices used in an electric plug or circuit, made of a wire component inserted in a non-combustible housing. Their function is to prevent the damages induced by an overflow of electrical current, by overheating and melting the wire inserted in the housing whenever there is a fault, consequently interrupting the electrical flow.

What are fuses used for?

An everyday example of fuse applications is represented by hairdryers: when the power flowing in the appliance exceeds the value that should be transferred through it, the fuse within the system makes the circuit break, thus eliminating the risk of shortcuts and electrocution. Fuses are also an essential of every household's electrical system, in form of control board panels (also called fuse boxes or consumer units) which shut the electrical system down in case an over-current that might cause damage is detected.

What is the difference between a fuse and a circuit breaker?

Fuses and circuit breakers cover the same safety function in an electrical circuit when there is a risk for over-current. They both interrupt the electrical flow when a fault is detected, but while fuses only work once and have thus to be replaced, circuit breakers can be reset without the need for their substitution.

Different types of fuses

Although the most commonly known is probably the cartridge type, there are several other kinds of fuses available on the market for different applications, including:

  • Tag Fuses
  • Square Body Fuses
  • Bottle Fuses
  • Car Fuses
  • Resettable and Non-Resettable Fuses
  • Thermal Fuses

Cartridge type fuses

Cartridge fuses can come in form of glass fuses, as well as ceramic or porcelain. They are relatively easy to change and come in different standard ratings you can choose from. To select the right rating the rule of thumb is to select a rating that is slightly higher than the one needed by the device to function. This will allow for the fuse to prevent damage when the voltage gets too high, without the need for switching off the electrical power in conditions of slight, harmless, power enhancement.

Fuses are also available in kits to cover various uses beyond industrial appliances, such as the fuse kits available from the RS Pro range.

10001 Producten voor Fuses

104 van 501
Op voorraad
  • RS-stocknr. 180-6104
  • Fabrikantnummer 0 102 10
Per stuk (in een doos van 10)
€ 1,538(excl. BTW)
Op voorraad
  • RS-stocknr. 412-431
  • Fabrikantnummer TDC11-250MA
Per stuk (in een verpakking 10)
€ 2,406(excl. BTW)
Op voorraad
  • RS-stocknr. 226-0850
  • Fabrikantnummer 157.5701.6121
Per stuk
€ 8,89(excl. BTW)
Beperkte voorraad
  • RS-stocknr. 541-2931A
  • Fabrikantnummer 0213001.MXP
Per stuk (in een verpakking 100)
€ 0,341(excl. BTW)
Op voorraad
  • RS-stocknr. 413-787
Per stuk (in een verpakking 10)
€ 5,205(excl. BTW)
Op voorraad
  • RS-stocknr. 293-8272
  • Fabrikantnummer 0 126 20
Per stuk (in een verpakking 10)
€ 2,627(excl. BTW)
Op voorraad
  • RS-stocknr. 182-1663
  • Fabrikantnummer AD32
Per stuk
€ 18,66(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 627-063
  • Fabrikantnummer 3NE1225-4D
1 verpakking 2
€ 271,41(excl. BTW)
Nieuw product (vandaag reserveren)
  • RS-stocknr. 552-991
  • Fabrikantnummer 0324020.MXP
1 zak met 100
€ 118,78(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 262-221
  • Fabrikantnummer 355NHG1B NH FUSE 355A 440V GG/GL SIZE 1
1 verpakking 3
€ 27,66(excl. BTW)
Op voorraad
  • RS-stocknr. 178-1075
  • Fabrikantnummer F226325 / BTMF42V400
Per stuk
€ 77,16(excl. BTW)
Op voorraad
  • RS-stocknr. 611-0018
Per stuk (in een verpakking 10)
€ 0,486(excl. BTW)
Op voorraad
  • RS-stocknr. 174-0750
  • Fabrikantnummer 0298040.ZXB
1 verpakking 1
€ 9,26(excl. BTW)
Op voorraad
  • RS-stocknr. 247-2892
  • Fabrikantnummer S216653
1 doos met 10
€ 41,41(excl. BTW)
Op voorraad
  • RS-stocknr. 738-3030P
  • Fabrikantnummer 0251002.MRT1L
Per stuk (geleverd in een zak)
€ 0,996(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 252-2145
Per stuk (in een verpakking 50)
€ 0,203(excl. BTW)
Op voorraad
  • RS-stocknr. 541-4684
  • Fabrikantnummer 0215002.MXP
Per stuk (in een verpakking 10)
€ 1,146(excl. BTW)
Op voorraad
  • RS-stocknr. 203-2010
  • Fabrikantnummer 3NA7144
Per stuk (in een verpakking 3)
€ 18,747(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 563-659
Per stuk (in een verpakking 10)
€ 0,336(excl. BTW)
Op voorraad
  • RS-stocknr. 420-066
Per stuk (in een verpakking 10)
€ 1,797(excl. BTW)
Resultaten per pagina