Matrix Boards | PCB Matrix Board | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Matrix Boards

    Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire.

    Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.

    What are matrix boards used for?

    Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.

    Types of matrix boards

    Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace. Multibus II boards which are often double sided and feature an expoy glass composite design, are also an ideal prototyping board.

    80 Producten voor Matrix Boards

    Roth Elektronik
    1
    2.54 x 2.54mm
    160 x 100 x 1.5mm
    160mm
    100mm
    1.5mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    37 x 56
    35µm
    DIN 41612 C
    Roth Elektronik
    1
    2.5 x 2.5mm
    160 x 100 x 1.5mm
    160mm
    100mm
    1.5mm
    Synthetic Resin Bonded Paper
    1mm
    FR2
    39 x 61
    35µm
    -
    CIF
    1
    2.54mm
    160 x 200mm
    160mm
    200mm
    -
    -
    1mm
    FR4
    -
    -
    -
    Hammond
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Roth Elektronik
    1
    2.54 x 2.54mm
    233.4 x 160 x 1.5mm
    233.4mm
    160mm
    1.5mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    61 x 87
    35µm
    -
    Roth Elektronik
    1
    2.54 x 2.54mm
    160 x 100 x 1.5mm
    160mm
    100mm
    1.5mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    37 x 58
    35µm
    DIN 41617
    Roth Elektronik
    -
    2.54 x 2.54mm
    160 x 100 x 1.5mm
    160mm
    100mm
    1.5mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    38 x 61
    -
    -
    Vero Technologies
    -
    2.54mm
    160 x 100 x 1.6mm
    160mm
    100mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1.02mm
    FR4
    42 x 38
    35µm
    DIN 41612
    Roth Elektronik
    2
    2.54 x 2.54mm
    160 x 100 x 1.5mm
    160mm
    100mm
    1.5mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    34 x 54
    35µm
    -
    Vero Technologies
    1
    2.54 x 2.54mm
    160 x 100 x 1.6mm
    160mm
    100mm
    1.6mm
    CEM 30
    1.02mm
    FR4
    54 x 34
    -
    DIN 41612
    CIF
    -
    -
    100 x 580mm
    100mm
    580mm
    -
    -
    -
    -
    -
    -
    -
    Roth Elektronik
    1
    2.54 x 2.54mm
    220 x 100 x 1.5mm
    220mm
    100mm
    1.5mm
    CEM3
    1mm
    -
    38 x 83
    35µm
    -
    Vero Technologies
    1
    2.54 x 2.54mm
    233.4 x 160 x 1.6mm
    233.4mm
    160mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1.02mm
    FR4
    52 x 85
    -
    DIN 41612
    Vero Technologies
    1
    2.54 x 2.54mm
    220 x 100 x 1.6mm
    220mm
    100mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1.02mm
    FR4
    77 x 34
    -
    DIN 41612
    Roth Elektronik
    1
    2.54 x 2.54mm
    220 x 100 x 1.5mm
    220mm
    100mm
    1.5mm
    Epoxy Glass Fabric Laminate
    1mm
    -
    32 x 81
    35µm
    DIN 41612
    Sunhayato
    2
    2.54mm
    65 x 56 x 1.6mm
    65mm
    56mm
    1.6mm
    Glass Composite
    0.9mm
    CEM-3
    -
    -
    -
    Roth Elektronik
    2
    2.54 x 2.54mm
    233.4 x 220 x 1.5mm
    233.4mm
    220mm
    1.5mm
    Epoxy Glass Fabric Laminate
    1mm
    -
    79 x 80
    35µm
    DIN 41612
    Vero Technologies
    1
    2.54 x 2.54mm
    233.4 x 220 x 1.6mm
    233.4mm
    220mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1.02mm
    FR4
    75 x 86
    -
    DIN 41612
    Hammond
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina