Matrix Boards | PCB Matrix Board | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Matrix Boards

    Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire.

    Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.

    What are matrix boards used for?

    Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.

    Types of matrix boards

    Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace. Multibus II boards which are often double sided and feature an expoy glass composite design, are also an ideal prototyping board.

    74 Producten voor Matrix Boards

    Roth Elektronik
    1
    1.27 x 1.27mm
    70.48 x 68.58 x 1.5mm
    70.48mm
    68.58mm
    1.5mm
    Epoxy fibre-glass
    0.45mm
    FR4
    51 x 52
    35µm
    -
    Takachi Electric Industrial
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CIF
    1
    2.54mm
    100 x 160mm
    100mm
    160mm
    -
    -
    1mm
    -
    -
    35µm
    -
    CIF
    1
    2.54mm
    160 x 100 x 1.6mm
    160mm
    100mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    -
    -
    Roth Elektronik
    2
    2.54 x 2.54mm
    165.1 x 114.3 x 1.6mm
    165.1mm
    114.3mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1.02mm
    FR4
    40 x 60
    35µm
    -
    CIF
    1
    2.54 x 2.54mm
    200 x 100 x 1.6mm
    200mm
    100mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    35µm
    -
    Vero Technologies
    2
    2.54 x 2.54mm
    160 x 100 x 1.6mm
    160mm
    100mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    35µm
    DIN 41612
    Vero Technologies
    1
    2.54 x 2.54mm
    233.4 x 160 x 1.6mm
    233.4mm
    160mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1.02mm
    FR4
    52 x 86
    -
    DIN 41612
    CIF
    2
    1.27 x 1.27mm
    160 x 100 x 1.5mm
    160mm
    100mm
    1.5mm
    Epoxy Glass Fabric Laminate
    0.35mm
    FR4
    40 x 60
    35µm
    DIN 41612 C
    CIF
    2
    1.27 x 1.27 mm, 2.54 x 2.54 mm
    95 x 53 x 0.7mm
    95mm
    53mm
    0.7mm
    Epoxy Glass Fabric Laminate
    0.35mm
    FR4
    -
    -
    -
    CIF
    1
    2.54 x 2.54mm
    160 x 100 x 1.6mm
    160mm
    100mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    -
    DIN 41612
    Sunhayato
    2
    2.54mm
    56 x 55.4 x 1.6mm
    56mm
    55.4mm
    1.6mm
    Glass Composite
    0.9mm
    CEM-3
    -
    -
    -
    CIF
    1
    2.54mm
    100 x 580mm
    100mm
    580mm
    -
    -
    1mm
    -
    -
    35µm
    -
    Takachi Electric Industrial
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Roth Elektronik
    2
    2.54 x 2.54mm
    160 x 100 x 1.5mm
    160mm
    100mm
    1.5mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    36 x 55
    35µm
    DIN 41612 C
    Vero Technologies
    -
    2.54 x 2.54mm
    455 x 179 x 1.6mm
    455mm
    179mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1.02mm
    FR4
    -
    -
    DIN 41612
    Roth Elektronik
    1
    2.5 x 2.5mm
    160 x 100 x 1.5mm
    160mm
    100mm
    1.5mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    37 x 58
    35µm
    DIN 41617
    CIF
    1
    2.54mm
    100 x 220mm
    100mm
    220mm
    -
    -
    1mm
    -
    -
    35µm
    -
    Roth Elektronik
    1
    2.54 x 2.54mm
    160 x 100 x 1.5mm
    160mm
    100mm
    1.5mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    37 x 56
    35µm
    DIN 41612 C
    Roth Elektronik
    1
    2.5 x 2.5mm
    160 x 100 x 1.5mm
    160mm
    100mm
    1.5mm
    Synthetic Resin Bonded Paper
    1mm
    FR2
    39 x 61
    35µm
    -
    Resultaten per pagina