DIN Rail & Top Hat Rail Enclosures | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    DIN Rail Enclosures

    DIN rail enclosures are a protective case for protecting electrical devices and components. They enable electronic devices to be mounted onto equipment racks. Also known as top hat rail enclosures, DIN rail enclosures are mounted onto a standard sized metal rail within a rack. The DIN rail enclosure provides safety and the opportunity to tailor the enclosure to your specific requirements. The enclosures are available in a range of sizes, materials and IP ratings for many different applications.

    DIN Rail Enclosure IP Ratings:

    When choosing an enclosure it is essential to ensure it provides the necessary protection for your equipment. IP rating describes the enclosure's ability to protect the device inside from dust, dirt, water and moisture. Examples of IP rating include:

    • IP20 provides a low level of protection from large objects, for example fingers. It does not protect from water.
    • IP40 enclosures provide protection from tools and wires up to 1 mm but they are not waterproof.
    • IP65 DIN rail enclosures provide your equipment protection from dust and water and so the enclosure is safe for outdoor environments.
    • IP66 enclosures provide complete dust and dirt protection and high-pressure water protection.

    What are DIN Rail Enclosures made from?

    DIN rail enclosures are primarily made from aluminium, ABS, polycarbonate, polyamide, PVC, plastic or steel.

    What is a DIN Rail?

    DIN Rail is an industry standard rail for mounting equipment within a DIN Rail Enclosure. The DIN rail is made normally made from metal and can be used within a rackmount case and enclosure to securely attach electrical and industrial control equipment like circuit breakers, terminal blocks and power supplies.

    DIN Rail enclosure accessories are available to complete your enclosure, and these range from a standard DIN rail, Din rail clips, frame sets, cable glands, panel covers, slotted terminal covers, connectors, modules, adaptors, screws. Our range of DIN rail accessories available will provide everything needed.

    For more information on Din Rails please see our comprehensive Guide

    750 Producten voor DIN Rail Enclosures

    Phoenix Contact
    -
    Upper Housing Part
    Polycarbonate
    DIN Mounting Frames
    107.6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    35.2 x 99 x 107.3mm
    Lower Housing Part with Metal Foot Catch
    Polyamide
    Enclosure Base
    35.2mm
    -
    -
    -
    -
    -
    ME
    -
    -
    -
    -
    -
    Phoenix Contact
    79 x 25 x 85.5mm
    Electronic Housing
    Polyamide
    Enclosure
    79mm
    -
    25mm
    85.5mm
    6
    Green
    UEGM
    -40°C
    +105°C
    -
    -
    -
    Eaton
    41.5 x 750 x 450mm
    Mounting Unit
    -
    Top Hat
    41.5mm
    -
    -
    -
    -
    -
    xEnergy Basic
    -
    -
    -
    -
    -
    Italtronic
    101 x 17.5 x 120mm
    Railbox
    ABS, Polycarbonate
    -
    101mm
    -
    17.5mm
    120mm
    -
    Black
    Railbox
    -
    -
    -
    -
    -
    Phoenix Contact
    45.2 x 99 x 107.3mm
    Lower Housing Part with Metal Foot Catch
    Polyamide
    Enclosure Base
    45.2mm
    -
    -
    -
    -
    -
    ME
    -
    -
    -
    -
    -
    RS PRO
    36 x 90 x 58mm
    Open Top
    Polycarbonate
    Enclosure Base
    36mm
    -
    90mm
    58mm
    2
    Light Grey
    CNMB/RSP
    -
    -
    -
    -
    IP20
    OKW
    35 x 86 x 58mm
    Enclosure DIN Rail
    PC/PPO
    DIN Rail
    -
    -
    -
    -
    -
    -
    B650
    -
    -
    -
    -
    -
    CAMDENBOSS
    88 x 58 x 90mm
    Modular Enclosure
    Polycarbonate
    -
    88mm
    -
    58mm
    90mm
    -
    Grey
    CNMB
    -
    -
    -
    -
    -
    CAMDENBOSS
    36 x 58 x 90mm
    Solid Top
    Polycarbonate
    -
    36mm
    -
    58mm
    90mm
    -
    Grey
    CNMB
    -
    -
    -
    -
    -
    Phoenix Contact
    75.4 x 45 x 53.5mm
    Vented
    ABS
    Enclosure
    75.4mm
    -
    45mm
    53.5mm
    -
    Light Grey
    EH 45 FLAT DEV-KIT KMGY
    -40°C
    +80°C
    -
    -
    -
    Phoenix Contact
    22.6 x 99 x 107.3mm
    Lower Housing Part with Metal Foot Catch
    Polyamide
    Enclosure Base
    22.6mm
    -
    -
    -
    -
    -
    ME
    -
    -
    -
    -
    -
    CAMDENBOSS
    53 x 58 x 90mm
    Long Wall Kit
    Polycarbonate
    -
    53mm
    -
    58mm
    90mm
    -
    Grey
    CNMB
    -
    -
    -
    -
    -
    CAMDENBOSS
    71 x 58 x 90mm
    Solid Top
    Polycarbonate
    -
    71mm
    -
    58mm
    90mm
    -
    Grey
    CNMB
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    Upper Housing Part
    Polycarbonate
    -
    49.78mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CAMDENBOSS
    106.2 x 90 x 31.9mm
    Open Top
    Polycarbonate
    Top Hat
    106.2mm
    -
    90mm
    31.9mm
    4
    White
    CDIB
    -
    -
    -
    -
    -
    Phoenix Contact
    73.7 x 25 x 90.5mm
    Electronic Housing
    Polyamide
    -
    79mm
    -
    25mm
    91mm
    -
    Green
    UEGM-MSTB
    -40°C
    +105°C
    -
    -
    -
    Phoenix Contact
    35.6 x 89.7 x 60.7mm
    DIN Rail Housing
    Polycarbonate
    Vented Enclosure Kit
    35.6mm
    -
    -
    -
    -
    -
    BC
    -
    -
    -
    -
    -
    CAMDENBOSS
    71 x 90 x 58mm
    DIN Rail Enclosure Kit
    Polycarbonate
    Vented Enclosure Kit
    71.2mm
    -
    -
    -
    -
    -
    CNMB
    -
    -
    -
    -
    -
    Phoenix Contact
    45.2 x 99 x 45.85mm
    Upper Housing Part For Connectors
    Polyamide
    Solid Top Enclosure
    45.2mm
    -
    -
    -
    -
    -
    ME
    -
    -
    -
    -
    -
    Resultaten per pagina