DIN Rail & Top Hat Rail Enclosures | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    DIN Rail Enclosures

    DIN rail enclosures are a protective case for protecting electrical devices and components. They enable electronic devices to be mounted onto equipment racks. Also known as top hat rail enclosures, DIN rail enclosures are mounted onto a standard sized metal rail within a rack. The DIN rail enclosure provides safety and the opportunity to tailor the enclosure to your specific requirements. The enclosures are available in a range of sizes, materials and IP ratings for many different applications.

    DIN Rail Enclosure IP Ratings:

    When choosing an enclosure it is essential to ensure it provides the necessary protection for your equipment. IP rating describes the enclosure's ability to protect the device inside from dust, dirt, water and moisture. Examples of IP rating include:

    • IP20 provides a low level of protection from large objects, for example fingers. It does not protect from water.
    • IP40 enclosures provide protection from tools and wires up to 1 mm but they are not waterproof.
    • IP65 DIN rail enclosures provide your equipment protection from dust and water and so the enclosure is safe for outdoor environments.
    • IP66 enclosures provide complete dust and dirt protection and high-pressure water protection.

    What are DIN Rail Enclosures made from?

    DIN rail enclosures are primarily made from aluminium, ABS, polycarbonate, polyamide, PVC, plastic or steel.

    What is a DIN Rail?

    DIN Rail is an industry standard rail for mounting equipment within a DIN Rail Enclosure. The DIN rail is made normally made from metal and can be used within a rackmount case and enclosure to securely attach electrical and industrial control equipment like circuit breakers, terminal blocks and power supplies.

    DIN Rail enclosure accessories are available to complete your enclosure, and these range from a standard DIN rail, Din rail clips, frame sets, cable glands, panel covers, slotted terminal covers, connectors, modules, adaptors, screws. Our range of DIN rail accessories available will provide everything needed.

    For more information on Din Rails please see our comprehensive Guide

    750 Producten voor DIN Rail Enclosures

    Phoenix Contact
    161.6 x 89.7 x 54.85mm
    Upper Part of Housing
    Polycarbonate
    Solid Top Enclosure
    161.6mm
    -
    -
    -
    -
    -
    BC
    -
    -
    -
    -
    -
    Hammond
    90 x 158 x 58mm
    DIN Rail Enclosure
    Polycarbonate
    Enclosure
    90mm
    -
    -
    -
    -
    -
    1597
    -
    -
    -
    -
    -
    Phoenix Contact
    22.6 x 75.26 x 36.95mm
    Upper Part of Housing
    ABS
    Solid Top Enclosure
    22.6mm
    -
    -
    -
    -
    -
    EH
    -
    -
    -
    -
    -
    Phoenix Contact
    35.1 x 74.65 x 36.95mm
    Upper Part of Housing
    ABS
    Solid Top Enclosure
    35.1mm
    -
    -
    -
    -
    -
    EH
    -
    -
    -
    -
    -
    Phoenix Contact
    12.6 x 99 x 45.85mm
    Upper Housing Part and 4 PCB Headers
    Polyamide
    Solid Top Enclosure
    12.6mm
    -
    -
    -
    -
    -
    ME
    -
    -
    -
    -
    -
    Phoenix Contact
    45.2 x 99 x 107.3mm
    Lower Housing Part with Metal Foot Catch
    Polyamide
    Enclosure Base
    45.2mm
    -
    -
    -
    -
    -
    ME
    -
    -
    -
    -
    -
    Phoenix Contact
    22.6 x 75.26 x 36.95mm
    Upper Part of Housing
    ABS
    Solid Top Enclosure
    22.6mm
    -
    -
    -
    -
    -
    EH
    -
    -
    -
    -
    -
    CAMDENBOSS
    22.5 x 82 x 90mm
    Vertical
    Polycarbonate
    -
    82mm
    -
    22.5mm
    90mm
    12
    Grey
    CVB
    -
    -
    -
    -
    -
    Phoenix Contact
    50 x 122 x 14.35mm
    Upper Part
    Polyamide
    -
    122mm
    -
    -
    -
    -
    -
    ICS50
    -
    -
    -
    -
    -
    CAMDENBOSS
    53 x 58 x 90mm
    Modular Enclosure
    Polycarbonate
    -
    53mm
    -
    58mm
    90mm
    -
    Grey
    CNMB
    -
    -
    -
    -
    -
    CAMDENBOSS
    53 x 58 x 90mm
    Vented
    Polycarbonate
    -
    53mm
    -
    58mm
    90mm
    -
    Grey
    CNMB
    -
    -
    -
    -
    -
    CAMDENBOSS
    106 x 58 x 90mm
    Long Wall Kit
    Polycarbonate
    -
    106mm
    -
    58mm
    90mm
    -
    Grey
    CNMB
    -
    -
    -
    -
    -
    CAMDENBOSS
    114 x 106.2 x 90mm
    Solid Top
    Polycarbonate
    Top Hat
    114mm
    -
    106.2mm
    90mm
    4
    White
    CDIB
    -
    -
    -
    -
    -
    Italtronic
    90 x 32.2mm
    DIN Rail Enclosure
    ABS
    -
    90mm
    -
    -
    32.2mm
    -
    Grey
    4M XTS Compact
    -
    -
    -
    -
    -
    Phoenix Contact
    22.6 x 75 x 30.3mm
    Lower Housing Part with Base Latch
    ABS
    Enclosure Base
    22.6mm
    -
    -
    -
    -
    -
    EH
    -
    -
    -
    -
    -
    Phoenix Contact
    35.1 x 75 x 30.3mm
    Lower Housing Part with Base Latch
    ABS
    Enclosure Base
    35.1mm
    -
    -
    -
    -
    -
    EH
    -
    -
    -
    -
    -
    Phoenix Contact
    70.1 x 75 x 30.3mm
    Lower Housing Part with Base Latch
    ABS
    Enclosure Base
    70.1mm
    -
    -
    -
    -
    -
    EH
    -
    -
    -
    -
    -
    Phoenix Contact
    22.6 x 75.26 x 36.95mm
    Upper Part of Housing
    ABS
    Solid Top Enclosure
    22.6mm
    -
    -
    -
    -
    -
    EH
    -
    -
    -
    -
    -
    Phoenix Contact
    70.1 x 74.65 x 36.95mm
    Upper Part of Housing
    ABS
    Solid Top Enclosure
    70.1mm
    -
    -
    -
    -
    -
    EH
    -
    -
    -
    -
    -
    Phoenix Contact
    70.1 x 75 x 87.3mm
    Lower Housing Part with Base Latch
    ABS
    Enclosure Base
    70.1mm
    -
    -
    -
    -
    -
    EH
    -
    -
    -
    -
    -
    Resultaten per pagina