Slotted Optical Switches, Photo Interrupter | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Slotted Optical Switches

    Slotted optical switches (also called opto switches) are devices that provide status indications (on or off) when light beams are interrupted in various types of instruments, systems and equipment.

    The switches contain phototransistors, which are illuminated by infrared light from the LEDs. The illumination causes the phototransistors to conduct. If objects are then placed into the slots between the transistors and the LEDs, the interruption of the light beams causes the transistors to switch off.

    Optical slotted switches may also house rotating discs with holes around the rims. These holes spin within the light paths of the switches to create on and off pulses and direct the speed of the spinning discs.

    What are slotted optical switches used for?

    Slotted optical switches are used in assembly line production systems, machine automation and machine safety indicators.

    The switches are standard in computer peripherals like printers, where the projection images get interrupted when they reach the end of their travel.

    Types of slotted optical switches

    Slotted optical switches are classified by their output mechanisms (buffers, inverters, interrupters), mounting types (through hole, panel, surface) and the number of pins located on the switches.

    216 Producten voor Slotted Optical Switches

    Omron
    Photo IC
    1
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Photo IC
    1
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Phototransistor
    1
    3µs
    20µs
    Through Hole
    -
    5
    12.5 x 5 x 8mm
    8mm
    12.5mm
    +75°C
    -40°C
    3.5mm
    5mm
    Omron
    Open Collector
    1
    -
    -
    Through Hole
    -
    5
    11 x 8 x 9.7mm
    9.7mm
    11mm
    +75°C
    -40°C
    8mm
    8mm
    Omron
    Phototransistor
    1
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Phototransistor
    1
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 1,364
    Per stuk (in een verpakking 1000)
    Omron
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Phototransistor
    1
    4µs
    4µs
    Through Hole
    -
    4
    -
    6.5mm
    10mm
    +85°C
    -25°C
    3mm
    -
    Omron
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sharp
    Phototransistor
    1
    50µs
    50µs
    Surface Mount
    SMD
    4
    2.6 x 4.5 x 2.9mm
    2.9mm
    2.6mm
    +85°C
    -25°C
    2mm
    4.5mm
    Omron
    Phototransistor
    1
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Optek
    Phototransistor
    1
    -
    -
    Chassis Mount
    PCB Module
    -
    -
    -
    -
    +80°C
    -40°C
    9.53mm
    9.53mm
    Kingbright
    Phototransistor
    1
    8000ns
    10000ns
    Surface Mount
    SMD
    4
    4 x 6 x 5mm
    5mm
    4mm
    +85°C
    -40°C
    3mm
    6mm
    Vishay
    Phototransistor
    3
    9µs
    16µs
    Surface Mount
    SMD
    10
    5.7 x 5.9 x 7.1mm
    7.1mm
    5.7mm
    +105°C
    -40°C
    3mm
    5.9mm
    Vishay
    Transistor
    1
    9µs
    16µs
    Surface Mount
    SMD
    6
    5.5 x 4 x 5.7mm
    5.7mm
    5.5mm
    105°C
    -40°C
    -
    4mm
    Optek
    Transistor
    -
    70ns
    70ns
    Panel Mount
    Wire
    -
    23.75 x 12.95 x 10.54mm
    10.54mm
    23.75mm
    +70°C
    -40°C
    3.18mm
    12.95mm
    Vishay
    Phototransistor
    3
    9µs
    16µs
    Surface Mount
    SMD
    10
    5.7 x 5.9 x 7.1mm
    7.1mm
    5.7mm
    +105°C
    -40°C
    3mm
    5.9mm
    Optek
    Transistor
    -
    70ns
    70ns
    Panel Mount
    Wire
    -
    23.75 x 12.95 x 10.54mm
    10.54mm
    23.75mm
    +70°C
    -40°C
    3.18mm
    12.95mm
    Vishay
    Phototransistor
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Optek
    Buffer, Open-Collector with 10K Pull-Up Resistor
    1
    50ns
    50ns
    Screw Mount
    -
    5
    24.89 x 6.6 x 11.05mm
    11.05mm
    24.89mm
    +85°C
    -40°C
    3.18mm
    6.6mm
    Resultaten per pagina