Slotted Optical Switches, Photo Interrupter | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Slotted Optical Switches

    Slotted optical switches (also called opto switches) are devices that provide status indications (on or off) when light beams are interrupted in various types of instruments, systems and equipment.

    The switches contain phototransistors, which are illuminated by infrared light from the LEDs. The illumination causes the phototransistors to conduct. If objects are then placed into the slots between the transistors and the LEDs, the interruption of the light beams causes the transistors to switch off.

    Optical slotted switches may also house rotating discs with holes around the rims. These holes spin within the light paths of the switches to create on and off pulses and direct the speed of the spinning discs.

    What are slotted optical switches used for?

    Slotted optical switches are used in assembly line production systems, machine automation and machine safety indicators.

    The switches are standard in computer peripherals like printers, where the projection images get interrupted when they reach the end of their travel.

    Types of slotted optical switches

    Slotted optical switches are classified by their output mechanisms (buffers, inverters, interrupters), mounting types (through hole, panel, surface) and the number of pins located on the switches.

    216 Producten voor Slotted Optical Switches

    Optek
    Transistor
    1
    -
    -
    Screw Mount
    -
    4
    23.75 x 6.35 x 10.54mm
    10.54mm
    23.75mm
    +80°C
    -40°C
    3.18mm
    6.35mm
    ROHM
    Phototransistor
    1
    10µs
    10µs
    Through Hole
    -
    4
    5 x 4.2 x 5.2mm
    5.2mm
    5mm
    +85°C
    -25°C
    2mm
    4.2mm
    Optek
    Transistor
    -
    -
    -
    Free Hanging
    Wire
    -
    31.75 x 3.18 x 14.1mm
    14.1mm
    31.75mm
    +80°C
    -40°C
    9.53mm
    3.18mm
    Optek
    Buffer, Open-Collector with 10K Pull-Up Resistor
    1
    50ns
    50ns
    Screw Mount
    -
    5
    30.73 x 6.48 x 19.3mm
    19.3mm
    30.73mm
    +80°C
    -40°C
    5.08mm
    6.48mm
    Optek
    -
    1
    70ns
    70ns
    Screw Mount
    -
    5
    18.47 x 6.35 x 10.8mm
    10.8mm
    18.47mm
    +70°C
    -40°C
    3.18mm
    6.35mm
    Vishay
    Phototransistor
    1
    10µs
    8µs
    Through Hole
    -
    4
    11.9 x 6.3 x 11.1mm
    11.1mm
    11.9mm
    +85°C
    -55°C
    3.1mm
    6.3mm
    Omron
    Phototransistor
    1
    3µs
    20µs
    Through Hole
    -
    5
    13.7 x 5 x 10mm
    10mm
    13.7mm
    +75°C
    -40°C
    5mm
    5mm
    Optek
    Transistor
    1
    -
    -
    Screw Mount
    -
    4
    23.75 x 6.35 x 10.54mm
    10.54mm
    23.75mm
    +80°C
    -40°C
    3.18mm
    6.35mm
    Vishay
    Phototransistor
    1
    10µs
    8µs
    Through Hole
    -
    4
    11.9 x 6.3 x 11.1mm
    11.1mm
    11.9mm
    +85°C
    -55°C
    3.1mm
    6.3mm
    Optek
    Transistor
    -
    -
    -
    Panel Mount
    Wire
    -
    30.99 x 6.35 x 15.63mm
    15.63mm
    30.99mm
    +80°C
    -40°C
    9.53mm
    6.35mm
    Vishay
    Phototransistor
    1
    10µs
    8µs
    Through Hole
    -
    4
    11.9 x 6.3 x 11.1mm
    11.1mm
    11.9mm
    +85°C
    -55°C
    3.1mm
    6.3mm
    Optek
    Buffer, Open-Collector with 10K Pull-Up Resistor
    1
    50ns
    50ns
    Screw Mount
    -
    5
    30.73 x 6.48 x 19.3mm
    19.3mm
    30.73mm
    +80°C
    -40°C
    5.08mm
    6.48mm
    Optek
    Transistor
    -
    -
    -
    Panel Mount
    Wire
    -
    30.73 x 6.35 x 19.3mm
    19.3mm
    30.73mm
    +85°C
    -40°C
    5.1mm
    6.35mm
    Optek
    -
    1
    -
    -
    Screw Mount
    -
    4
    24.64 x 6.35 x 10.03mm
    10.03mm
    24.64mm
    +80°C
    -40°C
    3.18mm
    6.35mm
    Vishay
    Phototransistor
    2
    20µs
    30µs
    Surface Mount
    SMD
    6
    4 x 5.5 x 4mm
    4mm
    4mm
    +85°C
    -40°C
    3mm
    5.5mm
    Sharp
    Phototransistor
    1
    50µs
    50µs
    Through Hole
    -
    4
    5.5 x 2.6 x 4.8mm
    4.8mm
    5.5mm
    +85°C
    -25°C
    3mm
    2.6mm
    Omron
    Photo IC
    1
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sharp
    Phototransistor
    1
    50µs
    50µs
    Through Hole
    -
    4
    5.5 x 2.6 x 4.8mm
    4.8mm
    5.5mm
    +85°C
    -25°C
    3mm
    2.6mm
    Vishay
    Transistor
    1
    9µs
    16µs
    Surface Mount
    SMD
    6
    5.5 x 4 x 5.7mm
    5.7mm
    5.5mm
    105°C
    -40°C
    -
    4mm
    Omron
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina