Phototransistors, Semiconductor Device | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Phototransistors

    A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.

    The bipolar semiconductor is can be made from silicon or another semi-conductive material.

    How do Phototransistors work?

    Once detection of light such as IR (infrared), visible light or UV (Ultraviolet) is successful, the device will alter a current flowing between an emitter and collector, depending on the light and level of intensity it receives.

    Features and Benefits

    •Reflow surface-mounting support

    •Small, ultra-thin

    •High sensitivity

    •Electromagnetic noise resistance

    •High linearity

    •Produce a higher current than photodiodes

    Where might I use a Phototransistor?

    A photo transistor can be used in many different devices and applications such as:

    • Photo interrupters

    • Industrial electronics

    • Human detection devices

    • TV

    • Air conditioning

    • Digital photo-frames

    • PCs or Laptops

    • Automatic switches (lighting equipment)

    • IP cameras

    • Security devices

    • Home electronics

    336 Producten voor Phototransistors

    Vishay
    Visible Light
    -
    -
    1
    50µA
    50nA
    ±60 °
    -
    3
    Surface Mount
    1206
    4 x 2 x 1.05mm
    20mA
    -
    800nm
    440nm
    440 → 800 nm
    Vishay
    Visible Light
    -
    -
    1
    39µA
    50nA
    120 °
    NPN
    2
    Surface Mount
    -
    2 x 1.25 x 0.85mm
    20mA
    -
    610nm
    450nm
    450 → 610 nm
    Optek
    Infrared
    -
    -
    1
    4000µA
    100nA
    -
    NPN
    2
    Through Hole
    TO-18
    5.72 x 5.72 x 7.62mm
    50mA
    -
    890nm
    -
    Maximum of 890 nm
    Optek
    Infrared
    7µs
    7µs
    1
    -
    100nA
    -
    NPN
    3
    Through Hole
    TO-18
    5.84 (Dia.) x 6.86 Hmm
    50mA
    5.84mm
    -
    -
    -
    Vishay
    Infrared, Visible Light
    -
    -
    1
    9000µA
    100nA
    ±15 °
    -
    2
    Surface Mount
    Subminiature
    2.3 x 2.3 x 2.77mm
    50mA
    -
    1090nm
    470nm
    470 → 1090 nm
    Wurth Elektronik
    Infrared
    -
    -
    1
    0.02µA
    -
    30 °
    -
    2
    Through Hole
    3mm (T-1)
    -
    -
    -
    -
    -
    -
    ams OSRAM
    Infrared
    7µs
    7µs
    1
    16µA
    50nA
    120 °
    NPN
    2
    Surface Mount
    PLCC
    3.4 x 3 x 2mm
    15mA
    -
    1120nm
    750nm
    750 → 1120 nm
    Wurth Elektronik
    Infrared
    -
    -
    1
    0.02µA
    -
    25 °
    -
    2
    Through Hole
    5mm (T-1 3/4)
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Infrared
    -
    -
    1
    -
    100 (Collector Emitter)nA
    30 °
    NPN
    2
    Surface Mount
    1206
    3.2 x 1.6 x 1.85mm
    20mA
    -
    1100nm
    700nm
    700 → 1100 nm
    € 0,41
    Per stuk (geleverd in een zak)
    Vishay
    Day Light
    2.3µs
    2µs
    1
    7mA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    Infrared
    -
    -
    -
    80µA
    3nA
    ±60 °
    NPN
    2
    Surface Mount
    Chip LED
    2.1 x 0.95 x 1.35mm
    20mA
    -
    670nm
    470nm
    470 → 670 nm
    Wurth Elektronik
    Infrared
    -
    -
    1
    -
    100 (Collector Emitter)nA
    120 °
    NPN
    2
    Surface Mount
    3528
    3.5 x 2.8 x 1.9mm
    20mA
    -
    1100nm
    700nm
    700 → 1100 nm
    Wurth Elektronik
    Infrared, Visible Light
    -
    -
    1
    -
    100 (Collector Emitter)nA
    150 °
    NPN
    2
    Surface Mount
    0603
    1.6 x 0.8 x 0.8mm
    20mA
    -
    1100nm
    400nm
    400 → 1100 nm
    Wurth Elektronik
    Infrared
    -
    -
    1
    0.02µA
    -
    110 °
    -
    2
    Through Hole
    1002
    -
    -
    -
    -
    -
    -
    Vishay
    Infrared
    -
    -
    1
    9000µA
    100nA
    30 °
    NPN
    2
    Surface Mount
    -
    2.3 x 2.3 x 2.77mm
    50mA
    -
    970nm
    790nm
    790 → 970 nm
    Vishay
    Infrared
    -
    -
    1
    9000µA
    100nA
    30 °
    NPN
    2
    Surface Mount
    -
    2.3 x 2.3 x 2.77mm
    50mA
    -
    970nm
    790nm
    790 → 970 nm
    Sharp
    Infrared
    6µs
    5µs
    1
    3.45mA
    100nA
    ±15 °
    Positive
    2
    Surface Mount
    SMD
    3 x 1.5 x 2.2mm
    20mA
    -
    910nm
    -
    Maximum of 910 nm
    Sharp
    -
    3500ns
    3000ns
    1
    3000µA
    100nA
    26 °
    NPN
    2
    Through Hole
    Side Looker
    3 x 2.95 x 4mm
    20mA
    -
    -
    860nm
    -
    ams OSRAM
    Infrared
    14µs
    14µs
    1
    12500µA
    200nA
    20 °
    NPN
    2
    Through Hole
    5mm (T-1 3/4)
    5.9 x 5.9 x 9mm
    50mA
    -
    1080nm
    740nm
    740 → 1080 nm
    Vishay
    Day Light
    2.3µs
    2µs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina