Splice Connectors | Butt Connectors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Splice Connectors

    A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.

    Types of splice connectors:

    • Crimp Butt Splice Terminal
    • Crimp Closed End Terminal
    • Crimp Barrel Foil Terminal
    • Push Wire Terminal

    Frequently asked Questions

    What are Crimp Butt Splice Terminals

    Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

    How Do Crimp Butt Splice Terminals Work ?

    Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.

    What are Crimp Closed-End Connectors used for?

    Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.

    Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.

    735 Producten voor Splice Connectors

    TE Connectivity
    In Line
    0.75mm²
    0.75 → 1.5 mm², 2.5 → 4 mm², 14 → 12 AWG, 18 → 16 AWG
    4mm²
    48mm
    -
    18AWG
    Insulated
    12AWG
    -
    Clear
    -
    PC
    -
    -
    -
    -
    -
    Phosphor Bronze
    Tin
    12.8mm
    Molex
    Quick Splice
    -
    14 AWG, 16 AWG
    -
    21.8mm
    -
    16AWG
    Insulated
    14AWG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Wire Splice
    -
    18 → 16 AWG
    -
    45mm
    -
    18AWG
    Insulated
    16AWG
    -
    Blue/Clear
    -
    -
    -
    2378100
    -
    -
    -
    -
    -
    -
    WAGO
    Wire Splice
    -
    2.5 mm²
    -
    -
    -
    20AWG
    Yes
    16AWG
    1
    Clear
    -
    -
    -
    2273
    -
    -
    -
    -
    Tin
    -
    Ideal Industries
    Wire Splice
    -
    14 AWG
    -
    -
    -
    -
    Insulated
    14AWG
    -
    Blue
    -
    -
    -
    SpliceLine
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Parallel
    -
    12 → 10 AWG
    -
    8.46mm
    -
    -
    Uninsulated
    -
    -
    -
    -
    -
    -
    STRATO-THERM
    -
    -
    -
    Nickel
    -
    -
    WAGO
    Wire Splice
    -
    6 mm²
    -
    -
    -
    20AWG
    Yes
    10AWG
    1
    Clear
    -
    -
    -
    221
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Closed End
    -
    22 → 14 AWG
    -
    17.27mm
    8.71mm
    -
    Insulated
    -
    -
    Transparent
    -
    -
    -
    -
    -
    -
    -
    Copper
    Tin
    5.08mm
    TE Connectivity
    -
    0.5mm²
    0.5 → 2.5 mm², 22 → 12 AWG
    2.5mm²
    -
    -
    22AWG
    -
    12AWG
    5
    Blue
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WAGO
    Wire Splice
    -
    Splice Connector
    -
    -
    -
    -
    Insulated
    -
    -
    Clear
    -
    -
    -
    887
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Wire Splice
    -
    16 → 14 AWG
    -
    45mm
    -
    16AWG
    Insulated
    14AWG
    -
    Clear, Yellow
    -
    -
    -
    2378100
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Closed End
    -
    12 → 22 AWG
    -
    18.5mm
    -
    22AWG
    Insulated
    12AWG
    5
    Blue
    -
    -
    -
    2388553
    -
    -
    -
    -
    Copper
    -
    JST
    Parallel
    -
    22 → 16 AWG
    -
    16mm
    -
    -
    Insulated
    -
    -
    Red
    -
    Nylon, Vinyl
    -
    FVP
    -
    -
    -
    -
    -
    -
    WAGO
    Wire Splice
    -
    4 mm²
    -
    -
    -
    -
    Yes
    -
    1
    Clear
    -
    -
    -
    221
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Butt
    -
    750000 → 850000 CMA
    -
    75.18mm
    37.795mm
    -
    Uninsulated
    -
    -
    -
    -
    -
    -
    AMPOWER
    -
    -
    -
    Copper
    Tin
    0.118in
    Resultaten per pagina