Splice Connectors | Butt Connectors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Splice Connectors

    A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.

    Types of splice connectors:

    • Crimp Butt Splice Terminal
    • Crimp Closed End Terminal
    • Crimp Barrel Foil Terminal
    • Push Wire Terminal

    Frequently asked Questions

    What are Crimp Butt Splice Terminals

    Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

    How Do Crimp Butt Splice Terminals Work ?

    Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.

    What are Crimp Closed-End Connectors used for?

    Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.

    Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.

    736 Producten voor Splice Connectors

    RND
    Butt Splice
    -
    22 → 16 AWG
    -
    15mm
    5.52mm
    22AWG
    Uninsulated
    16AWG
    -
    Metal
    -
    -
    -
    RND 465
    -
    -
    -
    -
    Tin
    -
    € 0,099
    Per stuk (in een verpakking 50)
    TE Connectivity
    -
    0.81mm²
    20 → 18 AWG
    1.02mm²
    -
    7.62mm
    -
    -
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Butt
    -
    12 → 10 AWG
    -
    -
    -
    -
    Insulated
    -
    -
    Yellow
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Butt
    -
    0 AWG
    -
    36.09mm
    -
    -
    Uninsulated
    -
    -
    -
    -
    -
    -
    SOLISTRAND
    -
    -
    -
    Copper
    Tin
    -
    JST
    Parallel
    -
    12 → 10 AWG
    -
    20.5mm
    -
    -
    Insulated
    -
    -
    -
    -
    Vinyl
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Parallel
    -
    12 → 10 AWG
    -
    8.46mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nickel
    -
    -
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    White
    -
    -
    -
    FDX20
    -
    -
    -
    -
    -
    -
    KYOCERA AVX
    -
    2mm²
    14 AWG, 2 → 2.5 mm²
    2.5mm²
    18.5mm
    -
    -
    Insulated
    14AWG
    -
    -
    -
    Thermoplastic
    -
    9286
    -
    -
    -
    Copper Alloy, Phosphor Bronze
    Tin over Nickel
    6.5mm
    MECATRACTION
    Butt
    -
    70 mm²
    -
    49mm
    15mm
    -
    Uninsulated
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    1.19mm²
    16 → 12 AWG
    3.37mm²
    27.94mm
    4.32mm
    16AWG
    Insulated
    12AWG
    -
    -
    -
    PVDF
    -
    D-436
    -
    -
    -
    Copper Alloy
    Tin
    -
    TE Connectivity
    Strap Butt
    -
    22 → 16 AWG
    -
    15.01mm
    3.58mm
    -
    Uninsulated
    -
    -
    -
    -
    -
    -
    SOLISTRAND
    -
    -
    -
    Copper
    Tin
    -
    Amphenol Industrial
    -
    -
    -
    -
    -
    8.8mm
    -
    -
    -
    -
    Red
    -
    -
    -
    SpeedSplice
    -
    -
    -
    -
    Nickel
    -
    JST
    Butt
    -
    12 → 10 AWG, 2.63 → 6.64 mm²
    -
    15mm
    5.4mm
    -
    Uninsulated
    -
    -
    -
    -
    -
    -
    C
    -
    -
    -
    -
    -
    -
    KYOCERA AVX
    -
    3.3mm²
    12 AWG, 3.3 → 3.9 mm²
    3.9mm²
    -
    -
    -
    -
    12AWG
    -
    -
    -
    Thermoplastic
    -
    9286
    -
    -
    -
    Copper Alloy, Phosphor Bronze
    Tin over Nickel
    7mm
    KYOCERA AVX
    -
    0.8mm²
    16 AWG, 18 AWG, 0.8 → 1 mm², 1.3 → 1.6 mm²
    1.6mm²
    17.5mm
    -
    -
    Insulated
    16 AWG, 18 AWG
    -
    -
    -
    Thermoplastic
    -
    9286
    -
    -
    -
    Copper Alloy, Phosphor Bronze
    Tin over Nickel
    6mm
    TE Connectivity
    Butt
    3mm²
    12 → 10 AWG
    6mm²
    14.4mm
    5.74mm
    -
    Uninsulated
    -
    -
    -
    -
    -
    -
    STRATO-THERM
    -
    -
    -
    Nickel
    -
    0.99mm
    KYOCERA AVX
    -
    2mm²
    14 AWG, 2 → 2.5 mm²
    2.5mm²
    18.5mm
    -
    -
    Insulated
    14AWG
    -
    -
    -
    Thermoplastic
    -
    9286
    -
    -
    -
    Copper Alloy, Phosphor Bronze
    Tin over Nickel
    6.5mm
    Thomas & Betts
    Wire Splice
    -
    10 → 4 AWG
    -
    1.5in
    -
    10AWG
    Uninsulated
    4AWG
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WAGO
    Wire Splice
    -
    4 mm²
    -
    -
    -
    24AWG
    Yes
    12AWG
    1
    Clear
    -
    -
    -
    221
    -
    -
    -
    -
    -
    -
    € 0,713
    Per stuk (in een doos van 100)
    MECATRACTION
    Butt
    -
    6 mm²
    -
    24mm
    5.5mm
    -
    Uninsulated
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina