Ring Terminals | Free Next Day Delivery | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Ring Terminals

    A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.

    What does it do?

    An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.

    Where are they used?

    • Electrical panels
    • Terminal blocks
    • Wiring harnesses

    Types of Ring Terminal

    Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.

    Insulated Terminals

    DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:

    • Red 0.5 mm² to 1.5 mm
    • Yellow 2.5 mm² to 6 mm
    • Blue 1.5 mm² to 2.5 mm

    Other colours are available.

    Non-insulated

    Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

    2534 Producten voor Ring Terminals

    RS PRO
    -
    -
    Uninsulated
    -
    10.4mm
    -
    -
    50mm²
    -
    -
    -
    M10
    -
    Copper
    Tin
    -
    43.2mm
    -
    -
    -
    RS PRO
    -
    -
    Uninsulated
    Copper
    4mm
    4mm²
    5.9mm
    6mm²
    10AWG
    12AWG
    Unshrouded
    8mm
    Natural
    Copper
    Tin
    0.95mm
    27.3mm
    -
    -
    +120°C
    RS PRO
    -
    -
    Uninsulated
    -
    5.3mm
    0.5mm²
    10mm
    1.5mm²
    16AWG
    22AWG
    -
    M5
    -
    Copper
    Tin
    0.8mm
    26.7mm
    -
    -
    -
    RS PRO
    -
    -
    Insulated
    PVC
    4.16mm
    0.5mm²
    6mm
    1.5mm²
    16AWG
    22AWG
    -
    M4
    Red
    Copper
    Tin
    0.8mm
    20mm
    -
    -
    +75°C
    RS PRO
    -
    -
    Insulated
    PVC
    5.3mm
    2.5mm²
    9.5mm
    6mm²
    10AWG
    12AWG
    -
    M5
    Yellow
    Copper
    Tin
    1mm
    25.8mm
    -
    -
    +75°C
    RS PRO
    E245391
    -
    Uninsulated
    -
    5.3mm
    0.5mm²
    8mm
    1.5mm²
    16AWG
    22AWG
    -
    5.3mm
    -
    Copper
    Tin
    0.75mm
    15.8mm
    -
    -
    +150°C
    RS PRO
    -
    -
    Uninsulated
    -
    6.4mm
    1.5mm²
    11.6mm
    2.5mm²
    14AWG
    16AWG
    -
    M6
    -
    Copper
    Tin
    0.8mm
    26.7mm
    -
    -
    -
    RS PRO
    E245391
    -
    Insulated
    Vinyl
    3.7mm
    4mm²
    7.2mm
    6mm²
    10AWG
    12AWG
    -
    M3.5
    Yellow
    Copper
    Tin
    1mm
    22.7mm
    -
    -
    +105°C
    RS PRO
    -
    -
    Insulated
    PVC
    5.3mm
    1.5mm²
    9.5mm
    2.5mm²
    14AWG
    16AWG
    -
    M5
    Blue
    Copper
    Tin
    0.8mm
    21mm
    -
    -
    +75°C
    RS PRO
    CT
    -
    Uninsulated
    -
    12.9mm
    150mm²
    -
    150mm²
    -
    -
    -
    M12
    -
    Copper
    Tin
    -
    66.3mm
    -
    -
    -
    RS PRO
    E245391
    -
    Insulated
    PVC
    7.4mm
    1.5mm²
    12mm
    2.5mm²
    14AWG
    16AWG
    -
    M7
    Blue
    Copper
    Tin
    0.8mm
    27.8mm
    -
    -
    +105°C
    RS PRO
    -
    -
    Uninsulated
    -
    6.5mm
    16mm²
    11mm
    16mm²
    6AWG
    6AWG
    -
    6.5mm
    -
    Copper
    Tin
    1.2mm
    25.5mm
    -
    -
    +150°C
    RS PRO
    -
    -
    Uninsulated
    -
    3.7mm
    0.5mm²
    6.6mm
    1.5mm²
    16AWG
    22AWG
    -
    M3.5
    -
    Copper
    Tin
    0.8mm
    14.5mm
    -
    -
    -
    RS PRO
    -
    -
    Uninsulated
    -
    10.5mm
    10mm²
    18mm
    10mm²
    8AWG
    8AWG
    -
    10.5mm
    -
    Copper
    Tin
    1.1mm
    30mm
    -
    -
    +150°C
    RS PRO
    E245391
    -
    Insulated
    Vinyl
    7.4mm
    0.5mm²
    11.6mm
    1.5mm²
    16AWG
    22AWG
    -
    M7
    Red
    Copper
    Tin
    0.75mm
    27.8mm
    -
    -
    +105°C
    RS PRO
    E245391
    -
    Uninsulated
    -
    6.4mm
    14mm²
    12mm
    14mm²
    6AWG
    6AWG
    -
    6.4mm
    -
    Copper
    Tin
    1.5mm
    29.2mm
    -
    -
    +150°C
    RS PRO
    -
    -
    Insulated
    PVC
    5.3mm
    0.5mm²
    8mm
    1.5mm²
    16AWG
    22AWG
    -
    M5
    Red
    Copper
    Tin
    0.8mm
    26.7mm
    -
    -
    +75°C
    RS PRO
    -
    -
    Uninsulated
    -
    3.7mm
    1.5mm²
    6.6mm
    2.5mm²
    14AWG
    16AWG
    -
    M3.5
    -
    Copper
    Tin
    0.8mm
    19.6mm
    -
    -
    -
    RS PRO
    E245391
    -
    Insulated
    Vinyl
    5.3mm
    0.5mm²
    8mm
    1.5mm²
    16AWG
    22AWG
    -
    M5
    Red
    Copper
    Tin
    0.75mm
    21.8mm
    -
    -
    +105°C
    RS PRO
    -
    -
    Uninsulated
    -
    8.4mm
    -
    -
    25mm²
    -
    -
    -
    M8
    -
    Copper
    Tin
    -
    32.2mm
    -
    -
    -
    Resultaten per pagina