Ring Terminals | Free Next Day Delivery | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Ring Terminals

    A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.

    What does it do?

    An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.

    Where are they used?

    • Electrical panels
    • Terminal blocks
    • Wiring harnesses

    Types of Ring Terminal

    Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.

    Insulated Terminals

    DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:

    • Red 0.5 mm² to 1.5 mm
    • Yellow 2.5 mm² to 6 mm
    • Blue 1.5 mm² to 2.5 mm

    Other colours are available.

    Non-insulated

    Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

    2534 Producten voor Ring Terminals

    RS PRO
    E245391
    -
    Insulated
    Nylon
    8.4mm
    2.5mm²
    14mm
    6mm²
    10AWG
    12AWG
    -
    8.4mm
    Yellow
    Copper
    Tin
    1mm
    33mm
    -
    -
    +105°C
    RS PRO
    -
    -
    Uninsulated
    -
    6.5mm
    2.5mm²
    11mm
    6mm²
    10AWG
    12AWG
    -
    6.5mm
    -
    Copper
    Tin
    1mm
    21.5mm
    -
    -
    +150°C
    RS PRO
    -
    -
    Insulated
    Nylon
    3.7mm
    0.2mm²
    6mm
    0.5mm²
    22AWG
    26AWG
    -
    M3.5
    Yellow
    Copper
    Tin
    0.5mm
    19mm
    -
    -
    +105°C
    € 3,857
    Per stuk (in een verpakking 10)
    RS PRO
    -
    -
    Uninsulated
    -
    12.7mm
    -
    -
    95mm²
    -
    -
    -
    M12
    -
    Copper
    Tin
    -
    53.2mm
    -
    -
    -
    € 0,541
    Per stuk (in een verpakking 25)
    RS PRO
    -
    -
    Uninsulated
    -
    8.4mm
    -
    -
    10mm²
    -
    -
    -
    M8
    -
    Copper
    Tin
    -
    30mm
    -
    -
    150°C
    RS PRO
    E245391
    -
    Insulated
    Nylon
    4.3mm
    1.5mm²
    6.6mm
    2.5mm²
    14AWG
    16AWG
    -
    M4
    Blue
    Copper
    Tin
    0.8mm
    20.4mm
    -
    -
    +105°C
    RS PRO
    -
    -
    Insulated
    Nylon
    5.3mm
    0.2mm²
    8mm
    0.5mm²
    22AWG
    26AWG
    -
    M5
    Yellow
    Copper
    Tin
    0.5mm
    20mm
    -
    -
    +105°C
    RS PRO
    -
    -
    Uninsulated
    -
    10.5mm
    50mm²
    18.5mm
    50mm²
    1/0AWG
    1/0AWG
    -
    M10.5
    -
    Copper
    Tin
    2.9mm
    44.5mm
    -
    -
    +150°C
    RS PRO
    -
    -
    Uninsulated
    -
    3.7mm
    0.5mm²
    6mm
    1.5mm²
    16AWG
    22AWG
    -
    #6
    -
    Copper
    Tin
    0.8mm
    14mm
    -
    -
    +150°C
    RS PRO
    -
    -
    Uninsulated
    -
    17mm
    50mm²
    28mm
    50mm²
    1/0AWG
    1/0AWG
    -
    17mm
    -
    Copper
    Tin
    1.8mm
    54mm
    -
    -
    +150°C
    RS PRO
    E245391
    -
    Insulated
    Vinyl
    4.3mm
    4mm²
    7.2mm
    6mm²
    10AWG
    12AWG
    -
    4.3mm
    Yellow
    Copper
    Tin
    1mm
    22.7mm
    -
    -
    +105°C
    RS PRO
    -
    -
    Uninsulated
    -
    10.4mm
    -
    -
    50mm²
    -
    -
    -
    M10
    -
    Copper
    Tin
    -
    43.2mm
    -
    -
    -
    RS PRO
    E245391
    -
    Uninsulated
    -
    5.3mm
    4mm²
    9.5mm
    6mm²
    10AWG
    12AWG
    -
    5.3mm
    -
    Copper
    Tin
    1mm
    19mm
    -
    -
    +150°C
    RS PRO
    E245391
    -
    Insulated
    Vinyl
    5.3mm
    4mm²
    9.5mm
    6mm²
    10AWG
    12AWG
    -
    5.3mm
    Yellow
    Copper
    Tin
    1mm
    26mm
    -
    -
    +105°C
    RS PRO
    -
    -
    Uninsulated
    -
    5.3mm
    10mm²
    10mm
    10mm²
    8AWG
    8AWG
    -
    #10
    -
    Copper
    Tin
    1.1mm
    21mm
    -
    -
    +150°C
    RS PRO
    E245391
    -
    Insulated
    Vinyl
    5.3mm
    1.5mm²
    8.5mm
    2.5mm²
    14AWG
    16AWG
    -
    M5
    Blue
    Copper
    Tin
    0.8mm
    22.8mm
    -
    -
    +105°C
    RS PRO
    E245391
    -
    Uninsulated
    -
    10.5mm
    22mm²
    16.5mm
    22mm²
    4AWG
    4AWG
    -
    10.5mm
    -
    Copper
    Tin
    1.7mm
    33.5mm
    -
    -
    +150°C
    RS PRO
    -
    -
    Insulated
    Vinyl
    4mm
    1.5mm²
    8.5mm
    2.5mm²
    14AWG
    16AWG
    -
    4mm
    Blue
    Copper
    Tin
    0.8mm
    36mm
    -
    -
    +75°C
    RS PRO
    E245391
    -
    Uninsulated
    -
    3.2mm
    0.5mm²
    5.5mm
    1.5mm²
    16AWG
    22AWG
    -
    3.2mm
    -
    Copper
    Tin
    0.75mm
    12.5mm
    -
    -
    +150°C
    RS PRO
    -
    -
    Uninsulated
    Copper
    4.5mm
    10mm²
    6.6mm
    10mm²
    8AWG
    8AWG
    Unshrouded
    8mm
    Natural
    Copper
    Tin
    1.05mm
    30mm
    -
    -
    +120°C
    Resultaten per pagina