Bullet Connectors | Bullet Crimp Connectors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Bullet Connectors

    Bullet connectors are a small inline tube shape electrical connector which provide a reliable and efficient electrical connection, ensuring seamless current flow and minimal voltage drop. At the termination end, there is a hollow female section for the insertion of stranded or solid wire. At the connection end, there is a male bullet-shaped head. Bullet crimp connectors are also available as double female inline crimp terminals.

    Bullet connectors are commonly used in wiring applications where reliable and efficient electrical connections are essential to prevent issues such as overheating, arcing, and electrical failures. With various sizes, styles, and configurations available, you can find the perfect bullet connector for your specific needs.

    Our high-quality bullet connectors are perfect for a wide range of applications including automotive, marine, industrial and DIY projects. Bullet connectors are made from materials, such as copper, brass, and nylon, to ensure maximum conductivity and durability. They are designed to withstand harsh environments, including extreme temperatures, vibrations, and moisture, making them ideal for various applications.

    What do bullet connectors do?

    Bullet connectors are solderless electrical connections used to connect stranded or solid wire. Bullet crimps are easy to use, they simply push in and snap together making a simple reliable connection.

    How do I install bullet connectors?

    Bullet connectors are effortless to install. The majority of bullet connectors are designed to be crimped onto a cable and then finished off by using heat to shrink the insulation to the crimp for a tight, insulated and protected connection.

    Applications

    Bullet connectors are typically used in low-voltage DC applications, such as automotive wiring, marine wiring, industrial equipment, household appliances, and electronics. These connectors are utilised in applications where a repetitive connect and disconnect solution is required. The most common industries are:

    • Automation - for connecting wires in headlights, taillights, ignition systems, and audio systems, and provides a secure and easily detachable connection that allows for easy maintenance and repair
    • Audio speaker connection
    • Recording studios - secure and efficient connections between speakers, amplifiers, mixers
    • Electronics - for connecting wires in circuit boards, connectors, and other electronic components
    • Remote controlled (RC) vehicles - used in cars, boats, and airplanes, for connecting motor wires, and battery wires

    Types:

    Bullet connectors are available in a wide variety of bullet diameters and wire sizes. Wire size is quoted in CSA (cross sectional area) or AWG (American wire gauge). Insulated crimps are often colour coded. The colour of the insulation is used to denote the wire size. The most common are:

    • Red 0.5 mm² to 1.5 mm²
    • Blue 1.5 mm² to 2.5 mm²
    • Yellow 2.5 mm² to 6 mm²

    102 Producten voor Bullet Connectors

    RS PRO
    -
    Insulated
    Vinyl
    Male
    21.2mm
    1.5mm²
    2.5mm²
    16AWG
    14AWG
    5mm
    Blue
    -
    Tin
    Brass
    RS PRO
    -
    Insulated
    Nylon
    Male
    21mm
    1.5mm²
    2.5mm²
    16AWG
    14AWG
    5mm
    Blue
    Unshrouded
    Tin
    Copper
    JST
    CVDAGF
    Insulated
    Vinyl
    Female
    25mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    4mm
    Blue
    -
    -
    Copper
    RS PRO
    -
    Insulated
    PVC
    Female
    24mm
    2.5mm²
    6mm²
    12AWG
    10AWG
    5mm
    Yellow
    Shrouded
    Tin
    Brass
    JST
    FVDAGM
    Insulated
    Vinyl
    Male
    20.7mm
    0.25mm²
    1.65mm²
    22AWG
    16AWG
    4mm
    Red
    -
    Tin
    Brass
    TE Connectivity
    170003
    Uninsulated
    -
    Male
    19.6mm
    0.5mm²
    2.27mm²
    20AWG
    14AWG
    5mm
    -
    Unshrouded
    Tin
    Brass
    TE Connectivity
    170020
    Uninsulated
    -
    Male
    18mm
    0.5mm²
    2.27mm²
    20AWG
    14AWG
    4mm
    -
    -
    -
    Brass, Copper Alloy
    JST
    CVDAGF
    Insulated
    Vinyl
    Female
    24mm
    0.25mm²
    1.65mm²
    22AWG
    16AWG
    4mm
    Red
    -
    -
    Copper
    TE Connectivity
    PIDG
    Insulated
    Nylon
    Male
    24mm
    0.5mm²
    1mm²
    20AWG
    15AWG
    3mm
    Red
    -
    Tin
    Brass
    TE Connectivity
    DuraSeal
    Insulated
    Nylon
    Female
    30mm
    0.5mm²
    1mm²
    22AWG
    18AWG
    4mm
    Red
    -
    Tin
    Copper Alloy
    TE Connectivity
    0.156
    Insulated
    Nylon
    Female
    24.7mm
    1mm²
    2.6mm²
    17AWG
    13AWG
    4mm
    Blue
    -
    Tin
    Brass
    TE Connectivity
    DuraSeal
    Insulated
    Nylon
    Female
    30mm
    0.5mm²
    1mm²
    22AWG
    18AWG
    4mm
    Red
    -
    Tin
    Copper Alloy
    Molex
    19035
    Insulated
    Nylon
    Male
    22.55mm
    -
    -
    16AWG
    14AWG
    4.32mm
    Blue
    -
    Tin
    Copper
    TE Connectivity
    61280
    Uninsulated
    -
    -
    5.97mm
    0.5mm²
    1.4mm²
    20AWG
    16AWG
    4.95mm
    -
    Unshrouded
    -
    Brass
    JST
    CVDAGF
    Insulated
    Vinyl
    Female
    24mm
    0.25mm²
    1.65mm²
    22AWG
    16AWG
    4mm
    Red
    -
    -
    Copper
    TE Connectivity
    PIDG
    Insulated
    Nylon
    Female
    25mm
    0.5mm²
    1.3mm²
    20AWG
    16AWG
    3mm
    Red
    -
    Tin
    Brass
    TE Connectivity
    42865
    Uninsulated
    -
    Male
    21.97mm
    2mm²
    6mm²
    14AWG
    10AWG
    4.6mm
    -
    Unshrouded
    Tin
    Brass
    TE Connectivity
    Plasti-Grip
    Insulated
    Vinyl
    Male
    20.32mm
    1.25mm²
    2mm²
    16AWG
    14AWG
    5mm
    Blue
    Unshrouded
    Tin
    Copper
    TE Connectivity
    Plasti-Grip
    Insulated
    Vinyl
    Male
    20.32mm
    1.25mm²
    2mm²
    16AWG
    14AWG
    5mm
    Blue
    Unshrouded
    Tin
    Copper
    TE Connectivity
    170020
    Uninsulated
    -
    Male
    18mm
    0.5mm²
    2.27mm²
    20AWG
    14AWG
    4mm
    -
    Unshrouded
    Tin
    Brass
    Resultaten per pagina