Bullet Connectors

A bullet crimp connector is a small inline tube shape electrical connector. At the termination end, there is a hollow female section for the insertion of stranded or solid wire. At the connection end, there is a male bullet-shaped head. Bullet crimp connectors are also available as double female inline crimp terminals.



What do bullet connectors do?


Bullet connectors are solderless electrical connections used to connect stranded or solid wire. Bullet crimps are easy to use, they simply push in and snap together making a simple reliable connection.



How do I install bullet connectors?


Bullet connectors are effortless to install. The majority of bullet connectors are designed to be crimped onto a cable and then finished off by using heat to heat shrink the insulation to the crimp for a tight, insulated and protected connection.



Applications



These connectors are utilised in applications where a repetitive connect and disconnect solution is required. The most common industries are:



  • Automation

  • Audio speaker connection

  • Theatre

  • Recording studios



Types:


Bullet connectors are available in a wide variety of bullet diameters and wire sizes. Wire size is quoted in CSA (cross sectional area) or AWG (American wire gauge). Insulated crimps are often colour coded. The colour of the insulation is used to denote the wire size. The most common are:



  • Red 0.5 mm² to 1.5 mm²

  • Blue 1.5 mm² to 2.5 mm²

  • Yellow 2.5 mm² to 6 mm²

...
Lees meer Lees minder

Filters

81 - 93 van 93 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Insulation Insulation Material Gender Overall Length Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Bullet Diameter Colour Shrouded/Unshrouded Contact Plating Contact Material
RS-stocknr. 688-1139
FabrikantnummerCVDAGF2-5
FabrikantJST
0,213 €
Each (In a Pack of 100)
Aantal stuks
CVDAGF Insulated Vinyl Female 25mm 1mm² 2.6mm² 16AWG 14AWG 4mm Blue - - -
RS-stocknr. 166-7403
FabrikantnummerCVDAGF2-5
FabrikantJST
0,155 €
Each (In a Box of 500)
Aantal stuks
CVDAGF Insulated Vinyl Female 25mm 1mm² 2.6mm² 16AWG 14AWG 4mm Blue - - -
RS-stocknr. 136-0389
Fabrikantnummer2299510-1
FabrikantTE Connectivity
0,057 €
Each (In a Box of 500)
Aantal stuks
TwistGrip Insulated Thermoplastic - - - - 22AWG 8AWG 18.3mm Tan - - -
RS-stocknr. 688-1136
FabrikantnummerCVDAGF1.25-5(LF)
FabrikantJST
0,189 €
Each (In a Pack of 100)
Aantal stuks
CVDAGF Insulated Vinyl Female 24mm 0.25mm² 1.65mm² 22AWG 16AWG 4mm Red - - -
RS-stocknr. 136-0386
Fabrikantnummer2299505-1
FabrikantTE Connectivity
0,054 €
Each (In a Box of 500)
Aantal stuks
WireGrip Insulated Thermoplastic - - 0.64mm² 2.59mm² 22AWG 10AWG 14mm Yellow - - -
RS-stocknr. 178-8392
FabrikantRS PRO
0,081 €
Each (In a Bag of 100)
Aantal stuks
- Insulated Nylon Male 22mm 1.5mm² 2.5mm² 16AWG 14AWG 5mm Blue - - Brass
RS-stocknr. 164-1846
Fabrikantnummer170021-2
FabrikantTE Connectivity
1.001,66 €
1 Bag of 10000
Bag(s)
- Uninsulated - Female 18.5mm 0.5mm² 2.27mm² 20AWG 14AWG 4mm - Unshrouded Tin Brass
RS-stocknr. 178-8394
FabrikantRS PRO
0,046 €
Each (In a Bag of 100)
Aantal stuks
- Insulated Vinyl Male 21mm 1.5mm² 2.5mm² 16AWG 14AWG 4mm Blue - - Brass
RS-stocknr. 163-9894
Fabrikantnummer165400-1
FabrikantTE Connectivity
4,105 €
Each (In a Box of 500)
Aantal stuks
165400 Insulated Copper Male 24.7mm 1mm² 2.6mm² 17AWG 13AWG 8.1mm Blue Unshrouded Tin Brass
RS-stocknr. 136-0414
FabrikantnummerCR2108-000
FabrikantTE Connectivity
0,074 €
Each (In a Bag of 100)
Aantal stuks
WingGrip Insulated Thermoplastic - - - - 18AWG 10AWG 18.2mm Yellow - - -
RS-stocknr. 178-8390
FabrikantRS PRO
0,078 €
Each (In a Bag of 100)
Aantal stuks
- Insulated Nylon Male 22mm 1.5mm² 2.5mm² 16AWG 14AWG 4mm Blue - - Brass
RS-stocknr. 178-8393
FabrikantRS PRO
0,043 €
Each (In a Bag of 100)
Aantal stuks
- Insulated Vinyl Male 21mm 0.5mm² 1.5mm² 22AWG 16AWG 4mm Red - - Brass
RS-stocknr. 174-3207
Fabrikantnummer170020-3
FabrikantTE Connectivity
0,185 €
Each (In a Pack of 50)
Aantal stuks
- Insulated - Male 18mm 0.5mm² 2.27mm² 20AWG 14AWG 4mm - - - Brass, Copper Alloy