DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Colour Number of Levels Current Rating Termination Method Fused Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 818-8401
Fabrikantnummer0 371 62
FabrikantLegrand
1,522 €
Each (In a Pack of 10)
Aantal stuks
Viking 3 8 AWG - Grey Single 48A Screw - 800 V 8mm -30°C +55°C - -
RS-stocknr. 818-0331
Fabrikantnummer0 372 40
FabrikantLegrand
1,648 €
Each (In a Pack of 5)
Aantal stuks
372 12 AWG 4mm² Grey - 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A Spring Clamp - 600 (CSA) V, 600 (UL) V, 800 (IEC) V 5mm -30°C +55°C - -
RS-stocknr. 818-0303
Fabrikantnummer0 371 67
FabrikantLegrand
3,764 €
Each (In a Pack of 5)
Aantal stuks
371 12 AWG 2.5mm² Grey Double 20 (CSA) A, 20 (UL) A, 24 (IEC) A, 27 (Ie) A Screw - 300 (CSA) V, 300 (UL) V, 500 (IEC) V 5mm -30°C +55°C - -
RS-stocknr. 818-0312
Fabrikantnummer0 371 68
FabrikantLegrand
3,128 €
Each (In a Pack of 5)
Aantal stuks
371 10 AWG - Grey Double 30 (CSA) A, 30 (UL) A, 32 (IEC) A, 36 (Ie) A Screw - 300 (CSA) V, 300 (UL) V, 500 (IEC) V 6mm -30°C +55°C - -
RS-stocknr. 818-0384
Fabrikantnummer0 372 47
FabrikantLegrand
2,444 €
Each (In a Pack of 5)
Aantal stuks
372 12 AWG - Blue - 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A Spring Clamp - 600 (CSA) V, 600 (UL) V, 800 (IEC) V 5mm -30°C +55°C - -
RS-stocknr. 818-0296
Fabrikantnummer0 371 81
FabrikantLegrand
5,082 €
Each (In a Pack of 5)
Aantal stuks
371 12 AWG - Grey - 6.3 (CSA) A, 6.3 (IEC) A, 6.3 (UL) A Screw - 250 (CSA) V, 250 (IEC) V, 250 (UL) V 6mm -30°C +55°C - -
RS-stocknr. 818-0306
Fabrikantnummer0 371 83
FabrikantLegrand
4,242 €
Each (In a Pack of 5)
Aantal stuks
371 12 AWG 2.5mm² Grey - 15 (CSA) A, 15 (IEC) A, 15 (UL) A Screw - 300 (CSA) V, 300 (UL) V, 500 (IEC) V 6mm -30°C +55°C - -
RS-stocknr. 675-8900
Fabrikantnummer0 371 60
FabrikantLegrand
1,108 €
Each (In a Pack of 5)
Aantal stuks
371 12 AWG 2.5mm² Grey Single 27A Screw - 800 V 5mm -30°C +55°C - -
RS-stocknr. 818-0397
Fabrikantnummer0 375 11
FabrikantLegrand
1,672 €
Each (In a Pack of 5)
Aantal stuks
375 - - - - - Spring - - 8mm -30°C +55°C - -
RS-stocknr. 818-0359
Fabrikantnummer0 372 71
FabrikantLegrand
3,952 €
Each (In a Pack of 5)
Aantal stuks
372 10 AWG - Green, Yellow - - Spring Clamp - 600 (CSA) V, 600 (UL) V, 800 (IEC) V 6mm -30°C +55°C - -
RS-stocknr. 818-0375
Fabrikantnummer0 372 41
FabrikantLegrand
1,808 €
Each (In a Pack of 5)
Aantal stuks
372 12 AWG - Blue - 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A Spring Clamp - 600 (CSA) V, 600 (UL) V, 800 (IEC) V 5mm -30°C +55°C - -
RS-stocknr. 818-0390
Fabrikantnummer0 371 79
FabrikantLegrand
8,13 €
Each (In a Pack of 5)
Aantal stuks
371 10 AWG - Green, Yellow - - Screw - 300 (CSA) V, 300 (UL) V, 500 (IEC) V 6mm -30°C +55°C - -
RS-stocknr. 818-8397
Fabrikantnummer0 371 60
FabrikantLegrand
1,008 €
Each (In a Pack of 10)
Aantal stuks
Viking 3 12 AWG 2.5mm² Grey Single 27A Screw - 800 V 5mm -30°C +55°C - -
RS-stocknr. 818-8417
Fabrikantnummer0 371 70
FabrikantLegrand
3,08 €
Each (In a Pack of 5)
Aantal stuks
Viking 3 12 AWG 2.5mm² Green/Yellow Single 18A Screw - 800 V 5mm -30°C +55°C - -
RS-stocknr. 675-8904
Fabrikantnummer0 371 61
FabrikantLegrand
1,174 €
Each (In a Pack of 5)
Aantal stuks
371 10 AWG 4mm² Grey Single 36A Screw - 800 V 6mm -30°C +55°C - -
RS-stocknr. 675-8881
Fabrikantnummer0 371 00
FabrikantLegrand
6,40 €
1 Pack of 5
Pack(s)
371 12 AWG 2.5mm² Blue Single 27A Screw - 800 V 5mm -30°C +55°C - -
RS-stocknr. 818-0340
Fabrikantnummer0 372 46
FabrikantLegrand
1,758 €
Each (In a Pack of 5)
Aantal stuks
372 12 AWG - Grey - 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A Spring Clamp - 600 (CSA) V, 600 (UL) V, 800 (IEC) V 5mm -30°C +55°C - -
RS-stocknr. 818-8391
Fabrikantnummer0 371 61
FabrikantLegrand
1,067 €
Each (In a Pack of 10)
Aantal stuks
Viking 3 10 AWG - Grey Single 36A Screw - 800 V 6mm -30°C +55°C - -
RS-stocknr. 675-8913
Fabrikantnummer0 371 62
FabrikantLegrand
1,674 €
Each (In a Pack of 5)
Aantal stuks
371 8 AWG 6mm² Grey Single 50A Screw - 800 V 8mm -30°C +55°C - -
RS-stocknr. 675-8897
Fabrikantnummer0 371 03
FabrikantLegrand
2,39 €
Each (In a Pack of 5)
Aantal stuks
371 6 AWG 10mm² Blue Single 63A Screw - 800 V 10mm -30°C +55°C - -