Subtotaal (1 doos van 5 eenheden)*
€ 10,18
(excl. BTW)
€ 12,32
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 85 stuk(s) klaar voor verzending
- 87 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 35 stuk(s) vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 10,18 | € 2,036 |
*prijsindicatie
- RS-stocknr.:
- 262-4200
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Voltage Rating | 1 kV | |
| American Wire Gauge | 16-25AWG | |
| Termination Method | Screw | |
| Cable CSA | 25mm² | |
| Current Rating | 101A | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Colour Grey | ||
Number of Levels 1 | ||
Voltage Rating 1 kV | ||
American Wire Gauge 16-25AWG | ||
Termination Method Screw | ||
Cable CSA 25mm² | ||
Current Rating 101A | ||
- Land van herkomst:
- IT
RS PRO Feedthrough Terminal Block – 14-4 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- Single-level feedthrough terminal block
- 35 mm din rail mounting
- Termination Method: Screw – Zinc Plated steel
- The feed-through terminal block is suitable for joining and/or connecting one or more conductors.
- Cross connection is made by screw jumpers
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- Feedthrough
- Width: 12 mm
- 25 mm2 – 4 AWG
- 101A – 1000 V
- 100kA SCCR
- DIN Rail TH35
- Grey
Applications
Gerelateerde Links
- RS PRO Grey, 25mm², 1-Level, Bolt Termination
- RS PRO Grey, 70mm², 1-Level, Screw Termination
- Weidmüller WPD Series Grey, 25mm², 1-Level, Screw Termination, ATEX, IECEx
- RS PRO Grey, Single-Level, Screw Termination
- Phoenix Contact 3071355 Grey, 1.5 → 25mm², 2-Level, Screw Termination
- RS PRO Grey, 6mm², Single-Level, Screw Termination
- RS PRO Grey, 10mm², Single-Level, Screw Termination
- RS PRO Grey, Single-Level, Screw Termination, Fused