Subtotaal (1 doos van 1 eenheid)*
€ 15,02
(excl. BTW)
€ 18,17
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 166 stuk(s) vanaf 22 december 2025
- Plus verzending 62 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos |
|---|---|
| 1 + | € 15,02 |
*prijsindicatie
- RS-stocknr.:
- 262-4205
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 4 → 3/0AWG | |
| Voltage Rating | 800 V | |
| Termination Method | Screw | |
| Cable CSA | 70mm² | |
| Current Rating | 192A | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 4 → 3/0AWG | ||
Voltage Rating 800 V | ||
Termination Method Screw | ||
Cable CSA 70mm² | ||
Current Rating 192A | ||
- Land van herkomst:
- IT
RS PRO Feedthrough Terminal Block – 14-3/0 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- Single-level feedthrough terminal block
- 35 mm din rail mounting
- Termination Method: Cage Clamp – Zinc Plated steel
- The feed-through terminal block is suitable for joining and/or connecting one or more conductors.
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- Feedthrough
- Width: 26 mm
- 70 mm2 – 3 /0 AWG
- 192A – 800 V
- 100kA SCCR
- DIN Rail TH35
- Grey
Applications
Gerelateerde Links
- RS PRO Grey, 25mm², 1-Level, Screw Termination
- RS PRO Grey, Single-Level, Screw Termination
- RS PRO Beige, 70mm², 1-Level, Bolt Termination
- Phoenix Contact 3009118 UKH 50 Series Grey, 16 → 70mm², 2-Level, Screw Termination, ATEX
- RS PRO Grey, 6mm², Single-Level, Screw Termination
- RS PRO Grey, 10mm², Single-Level, Screw Termination
- RS PRO Grey, Single-Level, Screw Termination, Fused
- RS PRO Blue, 70mm², 1-Level, Cage Clamp Termination