RS PRO Green/Yellow, 2.5mm², Single-Level, Spring Clamp Termination
- RS-stocknr.:
- 763-7416
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 41,61
(excl. BTW)
€ 50,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 4,161 | € 41,61 |
*prijsindicatie
- RS-stocknr.:
- 763-7416
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Colour | Green/Yellow | |
| Number of Levels | Single | |
| American Wire Gauge | 20 → 12AWG | |
| Series | ZSL | |
| Termination Method | Spring Clamp | |
| Cable CSA | 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
American Wire Gauge 20 → 12AWG | ||
Series ZSL | ||
Termination Method Spring Clamp | ||
Cable CSA 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
- Land van herkomst:
- DE
Spring Terminals
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.
Gerelateerde Links
- RS PRO Green/Yellow, 2.5mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNK705150R0000 ZK2.5 Series Green, Yellow, 2.5mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3040025 ST 2.5/ 1P-PE Series Green, Yellow, 2.5mm², Single-Level, Spring Clamp Termination
- RS PRO Green/Yellow, 6mm², Single-Level, Spring Clamp Termination
- RS PRO Green/Yellow, 4mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNK705250R0000 ZK2.5 Series Green, Yellow, 2.5mm², Double-Level, Spring Clamp Termination
- Weidmuller 1770390000 ZPE Series Green/Yellow, 2.5mm², Single-Level, Clamp Termination
- Entrelec 1SNK712150R0000 ZK16 Series Green/Yellow, 16mm², Single-Level, Spring Clamp Termination