DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

81 - 100 van 3653 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Fused Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 363-8614
Fabrikantnummer0970006261502
FabrikantHARTING
11,37 €
Each
Aantal stuks
Staf - - - - 10.0A - Solder 50.0 V - - - - -
RS-stocknr. 777-0260
Fabrikantnummer57.504.9055.0 - WK 4 SL / U /V0
FabrikantWieland
2,893 €
Each (In a Pack of 10)
Aantal stuks
WK 20 → 10 AWG, 22 → 10 AWG - - Green/Yellow - Single Screw 800 V 6mm - - - -
RS-stocknr. 648-3394
Fabrikantnummer3031843
FabrikantPhoenix Contact
2,83 €
Each
Aantal stuks
STI 2.5-PE/L/N 28 → 12 AWG 0.08 → 4mm² - Grey 24A Triple Spring Clamp 400 V - - - - -
RS-stocknr. 815-666
FabrikantRS PRO
0,688 €
Each (In a Pack of 10)
Aantal stuks
RK 22 → 11 AWG 0.2 → 4mm² - Brown 40A - Screw 800 V - -40°C +105°C - -
RS-stocknr. 507-6579
Fabrikantnummer2002-1307
FabrikantWago
3,013 €
Each (In a Pack of 10)
Aantal stuks
2002 22 → 12 AWG 2.5mm² - Green/Yellow 24A - Push In 800 V - - - - -
RS-stocknr. 742-7275
Fabrikantnummer3036398
FabrikantPhoenix Contact
0,82 €
Each
Aantal stuks
STS 2.5 28 → 12 AWG 0.08 → 4mm² - Grey 24A Single Spring Clamp 800 V - - - - -
RS-stocknr. 123-8012
Fabrikantnummer3213605
FabrikantPhoenix Contact
1,178 €
Each (In a Pack of 5)
Aantal stuks
PTS 4-TWIN BU 24 → 10 AWG, 24 → 12 (Flexible) AWG - - - 32A - Push In 800 V - - - - -
RS-stocknr. 818-0331
Fabrikantnummer0 372 40
FabrikantLegrand
1,648 €
Each (In a Pack of 5)
Aantal stuks
372 12 AWG 4mm² - Grey 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A - Spring Clamp 600 (CSA) V, 600 (UL) V, 800 (IEC) V 5mm -30°C +55°C - -
RS-stocknr. 878-7496
FabrikantRS PRO
0,428 €
Each (In a Pack of 10)
Aantal stuks
CDU 2.5 22 → 10 AWG 2.5mm² - Black 24A Single Screw 800 V - - - - -
RS-stocknr. 763-7422
FabrikantRS PRO
0,957 €
Each (In a Pack of 10)
Aantal stuks
ZRK 20 → 12 AWG 2.5mm² - Blue 27A Double Spring Clamp 600 V - -40°C +120°C - -
RS-stocknr. 878-7471
FabrikantRS PRO
0,738 €
Each (In a Pack of 5)
Aantal stuks
CDK 2.5 22 → 12 AWG 2.5mm² - - 20 (UL/CSA) A, 24 (IEC) A Double Screw 800 V - - - - -
RS-stocknr. 173-7413
Fabrikantnummer0970006261502
FabrikantHARTING
10,338 €
Each (In a Pack of 10)
Aantal stuks
Staf - - - - 10.0A - Solder 50.0 V - - - - -
RS-stocknr. 768-4620
Fabrikantnummer1886550000
FabrikantWeidmüller
5,01 €
Each
Aantal stuks
W 30 → 12 AWG - - Black 6.3A Single Screw 500 V 9.1mm -50°C +120°C - -
RS-stocknr. 424-822
Fabrikantnummer1SNA111033R0300
FabrikantEntrelec
5,218 €
Each (In a Pack of 5)
Aantal stuks
MB 16 AWG 10 mm², 16mm² Yes Grey 10A - Screw 600 V 12mm -55°C +110°C - -
RS-stocknr. 528-9315
Fabrikantnummer1SNA165113R1600
FabrikantEntrelec
2,934 €
Each (In a Pack of 5)
Aantal stuks
SNA - 4mm² - Green/Yellow 32A Single Screw 800 V ac 6mm -5°C +40°C - -
RS-stocknr. 785-8241
Fabrikantnummer3244410
FabrikantPhoenix Contact
2,004 €
Each (In a Pack of 5)
Aantal stuks
PTIO 1.5/S/3 26 → 14 AWG 1.5mm² - Grey 13.5A Triple Push In 250 V - - - - -
RS-stocknr. 652-3571
Fabrikantnummer3044814
FabrikantPhoenix Contact
2,188 €
Each (In a Pack of 5)
Aantal stuks
UTTB Clipline 26 → 10 AWG 0.14 → 6mm² - Grey 30A Double Screw 800 V - - - - -
RS-stocknr. 779-582
Fabrikantnummer1024700000
FabrikantWeidmüller
1,804 €
Each (In a Pack of 5)
Aantal stuks
WDU 30 → 12 AWG 2.5mm² - Brown 32A Single Screw 800 V - -50°C +120°C - -
RS-stocknr. 687-9644
Fabrikantnummer3210596
FabrikantPhoenix Contact
4,436 €
Each (In a Pack of 5)
Aantal stuks
PTTB 2.5-PE 26 → 12 AWG 0.14 → 4mm² - Green/Yellow - Double Push In - - - - ATEX -
RS-stocknr. 507-6642
Fabrikantnummer2004-1201
FabrikantWago
0,838 €
Each (In a Pack of 10)
Aantal stuks
2004 20 → 10 AWG 4mm² - Grey 32A - Push In 800 V - - - - -