DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 20 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Colour Number of Levels Current Rating Termination Method Fused Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 123-7894
FabrikantnummerXW5TS40111
FabrikantOmron
0,77 €
Each (In a Pack of 10)
Aantal stuks
XW5T 20 → 12 (with Ferrule) AWG, 26 → 10 AWG 4mm² Grey Single 30 (UL) A, 32 (IEC) A Screw - 1 kV - -40°C +55°C - -
RS-stocknr. 123-7820
FabrikantnummerXW5GS40121
FabrikantOmron
4,98 €
Each (In a Pack of 10)
Aantal stuks
XW5G 20 → 12 (with Ferrule) AWG, 26 → 10 AWG 4mm² Grey Single - Screw - 500 V - -40°C +55°C - -
RS-stocknr. 186-3440
FabrikantnummerXW6T-COM2.5X20BL
FabrikantOmron
10,71 €
Each
Aantal stuks
XW6T 26 → 12 (Solid) AWG, 26 → 14 (Stranded) AWG 0.14 → 2.5 mm², 0.14 → 4mm² Blue - 24A Screw - 800 V - -40°C +55°C - -
RS-stocknr. 186-3441
FabrikantnummerXW6T-COM2.5X20YL
FabrikantOmron
10,71 €
Each
Aantal stuks
XW6T 26 → 12 (Solid) AWG, 26 → 14 (Stranded) AWG 0.14 → 2.5 mm², 0.14 → 4mm² Yellow - 24A Screw - 800 V - -40°C +55°C - -
RS-stocknr. 186-3443
FabrikantnummerXW6T-COM2.5X40RD
FabrikantOmron
21,42 €
Each
Aantal stuks
XW6T 26 → 12 (Solid) AWG, 26 → 14 (Stranded) AWG 0.14 → 2.5 mm², 0.14 → 4mm² Red - 24A Screw - 800 V - -40°C +55°C - -
RS-stocknr. 186-3429
FabrikantnummerXW6T-COM2.5X8RD
FabrikantOmron
4,29 €
Each
Aantal stuks
XW6T 26 → 12 (Solid) AWG, 26 → 14 (Stranded) AWG 0.14 → 2.5 mm², 0.14 → 4mm² Red - 24A Screw - 800 V - -40°C +55°C - -
RS-stocknr. 123-7876
FabrikantnummerXW5TP15121
FabrikantOmron
0,90 €
Each (In a Pack of 10)
Aantal stuks
XW5T 26 → 18 (with Ferrule) AWG, 28 → 14 AWG 1.5mm² Grey Single 15 (UL) A, 17.5 (IEC) A Push In - 600 V - -40°C +55°C - -
RS-stocknr. 186-3445
FabrikantnummerXW6T-COM2.5X40YL
FabrikantOmron
21,42 €
Each
Aantal stuks
XW6T 26 → 12 (Solid) AWG, 26 → 14 (Stranded) AWG 0.14 → 2.5 mm², 0.14 → 4mm² Yellow - 24A Screw - 800 V - -40°C +55°C - -
RS-stocknr. 123-7810
FabrikantnummerXW5GP15121
FabrikantOmron
3,186 €
Each (In a Pack of 10)
Aantal stuks
XW5G 26 → 18 (with Ferrule) AWG, 28 → 14 AWG 1.5mm² Grey Single 17.5A Push In - 500 V - -40°C +55°C - -
RS-stocknr. 123-7891
FabrikantnummerXW5TS25112V
FabrikantOmron
1,802 €
Each (In a Pack of 10)
Aantal stuks
XW5T 20 → 14 (with Ferrule) AWG, 26 → 12 AWG 2.5mm² Black Double 20 (UL) A, 24 (IEC) A Screw - 600 V - -40°C +55°C - -
RS-stocknr. 123-7881
FabrikantnummerXW5TP25111BL
FabrikantOmron
0,971 €
Each (In a Pack of 10)
Aantal stuks
XW5T 26 → 12 AWG, 26 → 14 (with Ferrule) AWG 2.5mm² Blue Single 20 (UL) A, 24 (IEC) A Push In - 800 V - -40°C +55°C - -
RS-stocknr. 123-7878
FabrikantnummerXW5TP15221
FabrikantOmron
1,00 €
Each (In a Pack of 10)
Aantal stuks
XW5T 26 → 18 (with Ferrule) AWG, 28 → 14 AWG 1.5mm² Grey Single 15 (UL) A, 17.5 (IEC) A Push In - 600 V - -40°C +55°C - -
RS-stocknr. 186-3425
FabrikantnummerXW6T-COM1.5X20YL
FabrikantOmron
9,69 €
Each
Aantal stuks
XW6T 26 → 14 (Solid) AWG, 28 → 16 (Stranded) AWG 0.08 → 1.5 mm², 0.14 → 1.5mm² Yellow - 17.5A Screw - 500 V - -40°C +55°C - -
RS-stocknr. 123-7903
FabrikantnummerXW5TS60111BL
FabrikantOmron
1,22 €
Each (In a Pack of 10)
Aantal stuks
XW5T 20 → 10 (with Ferrule) AWG, 24 → 8 AWG 6mm² Blue Single 41 (IEC) A, 50 (UL) A Screw - 1 kV - -40°C +55°C - -
RS-stocknr. 186-3444
FabrikantnummerXW6T-COM2.5X40BL
FabrikantOmron
21,42 €
Each
Aantal stuks
XW6T 26 → 12 (Solid) AWG, 26 → 14 (Stranded) AWG 0.14 → 2.5 mm², 0.14 → 4mm² Blue - 24A Screw - 800 V - -40°C +55°C - -
RS-stocknr. 123-7902
FabrikantnummerXW5TS60111
FabrikantOmron
1,22 €
Each (In a Pack of 10)
Aantal stuks
XW5T 20 → 10 (with Ferrule) AWG, 24 → 8 AWG 6mm² Grey Single 41 (IEC) A, 50 (UL) A Screw - 1 kV - -40°C +55°C - -
RS-stocknr. 123-7819
FabrikantnummerXW5GS40112
FabrikantOmron
7,368 €
Each (In a Pack of 10)
Aantal stuks
XW5G 20 → 12 (with Ferrule) AWG, 26 → 10 AWG 4mm² Grey Double - Screw - 800 V - -40°C +55°C - -
RS-stocknr. 123-7900
FabrikantnummerXW5TS40221
FabrikantOmron
1,90 €
Each (In a Pack of 10)
Aantal stuks
XW5T 20 → 12 (with Ferrule) AWG, 26 → 10 AWG 4mm² Grey Single 30 (UL) A, 32 (IEC) A Screw - 500 V - -40°C +55°C - -
RS-stocknr. 123-7817
FabrikantnummerXW5GS35111
FabrikantOmron
11,83 €
Each (In a Pack of 10)
Aantal stuks
XW5G 10 → 1/0 AWG, 24 → 2 (with Ferrule) AWG 35mm² Grey Single - Screw - 1 kV - -40°C +55°C - -
RS-stocknr. 123-7893
FabrikantnummerXW5TS35111BL
FabrikantOmron
6,37 €
Each (In a Pack of 10)
Aantal stuks
XW5T 10 → 1/0 AWG, 10 → 2 (with Ferrule) AWG 35mm² Blue Single 124 (IEC) A, 150 (UL) A Screw - 800 V - -40°C +55°C - -