Plug Sockets | Electrical Sockets | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Plug Sockets

    Plug sockets are electrical outlets that provide a safe and convenient method of fixed power distribution and are essential to any residential, commercial or industrial space. Plug sockets make sure you can power anything electricity wise from a phone charger, or a computer through to larger machinery and even charging a car. Available in a range of colours and finishes, electric sockets can be both functional and aesthetically pleasing when required. One, two and three gang sockets allow flexibility in applications that require more or fewer power points.

    Which socket do I need?

    The universal sizing makes it easy to replace existing sockets for upgrades or repairs. Always check both the voltage and the current rating of the socket before buying to ensure safe installation and to avoid failure and potential injury. A qualified electrician should always undertake this work to avoid injury or death and power ratings should always be adhered to. Plug sockets are available in a range of sizes, typically referred to by the number of Gangs. The number of gangs relates to the number of actual sockets on the plug. A single socket being a single gang, two sockets being two gang etc. These various socket sizes can also be switched meaning each socket on the face has its own individual power switch for on/off control. Colour and material are two factors often considered when buying plug sockets. These two factors not only relate to an aesthetic consideration, but practical applications also must be considered. Metal sockets can be used in areas where additional strength and resilience is required whereas plastic sockets are most commonly found in home and office applications.There are a range of plug types across the globe with their relevant plug sockets to match. Ensuring you have the correct socket type for your region is essential for safe working as well as ease of use without the need to plug connectors or converters.

    Where can I use plug sockets?

    Plug sockets can be installed both indoors and outdoors but always check for outdoor suitability. Sockets rated for indoor use can also be used outside but must always be installed in an exterior rated enclosure for safety reasons.Outdoor plugs have a range of Ingress Protection or IP ratings to define their stabilities for certain applications. IP ratings indicate the level of protection a socket has against water, some are suitable for light water spray while others are suitable for high power jets of water.

    615 Producten voor Plug Sockets

    Finder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Legrand
    -
    1
    White
    Indoor
    -
    Surface Mount
    16A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Mosaic
    ABL Sursum
    Earth Terminal
    1
    Black
    Indoor
    Schuko
    Panel Mount
    16A
    250 V
    PA
    -
    50mm
    50mm
    40mm
    -
    -
    -
    IP20
    50 x 50 x 40mm
    -
    ABB
    -
    2
    Black
    -
    -
    Flush Mount
    13A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    1
    Grey
    Indoor
    -
    -
    16A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Earth Terminal
    1
    Grey
    Outdoor
    Type E - French
    Surface Mount
    16A
    250 V
    Brass
    64mm
    64mm
    76mm
    76mm
    -
    -
    -
    IK08, IP55
    64 x 76 x 76mm
    Mureva Styl
    MK Electric
    Switched,Earth Terminal
    1
    White
    Indoor
    Type G - British
    Flush Mount
    13A
    230 V
    -
    25mm
    86mm
    86mm
    -
    -
    -
    -
    IP2XD
    -
    Logic Plus
    Hager
    Earth Terminal
    1
    Grey
    Outdoor
    -
    Surface Mount
    16A
    250 V
    -
    -
    76mm
    76mm
    56mm
    -
    -
    -
    IP55
    76 x 56 x 76mm
    Cubyko
    Finder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MK Electric
    Earth Terminal
    2
    -
    Indoor
    NEMA 5-15R
    Surface Mount
    15A
    127 V
    Steel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 34,11
    1 verpakking 12
    Bticino
    -
    -
    White
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MK Electric
    Switched,Earth Terminal
    2
    Blue
    Indoor
    Type G - British
    Flush Mount
    13A
    230 V
    -
    25mm
    86mm
    146mm
    -
    -
    -
    -
    IP2XD
    -
    Albany Plus
    Legrand
    -
    -
    -
    -
    NF Socket
    -
    20A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Earth Terminal
    1
    Grey, White
    Indoor, Outdoor
    French 2P
    Flush Mount
    16A
    250 V
    Brass, PC, PP
    -
    76mm
    76mm
    64mm
    -
    -
    -
    -
    76 x 76 x 64mm
    Mureva Styl
    Schneider Electric
    -
    1
    White
    Indoor
    Type E - French
    Flush Mount
    16A
    250 V
    PBT
    -
    71mm
    71mm
    45.5mm
    -
    -
    -
    -
    71 x 71 x 45.5mm
    -
    Ansell
    -
    2
    White
    Indoor
    -
    Wall Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Legrand
    -
    -
    Grey
    -
    NF Socket
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Legrand
    Earth Terminal
    1
    White
    Indoor
    Type G - British
    Flush Mount
    13A
    230 V
    Polycarbonate
    21.5mm
    45mm
    45mm
    -
    -
    -
    -
    IP41
    -
    Mosaïc
    Legrand
    Earth Terminal
    1
    White
    Indoor
    -
    Surface Mount
    16A
    250 V
    Plastic
    28mm
    45mm
    45mm
    38.5mm
    -
    -
    -
    IP41
    45 x 38.5 x 45mm
    Mosaic
    Schneider Electric
    -
    1
    White
    Indoor, Outdoor
    -
    Surface Mount
    16A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina