Plug Sockets | Electrical Sockets | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Plug Sockets

    Plug sockets are electrical outlets that provide a safe and convenient method of fixed power distribution and are essential to any residential, commercial or industrial space. Plug sockets make sure you can power anything electricity wise from a phone charger, or a computer through to larger machinery and even charging a car. Available in a range of colours and finishes, electric sockets can be both functional and aesthetically pleasing when required. One, two and three gang sockets allow flexibility in applications that require more or fewer power points.

    Which socket do I need?

    The universal sizing makes it easy to replace existing sockets for upgrades or repairs. Always check both the voltage and the current rating of the socket before buying to ensure safe installation and to avoid failure and potential injury. A qualified electrician should always undertake this work to avoid injury or death and power ratings should always be adhered to. Plug sockets are available in a range of sizes, typically referred to by the number of Gangs. The number of gangs relates to the number of actual sockets on the plug. A single socket being a single gang, two sockets being two gang etc. These various socket sizes can also be switched meaning each socket on the face has its own individual power switch for on/off control. Colour and material are two factors often considered when buying plug sockets. These two factors not only relate to an aesthetic consideration, but practical applications also must be considered. Metal sockets can be used in areas where additional strength and resilience is required whereas plastic sockets are most commonly found in home and office applications.There are a range of plug types across the globe with their relevant plug sockets to match. Ensuring you have the correct socket type for your region is essential for safe working as well as ease of use without the need to plug connectors or converters.

    Where can I use plug sockets?

    Plug sockets can be installed both indoors and outdoors but always check for outdoor suitability. Sockets rated for indoor use can also be used outside but must always be installed in an exterior rated enclosure for safety reasons.Outdoor plugs have a range of Ingress Protection or IP ratings to define their stabilities for certain applications. IP ratings indicate the level of protection a socket has against water, some are suitable for light water spray while others are suitable for high power jets of water.

    611 Producten voor Plug Sockets

    RS PRO
    Switched,Earth Terminal
    2
    Grey
    Indoor
    Type G - British
    Surface Mount
    13A
    230 V
    -
    -
    148mm
    86mm
    29.4mm
    -
    -
    -
    IP20
    143.5 x 86.5 x 29.4mm
    RS Metalclad
    RS PRO
    Switched,Earth Terminal
    1
    White
    Indoor
    Type G - British
    Flush Mount
    13A
    230 V
    -
    25mm
    86mm
    86mm
    -
    -
    -
    -
    IP20
    86 x 86mm
    RS White
    RS PRO
    Earth Terminal
    2
    Grey
    Indoor
    Type G - British
    Surface Mount
    13A
    230 V
    -
    -
    148mm
    86mm
    25mm
    -
    -
    -
    IP20
    143.5 x 86.5 x 25mm
    RS Metalclad
    RS PRO
    Earth Terminal
    1
    Grey
    Indoor
    Type G - British
    Surface Mount
    13A
    230 V
    -
    -
    86mm
    86mm
    25mm
    -
    -
    -
    IP20
    86.5 x 86.5 x 25mm
    RS Metalclad
    RS PRO
    Switched,Earth Terminal
    1
    Grey
    Indoor
    Type G - British
    Surface Mount
    13A
    230 V
    -
    -
    86mm
    86mm
    30.31mm
    -
    -
    -
    IP20
    86.5 x 86.5 x 30.31mm
    RS Metalclad
    RS PRO
    Switched,Earth Terminal
    2
    White
    Indoor
    Type G - British
    Surface Mount
    13A
    230 V
    Plastic
    25mm
    85mm
    145mm
    25mm
    -
    -
    -
    IP40
    90 x 150 x 25mm
    Converter Socket
    RS PRO
    Earth Terminal
    1
    White
    Indoor
    Type G - British
    Flush Mount
    13A
    230 V
    -
    25mm
    86mm
    86mm
    -
    -
    -
    -
    IP20
    86 x 86mm
    RS White
    Legrand
    Earth Terminal
    1
    White
    Outdoor
    Type E - French
    Flush Mount
    16A
    230 V
    -
    -
    64mm
    64mm
    -
    -
    -
    -
    IP55
    -
    Plexo
    RS PRO
    Switched,Earth Terminal
    2
    White
    Indoor
    Type G - British
    Flush Mount
    13A
    230 V
    -
    25mm
    146mm
    86mm
    33mm
    -
    -
    -
    IP20
    146 x 86 x 33mm
    RS White
    RS PRO
    Switched,Earth Terminal
    2
    White
    Indoor
    Type G - British
    Flush Mount
    13A
    230 V
    -
    25mm
    146mm
    86mm
    30mm
    -
    -
    -
    IP20
    146 x 86 x 30mm
    RS White
    RS PRO
    Switched,Earth Terminal
    3
    White
    Indoor
    Type G - British
    Surface Mount
    13A
    230 V
    Plastic
    25mm
    85mm
    206mm
    25mm
    -
    -
    -
    IP40
    87 x 210 x 25mm
    Converter Socket
    RS PRO
    Earth Terminal
    2
    White
    Indoor
    Type G - British
    Flush Mount
    13A
    230 V
    -
    25mm
    146mm
    86mm
    -
    -
    -
    -
    IP20
    146 x 86mm
    RS White
    Legrand
    Earth Terminal
    1
    White
    Indoor
    Type E - French
    Flush Mount
    16A
    230 V
    Plastic
    36mm
    45mm
    45mm
    -
    -
    -
    -
    IP40
    -
    Arteor
    Kopp
    -
    -
    Grey
    -
    -
    -
    16A
    250 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Legrand
    Earth Terminal
    1
    Grey
    Outdoor
    Type E - French
    Surface Mount
    16A
    230 V
    ABS
    -
    28mm
    86mm
    -
    -
    -
    -
    IP55
    -
    Plexo
    Legrand
    Earth Terminal
    2
    White
    Indoor
    -
    Surface Mount
    16A
    250 V
    Plastic
    -
    40mm
    90mm
    45mm
    -
    -
    -
    IP40
    90 x 45 x 40mm
    Mosaic
    Legrand
    -
    -
    Gray
    -
    -
    -
    16A
    250 V
    -
    -
    -
    -
    -
    -
    -
    -
    IK08, IP66
    -
    Plexo 66
    Finder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    Earth Terminal
    1
    Grey
    Indoor
    Type G - British
    DIN Rail Mount
    13A
    250 V
    -
    60mm
    85mm
    53mm
    60mm
    -
    -
    -
    IP20, IP30
    85 x 53 x 60mm
    M1363-L
    Legrand
    -
    -
    Grey
    -
    NF Socket
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina