Linear Shaft Supports | Shaft Support Blocks | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Shaft Supports

    Linear shaft supports are the perfect solution for installing and securing linear shafts. Linear shaft supports help to secure linear shafts and linear bearings in a range of lightweight mechanical applications. Our range of linear shaft supports are available in a variety diameter sizes and materials, ensuring excellent durability and performance.

    At RS we offer a variety of linear shaft supports in housing and block types, offering excellent durability and reliability when you need it most.

    Why use linear shaft supports?

    Linear shaft support blocks and housing allow linear shafts to be secured quickly and efficiently. Unlike shaft support rails, linear shaft support blocks do not require bolts to maintain the shaft position. This provides versatile installation of linear shafts and bearings with precision.

    41 Producten voor Linear Shaft Supports

    Ewellix Makers in Motion
    Bearing Housing
    67 x 30 x 60mm
    30mm
    67mm
    60mm
    INA
    Linear Ball Bearing Block
    12 x 42 x 35mm
    42mm
    12mm
    35mm
    INA
    Linear Ball Bearing Block
    25 x 74 x 58mm
    74mm
    25mm
    58mm
    SKF
    Split plummer block housing
    345 x 140 x 194mm
    140mm
    345mm
    194mm
    INA
    Linear Ball Bearing Block
    32 x 108 x 86mm
    108mm
    32mm
    86mm
    Ewellix Makers in Motion
    Bearing Housing
    56 x 34.5 x 35mm
    34.5mm
    56mm
    35mm
    INA
    Linear Ball Bearing Block
    14 x 46 x 38mm
    46mm
    14mm
    38mm
    EMERSON – AVENTICS
    Bearing Housing
    54 x 35 x 36mm
    35mm
    54mm
    36mm
    Ewellix Makers in Motion
    Bearing Housing
    70 x 41 x 41mm
    41mm
    70mm
    41mm
    SAM
    Camshaft Timing Support
    -
    -
    -
    -
    INA
    Linear Ball Bearing Block
    16 x 50 x 42mm
    50mm
    16mm
    42mm
    Ewellix Makers in Motion
    Bearing Housing
    62 x 28 x 54mm
    28mm
    62mm
    54mm
    Ewellix Makers in Motion
    Bearing Housing
    56 x 15 x 35.5mm
    15mm
    56mm
    35.5mm
    Igus
    Bearing Housing
    54 x 60 x 50mm
    60mm
    54mm
    50mm
    Ewellix Makers in Motion
    Bearing Housing
    52 x 31 x 34.5mm
    31mm
    52mm
    34.5mm
    Ewellix Makers in Motion
    Bearing Housing
    52 x 12 x 32.5mm
    12mm
    52mm
    32.5mm
    Ewellix Makers in Motion
    Bearing Housing
    70 x 20 x 43.5mm
    20mm
    70mm
    43.5mm
    Ewellix Makers in Motion
    Bearing Housing
    40 x 18 x 33mm
    18mm
    40mm
    33mm
    INA
    Linear Ball Bearing Block
    28 x 84 x 68mm
    84mm
    28mm
    68mm
    SAM
    Camshaft Blocking Bar
    -
    -
    -
    -
    Resultaten per pagina