SKF Bearing Housing Split plummer block housing 345 x 145 x 212mm, SNL 519-616
- RS-stocknr.:
- 213-2030
- Fabrikantnummer:
- SNL 519-616
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 344,68
(excl. BTW)
€ 417,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 344,68 |
*prijsindicatie
- RS-stocknr.:
- 213-2030
- Fabrikantnummer:
- SNL 519-616
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Type | Split plummer block housing | |
| Dimensions | 345 x 145 x 212mm | |
| Housing Width | 145mm | |
| Housing Length | 345mm | |
| Housing Height | 212mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Type Split plummer block housing | ||
Dimensions 345 x 145 x 212mm | ||
Housing Width 145mm | ||
Housing Length 345mm | ||
Housing Height 212mm | ||
SKF Bearing Housing, 112mm Centre Height, 20mm Attachment Bolt Diameter - SNL 519-616
Need a quick and reliable way to attach bearings to your industrial equipment? Try this bearing housing from SKF. Designed to be used with any SKF spherical roller bearing in the 22219 series, it lets you create a complete modular unit that's suited to your equipment. Thanks to its robust cast iron material and structural reinforcements in the base, this heavy-duty housing is ideal for use with high-powered industrial applications.
Features & Benefits
• Split housing construction for quick and simple installation
• Individually marked caps and bases to avoid mismatching errors
• Centre lines cast into the base improve alignment and ensure accurate mounting
• Individually marked caps and bases to avoid mismatching errors
• Centre lines cast into the base improve alignment and ensure accurate mounting
Applications
• Mine ventilators
• Exhaust and fresh air fans
• Conveyor belts
• Exhaust and fresh air fans
• Conveyor belts
How does this product help improve my equipment's performance?
Ribs on the base plate help conduct heat away from the bearing's outer ring, improving heat flow by up to 10% to improve the bearing's performance and extends its service life. The housing also features a grease guiding system to help you relubricate the rolling parts effectively and keep your equipment running smoothly.
Gerelateerde Links
- SKF Bearing Housing Split plummer block housing 345 x 140 x 194mm, SNL 518-615 K7
- SKF End Cover For Use With Bearing Housing, ASNH 519-616
- SKF SNL Plummer For Use With Bearing Housing, SNL 508-607
- FAG SES519-616-L Plummer Block House -, 131mm ID
- SKF SNL 218 Plummer Block House -, 100mm ID
- SKF SNL 505 Plummer Block House -, 20mm ID
- SKF SNL 217 Plummer Block House -, 95mm ID
- SKF SNL 215 Plummer Block House -, 75mm ID