Linear Bearings Units | Ball Bearing Units | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Bearing Units

    Linear bearings are compact and easy to mount, here at RS we sell bearing units with or without seals and are available in a standard version as well as a corrosion-resistant version. Linear ball bearing units are available as single, or tandem units.

    There are two main types of linear bearing units, linear ball bearing units and also linear plain bearing units.

    76 Producten voor Linear Bearing Units

    INA
    20mm
    -
    Linear Ball Bearing Unit
    Closed
    45 x 70 x 47.5mm
    1570N
    1230N
    70mm
    47.5mm
    45mm
    INA
    50mm
    -
    Linear Ball Bearing Unit
    Closed
    70.2 x 103 x 92mm
    6800N
    6300N
    103mm
    92mm
    70.2mm
    INA
    25mm
    -
    Linear Ball Bearing Unit
    Closed
    58 x 80 x 57.5mm
    2800N
    2220N
    80mm
    57.5mm
    58mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    59 x 65 x 67.5mm
    3300N
    2700N
    65mm
    67.5mm
    59mm
    Bosch Rexroth
    25mm
    40mm
    Linear Ball Bearing Unit
    -
    67 x 78 x 51mm
    5040N
    2470N
    78mm
    51mm
    67mm
    INA
    25mm
    -
    Linear Ball Bearing Unit
    Closed
    60 x 58 x 78mm
    3950N
    4300N
    58mm
    78mm
    60mm
    INA
    12mm
    -
    Linear Ball Bearing Unit
    Closed
    28.2 x 40 x 33mm
    670N
    510N
    40mm
    33mm
    28.2mm
    INA
    10mm
    -
    Linear Ball Bearing Unit
    Closed
    26.2 x 40 x 33mm
    510N
    370N
    40mm
    33mm
    26.2mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    70 x 68 x 87mm
    5900N
    6000N
    68mm
    87mm
    70mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    68 x 84 x 63.5mm
    3700N
    3000N
    84mm
    63.5mm
    68mm
    INA
    25mm
    -
    Linear Ball Bearing Unit
    Closed
    58 x 74 x 60mm
    2800N
    2220N
    74mm
    60mm
    58mm
    INA
    16mm
    -
    Linear Ball Bearing Unit
    Closed
    36 x 56 x 37.5mm
    710N
    530N
    56mm
    37.5mm
    36mm
    INA
    16mm
    -
    Linear Ball Bearing Unit
    Closed
    36 x 50 x 41mm
    710N
    530N
    50mm
    41mm
    36mm
    INA
    50mm
    -
    Linear Ball Bearing Unit
    Open
    100 x 130 x 93mm
    8900N
    6600N
    130mm
    93mm
    100mm
    Ewellix Makers in Motion
    12mm
    22mm
    Linear Ball Bearing Unit
    Closed
    43 x 32 x 35mm
    1080N
    815N
    32mm
    35mm
    43mm
    INA
    20mm
    -
    Linear Ball Bearing Unit
    Open
    42 x 45 x60mm
    2200N
    2310N
    45mm
    60mm
    42mm
    Resultaten per pagina