Linear Bearings Units | Ball Bearing Units | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Bearing Units

    Linear bearings are compact and easy to mount, here at RS we sell bearing units with or without seals and are available in a standard version as well as a corrosion-resistant version. Linear ball bearing units are available as single, or tandem units.

    There are two main types of linear bearing units, linear ball bearing units and also linear plain bearing units.

    76 Producten voor Linear Bearing Units

    Igus
    12mm
    -
    Pillow Block Bearing Unit
    -
    39 x 43 x 28mm
    960N
    6720N
    43mm
    28mm
    39mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Open
    142 x 87 x 60mm
    9600N
    12000N
    87mm
    60mm
    142mm
    INA
    40mm
    -
    Linear Ball Bearing Unit
    Open
    77 x 80 x 108mm
    10200N
    9600N
    80mm
    108mm
    77mm
    INA
    25mm
    -
    Linear Ball Bearing Unit
    Closed
    40.2 x 60 x 52.5mm
    2280N
    1670N
    60mm
    52.5mm
    40.2mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    68 x 88 x 66.5mm
    3600N
    2850N
    88mm
    66.5mm
    68mm
    INA
    20mm
    -
    Linear Ball Bearing Unit
    Closed
    96 x 60 x 50mm
    3500N
    4600N
    60mm
    50mm
    96mm
    Igus
    8mm
    -
    Linear Plain Bearing Unit
    -
    32 x 35 x 28mm
    216N
    -
    35mm
    28mm
    32mm
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    810N
    490N
    -
    -
    -
    INA
    16mm
    -
    Linear Ball Bearing Unit
    Closed
    78 x 53 x 42mm
    2330N
    3100N
    53mm
    42mm
    78mm
    INA
    50mm
    -
    Linear Ball Bearing Unit
    Closed
    100 x 130 x 98mm
    8700N
    6300N
    130mm
    98mm
    100mm
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    6380N
    4650N
    -
    -
    -
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    105 x 67 x 60mm
    5400N
    5400N
    67mm
    60mm
    105mm
    INA
    25mm
    -
    Linear Plain Bearing Unit
    Closed
    58 x 74 x 56mm
    -
    -
    74mm
    56mm
    58mm
    INA
    40mm
    -
    Linear Ball Bearing Unit
    Closed
    80 x 108 x 87mm
    6000N
    4400N
    108mm
    87mm
    80mm
    INA
    40mm
    -
    Linear Ball Bearing Unit
    Closed
    60.2 x 87 x 73.5mm
    5300N
    4450N
    87mm
    73.5mm
    60.2mm
    INA
    25mm
    -
    Linear Ball Bearing Unit
    Open
    51 x 58 x 78mm
    3950N
    4300N
    58mm
    78mm
    51mm
    INA
    20mm
    -
    Linear Ball Bearing Unit
    Open
    45 x 70 x 45mm
    1600N
    1280N
    70mm
    45mm
    45mm
    INA
    40mm
    -
    Linear Ball Bearing Unit
    Closed
    80 x 108 x 83.5mm
    6000N
    4400N
    108mm
    83.5mm
    80mm
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    1050N
    570N
    -
    -
    -
    Ewellix Makers in Motion
    25mm
    35mm
    Linear Ball Bearing Unit
    Closed
    62 x 40 x 54mm
    2120N
    1560N
    40mm
    54mm
    62mm
    Resultaten per pagina