Linear Bearings Units | Ball Bearing Units | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Bearing Units

    Linear bearings are compact and easy to mount, here at RS we sell bearing units with or without seals and are available in a standard version as well as a corrosion-resistant version. Linear ball bearing units are available as single, or tandem units.

    There are two main types of linear bearing units, linear ball bearing units and also linear plain bearing units.

    76 Producten voor Linear Bearing Units

    INA
    20mm
    -
    Linear Ball Bearing Unit
    Closed
    39 x 47 x 48.5mm
    1110N
    790N
    47mm
    48.5mm
    39mm
    Ewellix Makers in Motion
    20mm
    28mm
    Linear Ball Bearing Unit
    Closed
    53 x 30 x 45mm
    1160N
    800N
    30mm
    45mm
    53mm
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    1250N
    620N
    -
    -
    -
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    2930N
    1950N
    -
    -
    -
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    3850N
    2790N
    -
    -
    -
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    5860N
    3570N
    -
    -
    -
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    4820N
    2790N
    -
    -
    -
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    68 x 84 x 67mm
    3600N
    2850N
    84mm
    67mm
    68mm
    Ewellix Makers in Motion
    25mm
    35mm
    Linear Ball Bearing Unit
    Closed
    62 x 40 x 54mm
    2120N
    1560N
    40mm
    54mm
    62mm
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    2470N
    1340N
    -
    -
    -
    Igus
    20mm
    -
    Pillow Block Bearing Unit
    -
    54 x 60 x 50mm
    2250N
    15750N
    60mm
    50mm
    54mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    142 x 87 x 70mm
    9600N
    12000N
    87mm
    70mm
    142mm
    INA
    50mm
    -
    Linear Ball Bearing Unit
    Closed
    100 x 135 x 98mm
    8700N
    6300N
    135mm
    98mm
    100mm
    Bosch Rexroth
    20mm
    32mm
    Linear Ball Bearing Unit
    -
    54 x 60 x 42mm
    2570N
    1180N
    60mm
    42mm
    54mm
    INA
    25mm
    -
    Linear Ball Bearing Unit
    Closed
    122 x 78 x 60mm
    6400N
    8600N
    78mm
    60mm
    122mm
    INA
    12mm
    -
    Linear Ball Bearing Unit
    Closed
    32 x 52 x 35.8mm
    540N
    385N
    52mm
    35.8mm
    32mm
    Ewellix Makers in Motion
    20mm
    28mm
    Linear Ball Bearing Unit
    Closed
    53 x 30 x 45mm
    1160N
    800N
    30mm
    45mm
    53mm
    Igus
    16mm
    -
    Pillow Block Bearing Unit
    -
    43 x 53 x 42mm
    1440N
    10080N
    53mm
    42mm
    43mm
    Bosch Rexroth
    12mm
    22mm
    Linear Ball Bearing Unit
    -
    39 x 43 x 28mm
    1060N
    510N
    43mm
    28mm
    39mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    50.2 x 67 x 60mm
    3300N
    2700N
    67mm
    60mm
    50.2mm
    Resultaten per pagina