Pressure Sensors

Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.

There are various technologies used within pressure sensors. Depending on the requirements, this can influence their sensing accuracy and reliability. When the mechanical displacement within the sensor is turned into an electrical output signal there are 5 ways this can happen.


Resistive - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.

Capacitive - Are highly sensitive and are able to measure low pressure under 10 bar while still withstanding large overloads.

Piezoelectric - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.

Optical - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.


MEMS - This stands for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.

Types of Pressure Sensors

Within the sensors, there are various properties which can be used to classify them. This includes what pressure range they measure, their operating temperature range or the pressure type they measure.

Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).

Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.

Sealed Gauge Pressure Sensor - Like a gauge pressure sensor except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.

Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.

Pressure Sensor Applications

Pressure sensors are used in many applications in a large range of industries. These include medical, aviation, automotive and marine.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Calibrated Process Connection Analogue Output Electrical Connection Communication Protocol Response Time Maximum Current Series
RS-stocknr. 788-4925
Fabrikantnummer2SMPP-03
FabrikantOmron
5,715 €
Each (In a Pack of 2)
Aantal stuks
Relative -50kPa 50kPa - Amplified Air - - - PCB - - 200 μA -
RS-stocknr. 177-4881
Fabrikantnummer2SMPP-03
FabrikantOmron
3,429 €
Each (In a Tube of 112)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 177-4880
Fabrikantnummer2SMPP-02
FabrikantOmron
2,769 €
Each (In a Tube of 112)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 788-4921
Fabrikantnummer2SMPP-02
FabrikantOmron
3,15 €
Each (In a Pack of 2)
Aantal stuks
Relative 0bar 37kPa - Amplified Air - - - PCB - - 130 μA -
RS-stocknr. 181-0609
FabrikantnummerE8PC-100T-E
FabrikantOmron
626,00 €
Each
Aantal stuks
Gauge 0MPa 10MPa - PNP Liquid - G3/4 - M12 4-pin - - - EBPC
RS-stocknr. 181-0610
FabrikantnummerE8PC-400T-E
FabrikantOmron
626,04 €
Each
Aantal stuks
Gauge 0MPa 40MPa - PNP Liquid - G3/4 - M12 4-pin - - - EBPC
RS-stocknr. 176-0830
Fabrikantnummer2SMPB-02B
FabrikantOmron
3,02 €
Each (In a Pack of 3)
Aantal stuks
Absolute 30kPa 110kPa ±3.9 Pa, 100 Pa I2C Air - - - - - 10 ms 800 μA -
RS-stocknr. 176-0822
Fabrikantnummer2SMPB-02E
FabrikantOmron
1,835 €
Each (On a Reel of 100)
Aantal stuks
Absolute 30kPa 110kPa ±3.9 Pa, ±80 Pa I2C Air - - - - - 10 ms 800 μA -
RS-stocknr. 176-0828
Fabrikantnummer2SMPB-02E
FabrikantOmron
3,263 €
Each (In a Pack of 3)
Aantal stuks
Absolute 30kPa 110kPa ±3.9 Pa, ±80 Pa I2C Air - - - - - 10 ms 800 μA -
RS-stocknr. 181-0611
FabrikantnummerE8PC-010-E
FabrikantOmron
626,04 €
Each
Aantal stuks
Gauge 10bar -10bar - NPN Gas, Liquid - G3/4 - M12 4-pin - - - EBPC
RS-stocknr. 181-0608
FabrikantnummerE8PC-010T-E
FabrikantOmron
626,00 €
Each
Aantal stuks
Gauge -0.1MPa 1MPa - PNP Gas, Liquid - G3/4 - M12 4-pin - - - EBPC
RS-stocknr. 176-0823
Fabrikantnummer2SMPB-02B
FabrikantOmron
1,709 €
Each (On a Reel of 100)
Aantal stuks
Absolute 30kPa 110kPa ±3.9 Pa, 100 Pa I2C Air - - - - - 10 ms 800 μA -
RS-stocknr. 818-4623
FabrikantnummerD6F-PH0505AD3
FabrikantOmron
34,98 €
Each
Aantal stuks
Differential -50Pa 50Pa ±3 % I2C Air - - - PCB - 33 ms 6 mA -
RS-stocknr. 181-0614
FabrikantnummerE8PC-400-E
FabrikantOmron
626,04 €
Each
Aantal stuks
Gauge 0MPa 40MPa - NPN Liquid - G3/4 - M12 4-pin - - - EBPC
RS-stocknr. 181-0613
FabrikantnummerE8PC-100-E
FabrikantOmron
626,04 €
Each
Aantal stuks
Gauge 0MPa 10MPa - NPN Liquid - G3/4 - M12 4-pin - - - EBPC