Pressure Sensors

Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.

There are various technologies used within pressure sensors. Depending on the requirements, this can influence their sensing accuracy and reliability. When the mechanical displacement within the sensor is turned into an electrical output signal there are 5 ways this can happen.


Resistive - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.

Capacitive - Are highly sensitive and are able to measure low pressure under 10 bar while still withstanding large overloads.

Piezoelectric - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.

Optical - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.


MEMS - This stands for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.

Types of Pressure Sensors

Within the sensors, there are various properties which can be used to classify them. This includes what pressure range they measure, their operating temperature range or the pressure type they measure.

Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).

Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.

Sealed Gauge Pressure Sensor - Like a gauge pressure sensor except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.

Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.

Pressure Sensor Applications

Pressure sensors are used in many applications in a large range of industries. These include medical, aviation, automotive and marine.


...
Lees meer Lees minder

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Calibrated Process Connection Analogue Output Electrical Connection Communication Protocol Response Time Maximum Current Series
RS-stocknr. 836-9035
FabrikantnummerADP51B61
FabrikantPanasonic
16,39 €
Each
Aantal stuks
Relative - - ±2.5 % Amplified Air - - 4 V PCB - - 10 mA -
RS-stocknr. 169-8093
FabrikantnummerADP51B61
FabrikantPanasonic
10,484 €
Each (In a Tube of 100)
Aantal stuks
Relative - - ±2.5 % Amplified Air - - 4 V PCB - - 10 mA -
RS-stocknr. 836-9032
FabrikantnummerADP51B62
FabrikantPanasonic
17,94 €
Each
Aantal stuks
Relative - - ±2.5 % Amplified Air - - 4 V PCB - - 10 mA -
RS-stocknr. 169-8092
FabrikantnummerADP51B62
FabrikantPanasonic
11,473 €
Each (In a Tube of 100)
Aantal stuks
Relative - - ±2.5 % Amplified Air - - 4 V PCB - - 10 mA -
RS-stocknr. 169-8085
FabrikantnummerADP42510
FabrikantPanasonic
14,152 €
Each (In a Tube of 100)
Aantal stuks
Relative - - ±0.3 % Voltage Air, Fluid - - 100±40 mV PCB - - 1.5 mA -
RS-stocknr. 836-8966
FabrikantnummerADP42510
FabrikantPanasonic
14,90 €
Each
Aantal stuks
Relative - - ±0.3 % Voltage Air, Fluid - - 100±40 mV PCB - - 1.5 mA -
RS-stocknr. 914-8426
FabrikantnummerDP-001-P
FabrikantPanasonic
99,56 €
Each
Aantal stuks
Relative -1bar 1bar - PNP Air, Non-Corrosive Gas - G1/8 - Wire Lead - 250 ms 50 mA -
RS-stocknr. 169-8094
FabrikantnummerADP51B63
FabrikantPanasonic
11,473 €
Each (In a Tube of 100)
Aantal stuks
Relative - - ±2.5 % Amplified Air - - 4 V PCB - - 10 mA -
RS-stocknr. 836-9039
FabrikantnummerADP51B63
FabrikantPanasonic
17,94 €
Each
Aantal stuks
Relative - - ±2.5 % Amplified Air - - 4 V PCB - - 10 mA -
RS-stocknr. 836-9026
FabrikantnummerADP5160
FabrikantPanasonic
35,75 €
Each
Aantal stuks
Relative - - ±1.25 % Amplified Air - - 4.5 V PCB - - 10 mA -
RS-stocknr. 169-8090
FabrikantnummerADP5160
FabrikantPanasonic
24,385 €
Each (In a Tube of 100)
Aantal stuks
Relative - - ±1.25 % Amplified Air - - 4.5 V PCB - - 10 mA -
RS-stocknr. 914-8390
FabrikantnummerDP102EP
FabrikantPanasonic
116,42 €
Each
Aantal stuks
Relative -1bar 10bar ±1 % Relay Non-Corrosive Gas - G1/8 100 mA Wire Lead - 2.5 ms - -
RS-stocknr. 914-8407
FabrikantnummerDP111AEPJ
FabrikantPanasonic
143,92 €
Each
Aantal stuks
Relative -1bar 1bar ±1 % Relay Non-Corrosive Gas - G1/8 1 → 5 V dc, 100 mA Wire Lead - 2.5 ms - -
RS-stocknr. 914-8417
FabrikantnummerDP-001
FabrikantPanasonic
99,56 €
Each
Aantal stuks
Relative -1bar 1bar - NPN-NO/NC Air, Non-Corrosive Gas - G1/8 - Wire Lead - 250 ms 50 mA -
RS-stocknr. 914-8429
FabrikantnummerDP-002
FabrikantPanasonic
93,84 €
Each
Aantal stuks
Relative 1MPa 0bar - PNP-NO/NC Air, Non-Corrosive Gas - G1/8 - Wire Lead - 250 ms 50 mA -
RS-stocknr. 836-9004
FabrikantnummerADP51A11
FabrikantPanasonic
15,12 €
Each
Aantal stuks
Relative - - ±4 % Amplified Air - - 2.4 V PCB - - 3 mA -
RS-stocknr. 914-8413
FabrikantnummerDP112EPJ
FabrikantPanasonic
132,02 €
Each
Aantal stuks
Relative -1bar 10bar ±1 % Relay Non-Corrosive Gas - G1/8 100 mA Wire Lead - 2.5 ms - -
RS-stocknr. 914-8401
FabrikantnummerDP111EPJ
FabrikantPanasonic
132,02 €
Each
Aantal stuks
Relative -1bar 10bar ±1 % Relay Non-Corrosive Gas - G1/8 100 mA Wire Lead - 2.5 ms - -
RS-stocknr. 169-8087
FabrikantnummerADP51A11
FabrikantPanasonic
9,462 €
Each (In a Tube of 100)
Aantal stuks
Relative - - ±4 % Amplified Air - - 2.4 V PCB - - 3 mA -
RS-stocknr. 836-9017
FabrikantnummerADP5161
FabrikantPanasonic
35,75 €
Each
Aantal stuks
Relative - - ±1.25 % Amplified Air - - 4.5 V PCB - - 10 mA -