Photoelectric Sensors | Optical Sensor | RS Components
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Photoelectric Sensors

    What are Photoelectric Sensors?

    Photoelectric sensors determine the distance, absence, or presence of physical objects by emitting a field or beam of electromagnetic radiation. An object is detected by measuring alterations in the return signal, this is achieved as sensors have an Emitter for emitting light and a Receiver for receiving light. There are 3 main types of photoelectric sensors, through-beam, retro-reflective and diffuse, which vary slightly in the way they function.

    The basic function of each is to detect the presence or absence of objects or measure the distance to the object. You can learn more in our complete guide to photoelectric sensors.

    Types of Photoelectric Sensors:

    Through-beam Sensors

    Through Beam Sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and can detect almost any object, irrespective of colour or angular motion.

    Retro-reflective Sensors

    Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.

    Diffuse Sensors

    Diffuse sensors (proximity sensor) are easier to install as only one device must be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range.

    The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected and recognised by the receiver, the receiver then sends an electrical signal to the output. A special type of diffused mode is background suppression which enables the user to precisely control the sensing range.

    Applications of Photoelectric Sensors

    Photoelectric Sensors can be used in various settings, some of which include:

    • Food Industry
    • Pharmaceutical Industry
    • Packaging Plants
    • Automotive Industry
    • Doors & Gates

    Browse the broad range of Photoelectric Sensors RS Components have to offer and order today for next day delivery.

    6932 Producten voor Photoelectric Sensors

    RS PRO
    Barrel
    Through Beam
    20 m
    NPN NONC
    2m Cable
    Light / Dark switching
    -
    -
    30V
    -
    Cable 2 m
    Infrared LED
    IP67
    100mA
    -
    ≤1ms
    -
    ABS
    +60°C
    -15°C
    Screw Nut
    PSR
    RS PRO
    Slot
    Through Beam
    5 mm
    PNP NO/NC
    1m PVC Cable
    Light / Dark switching
    -
    -
    24V dc
    -
    -
    Infrared LED
    IP65
    -
    -
    -
    -
    PBT
    55°C
    -25°C
    -
    -
    Carlo Gavazzi
    Barrel
    Through Beam
    15 m
    NPN
    Cable
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    PB18CNT15
    Pepperl + Fuchs
    Block
    Diffuse
    5 mm → 350 mm
    PNP
    M8 4 Pin Connector
    -
    -
    -
    30V
    -
    -
    LED
    IP67
    100 mA
    -
    1 ms
    -
    PC
    +60°C
    -30°C
    -
    -
    Omron
    Fork
    Through Beam
    5 mm
    NPN
    Yes
    Light / Dark switching
    -
    -
    24V
    -
    Pre-Wired
    Infrared
    IP50
    35 mA
    -
    -
    -
    PBT
    +55°C
    -25°C
    -
    EE-SX47/67
    RS PRO
    Slot
    Through Beam
    5 mm
    NPN NO/NC
    1m Cable
    Light / Dark switching
    -
    -
    24V dc
    -
    -
    Infrared LED
    IP65
    -
    -
    -
    -
    PBT
    55°C
    -25°C
    -
    -
    SICK
    Block
    Retroreflective
    10 m
    PNP
    Cable
    -
    -
    -
    30V
    -
    4 Pin Connector
    LED
    IP66, IP67, IP69K
    -
    -
    <2.5 ms
    -
    Plastic
    +60°C
    -30°C
    -
    W11-2
    SICK
    Block
    Retroreflective
    6 m
    PNP
    M8 Connector
    -
    -
    -
    30V
    -
    4 Pin Connector
    PinPoint LED
    IP67
    -
    -
    650 μs
    -
    Plastic
    +55°C
    -25°C
    -
    G6
    SICK
    Block
    Retroreflective
    2 m
    PNP
    M12 Connector
    -
    -
    -
    30V
    -
    4 Pin Connector
    LED
    IP66, IP67, IP69K
    -
    -
    <330 μs
    -
    Metal
    +60°C
    -40°C
    -
    W12-3
    Omron
    Rectangular
    Retroreflective
    4 m
    PNP
    Cable
    Light / Dark switching
    -
    -
    24V
    -
    -
    Polarized Red Light
    IP67
    30 mA
    -
    1 ms
    -
    PBT
    +55°C
    -25°C
    -
    E3Z
    SICK
    Block
    Retroreflective
    0 → 5 m
    PNP
    M8 4 Pin Connector
    -
    -
    -
    30V
    -
    M8 4 Pin Connector
    LED
    IP66, IP67, IP69K
    100 mA
    -
    <500 μs
    -
    Plastic, Vistal
    +60°C
    -40°C
    Panel Mount
    W9-3
    Carlo Gavazzi
    Cylindrical
    Through Beam
    20000 mm
    NPN/PNP
    Cable
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Block
    Retroreflective
    100 mm → 4 m
    PNP
    M8 4 Pin Connector
    Light / Dark switching
    -
    -
    26.4V
    -
    -
    LED
    IP67
    100 mA
    -
    1 ms
    -
    PBT
    +55°C
    -25°C
    Flange Mount
    E3ZR
    Omron
    Block
    Retroreflective
    10 mm → 10 m
    Relay
    5 Wire Cable 2 m
    Light / Dark switching
    240V
    -
    240V
    -
    Wire Lead
    LED
    IP64
    -
    -
    20 ms
    -
    ABS
    +55°C
    -25°C
    Flange Mount
    E3JK
    Telemecanique Sensors
    Compact
    Retroreflective
    10 m
    Relay
    5 Wire Cable 2 m
    -
    240V
    -
    240V
    -
    Cable
    LED
    IP65
    3 A
    -
    -
    -
    PBT
    +55°C
    -25°C
    Panel Mount
    Osisense XU
    Omron
    Block
    Retroreflective
    100 mm → 2 m
    PNP
    M12 Connector
    Light / Dark switching
    -
    -
    30V
    -
    -
    LED
    IP67
    100 mA
    -
    500 μs
    -
    PBT
    +55°C
    -25°C
    -
    E3S
    SICK
    Fork
    Through Beam
    2 mm
    NPN/PNP
    M8 4 Pin Connector
    -
    -
    -
    30V
    -
    -
    Infrared
    IP65
    100 mA
    -
    100 μs
    -
    Aluminium
    +60°C
    -20°C
    Panel Mount
    WF
    Telemecanique Sensors
    Barrel
    Retroreflective
    2 m
    PNP
    M12 4 Pin Connector
    -
    -
    -
    24V
    -
    -
    LED
    IP65, IP67
    100 mA
    -
    <1 ms
    -
    PBT
    +55°C
    -25°C
    -
    -
    SICK
    Rectangular
    Background Suppression
    20 → 1200 mm
    PNP
    Cable With M8 Connector
    Light / Dark switching
    -
    -
    30V
    -
    Cable with Connector
    PinPoint LED
    IP67
    20 mA
    -
    1 ms
    -
    Plastic
    +60°C
    +30°C
    -
    G10
    Omron
    Barrel
    Through Beam
    20 m
    PNP
    M12 4 Pin Connector
    -
    -
    -
    30V
    -
    -
    LED
    IP67, IP69K
    40 mA
    -
    500 μs
    -
    Nickel Plated Brass
    +55°C
    -25°C
    -
    E3F
    Resultaten per pagina