Light Curtains | Safety Light Barriers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Light Curtains

    Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. A set of light curtains contains a transmitter head and a receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery.

    To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

    Light curtains are great safety devices that are used to keep people safe around hazardous machinery which could cause them harm. They can help ensure user safety during routine operations like maintenance and repair.

    Selecting the right light curtains

    Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.

    Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14 mm to even 70 mm.

    Typical Applications

    Light curtains are a way of safeguarding employees from dangerous machines. The design of the safety light curtain offers more flexibility and simplifies machine set up, maintenance and repair than other solid traditional guarding systems such as mechanical barriers and sliding gates. They can be found in various applications including:

    • Packaging machines
    • Process machinery
    • Automated warehouses
    • Textile machinery
    • Electronic component assembly lines
    • Mechanical and hydraulic power presses

    1116 Producten voor Light Curtains

    SICK
    -
    M40E
    -
    Receiver
    Type 4
    SIL 3
    PL e
    3
    -
    -
    0.5m
    70m
    10 ms
    -
    1.711m
    24 V dc
    SICK
    deTec4 Core
    deTec4 Core
    30mm
    Sender
    -
    -
    -
    -
    1200mm
    -
    0m
    12m
    14 ms
    30.7mm
    1.213m
    24 V dc
    SICK
    -
    C4C
    30mm
    Receiver
    Type 4
    SIL 3
    PL e
    -
    300mm
    -
    -
    12.5m
    10 ms
    469mm
    469mm
    24 V
    SICK
    -
    deTec4 Core
    14mm
    Sender
    4
    -
    PL e
    -
    1950mm
    10m
    -
    -
    -
    -
    1962mm
    24 V
    SICK
    -
    C2MT
    24mm
    Twin Stick
    2
    SIL 1
    PL c
    -
    120mm
    -
    6m
    8m
    13 ms
    120mm
    32mm
    -
    SICK
    -
    C2C
    14mm
    Receiver
    2
    SIL 1
    PL c
    -
    750mm
    -
    0m
    10m
    13 ms
    32.8mm
    150mm
    24 V
    SICK
    -
    miniTwin4
    14mm
    1 Twin-Stick
    4
    -
    PL e
    -
    540mm
    5m
    -
    -
    14 ms
    -
    540mm
    24 V
    SICK
    -
    C2MT
    14mm
    Twin Stick
    2
    SIL 1
    PL c
    -
    120mm
    -
    6m
    8m
    14 ms
    120mm
    32mm
    24 V
    SICK
    -
    PM3S13
    -
    -
    -
    -
    -
    4
    -
    -
    -
    -
    -
    -
    1.285m
    -
    SICK
    -
    M40E
    500mm
    Receiver
    Type 4
    3
    PL e
    2
    500mm
    0.5 - 70m
    0.5m
    70m
    10 ms
    55.5mm
    672mm
    24 V dc
    SICK
    -
    M40E
    220mm
    Receiver
    Type 4
    3
    PL e
    7
    1320mm
    0.5 - 70m
    0.5m
    70m
    11 ms
    55.5mm
    1.491m
    24 V dc
    SICK
    -
    deTem4 Core
    300mm
    Sender
    4
    -
    PL e
    4
    -
    -
    -
    17m
    20000 μs
    -
    1072mm
    19.2 → 28.8 V dc
    SICK
    -
    C40S
    40mm
    Sender
    Type 4
    SIL 3
    PL e
    -
    1200mm
    -
    -
    21m
    -
    1.329m
    48mm
    24 V
    SICK
    -
    deTem2 Core
    300mm
    Sender
    -
    -
    PL c
    4
    -
    -
    -
    90m
    20000 μs
    -
    1072mm
    19.2 → 28.8 V dc
    SICK
    deTem
    M4P
    300mm
    -
    Type 4
    3
    PL e
    2
    500mm
    -
    -
    7m
    20 ms
    30.7mm
    1.072mm
    24 V dc
    SICK
    -
    deTem2 Core
    300mm
    Sender
    -
    -
    PL c
    4
    -
    -
    -
    17m
    20000 μs
    -
    1072mm
    19.2 → 28.8 V dc
    SICK
    -
    C2C
    14mm
    Sender
    2
    SIL 1
    PL c
    -
    900mm
    -
    -
    10m
    -
    32.8mm
    150mm
    24 V
    SICK
    -
    C2C
    14mm
    Receiver
    2
    SIL 1
    PL c
    -
    1200mm
    -
    0m
    10m
    16 ms
    32.8mm
    150mm
    24 V
    SICK
    -
    deTec2 Core
    30mm
    Sender
    -
    -
    PL c
    -
    1050mm
    15m
    -
    -
    -
    -
    1063mm
    24 V
    SICK
    deTem4
    L Muting
    300mm
    Receiver
    Type 4
    SIL 3
    PL e
    4
    -
    -
    -
    3.2m
    20 ms
    -
    1.115m
    24 V dc
    Resultaten per pagina