Light Curtains | Safety Light Barriers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Light Curtains

    Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. A set of light curtains contains a transmitter head and a receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery.

    To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

    Light curtains are great safety devices that are used to keep people safe around hazardous machinery which could cause them harm. They can help ensure user safety during routine operations like maintenance and repair.

    Selecting the right light curtains

    Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.

    Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14 mm to even 70 mm.

    Typical Applications

    Light curtains are a way of safeguarding employees from dangerous machines. The design of the safety light curtain offers more flexibility and simplifies machine set up, maintenance and repair than other solid traditional guarding systems such as mechanical barriers and sliding gates. They can be found in various applications including:

    • Packaging machines
    • Process machinery
    • Automated warehouses
    • Textile machinery
    • Electronic component assembly lines
    • Mechanical and hydraulic power presses

    1116 Producten voor Light Curtains

    SICK
    -
    C2C
    14mm
    Receiver
    2
    SIL 1
    PL c
    -
    900mm
    -
    0m
    10m
    14 ms
    32.8mm
    150mm
    24 V
    SICK
    -
    C4MT
    14mm
    Twin Stick
    Type 4
    SIL 3
    PL e
    -
    900mm
    -
    4m
    5m
    17 ms
    900mm
    32mm
    24 V
    Omron
    -
    F3SG-R Advanced
    30mm
    Receiver, Sender
    4
    -
    -
    80
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    -
    OS32C
    -
    Scan Window
    3
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    SLL
    40mm
    Emitter, Receiver
    -
    3
    e
    -
    630mm
    -
    -
    12m
    8.6 ms
    45mm
    634mm
    24 V dc
    SICK
    -
    C4MT
    14mm
    Twin Stick
    Type 4
    SIL 3
    PL e
    -
    960mm
    -
    4m
    5m
    17 ms
    960mm
    32mm
    24 V
    Telemecanique Sensors
    Preventa
    XU2S
    -
    Receiver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    deTec4 Core
    30mm
    Sender
    4
    -
    PL e
    -
    750mm
    15m
    -
    -
    -
    -
    763mm
    24 V
    SICK
    -
    WEO16P
    -
    Receiver
    2
    SIL 1
    PL c
    1
    -
    -
    -
    20m
    0.5 ms
    42mm
    55.4mm
    24 V dc
    Pilz
    -
    PSEN opII4F
    14mm
    Receiver, Sender
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    UE
    -
    -
    Type 4
    SIL 3
    PL e
    -
    -
    -
    -
    -
    -
    99mm
    114.5mm
    24 V dc
    Telemecanique Sensors
    Preventa
    XUSL4E
    30mm
    Receiver, Transmitter
    4
    3
    e
    91
    1810mm
    -
    0m
    4 m, 12 m
    22 ms
    1863mm
    31mm
    24 V dc
    ABB
    Orion1
    -
    30mm
    Receiver, Sender
    4
    -
    e
    64
    1200mm
    -
    0.2m
    19m
    21 ms
    37mm
    1283mm
    24 V dc
    SICK
    -
    deTec4 Core
    14mm
    Sender
    4
    -
    PL e
    -
    1050mm
    10m
    -
    -
    -
    -
    1063mm
    24 V
    SICK
    -
    L29S
    -
    Sender
    2
    SIL 1
    PL c
    1
    -
    -
    -
    6m
    0.54 ms
    50mm
    23.6mm
    24 V dc
    SICK
    -
    PU3H24
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    2.42m
    -
    Pilz
    -
    PSEN opII4F
    14mm
    Receiver, Sender
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    miniTwin
    C2MT
    34mm
    Receiver, Sender
    2
    1
    c
    -
    180mm
    -
    0m
    8m
    13 ms
    180mm
    32mm
    24 V dc
    Smartscan
    -
    1K3
    -
    Receiver, Sender
    3
    2
    d
    3
    450mm
    -
    0.5m
    5m
    40 ms
    990mm
    41mm
    -
    SICK
    -
    C2MT
    14mm
    Twin Stick
    2
    SIL 1
    PL c
    -
    360mm
    -
    6m
    8m
    14 ms
    360mm
    32mm
    -
    Resultaten per pagina