Plastic & Glass Fibre Optic Sensors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    661 Producten voor Fibre Optic Sensors

    SICK
    1500 mm
    -
    -
    M6
    8 ms
    Visible Red
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.019m
    -
    -
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    SICK
    2800 mm, 3300 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Copper Zinc Alloy
    -
    5.015m
    -
    -
    SICK
    360 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M3
    -
    -
    -
    -
    -
    2.012m
    -
    -
    SICK
    980 mm
    -
    Glass
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2.028m
    -
    -
    SICK
    400 mm, 1320 mm
    PNP - NPN
    -
    -
    50 μs, 250 μs
    LED
    -
    Cable
    -
    2 kHz, 10 kHz
    IP66
    Plastic
    10 → 30 V dc
    72.5mm
    -
    33.1mm
    SICK
    -
    -
    Glass, Plastic
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    2m
    -
    -
    SICK
    90 mm
    -
    Plastic
    -
    8 ms
    Visible Red
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.055m
    -
    -
    SICK
    220 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    1.5m
    -
    -
    Omron
    240 mm
    -
    Plastic
    2 m Cable
    -
    -
    -
    -
    -
    -
    IP67
    Plastic
    -
    40mm
    -
    -
    SICK
    0 → 1000 mm
    NAMUR
    -
    -
    10 ms
    LED
    -
    Cable
    -
    50 Hz
    IP65
    Zinc Diecast
    -
    87.5mm
    -
    74.7mm
    SICK
    3600 mm, 4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2.015m
    -
    -
    Omron
    4000 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP54
    -
    -
    -
    -
    -
    Omron
    -
    NPN
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs
    White LED
    IO-LINK
    Pre-Wired Cable
    1.08 W
    -
    IP20
    PC
    10 → 30 V dc
    104.8mm
    IO-Link
    33.5mm
    SICK
    590 mm
    -
    Plastic
    M6
    8 ms
    Visible Red
    -
    -
    -
    -
    -
    Stainless Steel
    -
    3.021m
    -
    -
    Omron
    -
    NPN
    -
    Pre-Wired
    1 ms, 16 ms, 100 μs, 450 μs
    LED
    -
    -
    960 mW
    -
    IP50, IP54
    Polycarbonate
    30 V dc
    104.5mm
    -
    10mm
    Omron
    -
    PNP
    -
    Pre-Wired
    1 ms, 16 ms, 32 μs, 250 μs
    LED
    -
    -
    960 mW
    -
    IP54
    Polycarbonate
    30 V dc
    104.5mm
    -
    10mm
    Omron
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Aluminium
    -
    23mm
    -
    6 (Dia.)mm
    Omron
    -
    PNP
    -
    Connector
    1 ms, 4 ms, 130 μs, 450 μs
    Red LED
    -
    Cable
    1.08 W
    -
    IP50
    PBT
    12 → 24 V dc
    74.3mm
    -
    10mm
    SICK
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina