8350 Producten voor Process Control
- RS-stocknr. 790-4811
- Merk RS PRO
- Element Type Water Heater
- Power Rating 100 W
- Supply Voltage 220 → 240 V ac
- Diameter 22 mm
- RS-stocknr. 248-755
- Fabrikantnummer 104948 DILM32-XTED11-100(RAC240)
- Merk Eaton
- Supply Voltage 240 V
- Type Timer Module
- Units Measured Seconds
- RS-stocknr. 232-5975
- Fabrikantnummer UHLIS3030TCP
- Merk JM CONCEPT
- Series UHLIS 3000
- Type Input Module
- For Use With LINE Communication Interface
- Supply Voltage 22 → 240 V dc, 90 → 230 V ac
- RS-stocknr. 196-8525
- Fabrikantnummer IS 11015
- Merk Sifam Tinsley
- Current Type DC
- Cutout Height 72mm
- Cutout Width 94mm
- Depth 30.2mm
- RS-stocknr. 241-0710
- Fabrikantnummer EPC3004CCVL/D1/R2/R2
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 DC Output, 3 Relay
- Supply Voltage 24 V ac/dc
- Size 96 x 96mm
- RS-stocknr. 658-350
- Fabrikantnummer S6IA50AM
- Merk Tele
- Current Ratio 0 → 50A
- Series SensAct
- Transformer Type Solid Core
- Sensor Technology Current Transformer
- RS-stocknr. 510-9089
- Fabrikantnummer 703041/181-400-23/000
- Merk Jumo
- Features Communication Module Available
- Output Type Analogue
- Supply Voltage 110 → 240 V ac
- Size 48 x 48 (1/16 DIN)mm
- RS-stocknr. 704-0660
- Fabrikantnummer 6.560.010.000
- Merk Kubler
- Supply Voltage 90 → 260 V ac
- Count Mode Revolutions per Minute
- Display Type LED
- Function Counter
- RS-stocknr. 195-9132
- Fabrikantnummer CUB4L000
- Merk Red Lion
- Features Backlighting
- Supply Voltage 9 → 28 V dc
- Count Mode Seconds
- Display Type LCD
- RS-stocknr. 171-8779
- Merk RS PRO
- Current Ratio 600:5
- Bore Size 30 x 10mm
- Transformer Type Base Mounted
- Input Current 600A
- RS-stocknr. 288-1425
- Fabrikantnummer METSECT5HM075
- Merk Schneider Electric
- Current Ratio 750/5A
- Series PowerLogic
- Transformer Type Split Core
- Sensor Technology Current Transformer
- RS-stocknr. 215-4011
- Fabrikantnummer E5EN-HAA2HHBFM-500 100-240 VAC
- Merk Omron
- Output Type With additional card
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- Number of Inputs 2
- RS-stocknr. 458-495
- Merk RS PRO
- Input Type Pt100
- Output Type Voltage Control Signal
- Diameter 43.9 mm
- Minimum Temperature Input -50°C
- RS-stocknr. 186-2502
- Merk RS PRO
- Maximum Value 20 (Input)mA
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 92mm
- RS-stocknr. 195-9173
- Fabrikantnummer PAXCDC4C
- Merk Red Lion
- Accessory Type Output Card with RJ11 Connector
- For Use With PAX Meters
- RS-stocknr. 597-205
- Fabrikantnummer AS1SCDS
- Merk GIC
- Supply Voltage 240 V ac
- Type Digital
- Number of Channels 1
- Units Measured Days, Hours, Years
- RS-stocknr. 638-987
- Fabrikantnummer BAN-Z-L025-V02-5.0
- Merk Rhopoint
- RS-stocknr. 777-6842
- Fabrikantnummer SGD 24-M-IP
- Merk Lascar
- Properties Measured Voltage
- Display Type TFT
- Cutout Width 33mm
- Depth 13.7mm
- RS-stocknr. 270-8831
- Fabrikantnummer 701580/0-04-23-02/000
- Merk Jumo
- Properties Measured Temperature, Thermocouple
- Display Type LCD
- Cutout Height 28.5mm
- Cutout Width 69mm
- RS-stocknr. 257-824
- Fabrikantnummer CT173M300/5-2.5/1-002
- Merk HOBUT
- Current Ratio 300:5
- Bore Size 40mm
- Series CT173
- Transformer Type Base Mounted