8350 Producten voor Process Control
- RS-stocknr. 123-6751
- Fabrikantnummer BI94-00D1-0001 0/600/720A
- Merk Sifam Tinsley
- Accessory Type Meter Scale
- For Use With 96 x 96 Analogue Panel Ammeter
- RS-stocknr. 288-651
- Fabrikantnummer Setup/ProgEdit/Startup IMAGO500
- Merk Jumo
- Accessory Type Software
- For Use With DICON 400 Series, DICON 401 Series, DICON 500 Series, DICON 501 Series, DR-100 Series, dTRON 16.1 Series, ecoTRON M Series, ecoTRON T Series, IMAGO 500 Series, IMAGO F3000 Series, iTRON 04B Series, iTRON Series, TB Seri
- Software Version 050.xx.xx, 099.xx.xx, 109.xx.xx, 148.xx.xx, 152.xx.xx, 162.xx.xx, 168.xx.xx, 181.xx.xx, 195.xx.xx
- RS-stocknr. 215-8166
- Fabrikantnummer CJ1W-TC104
- Merk Omron
- Output Type Open collector PNP output
- Supply Voltage 5 V
- Number of Inputs 2
- Number of Outputs 1
- RS-stocknr. 221-0376
- Fabrikantnummer 192Y0265
- Merk Socomec
- Series 192Y
- Supply Voltage 230 V ac
- Input Current 1A
- Output Current 20 mA
- RS-stocknr. 268-0089
- Fabrikantnummer WK6000TS
- Merk JM CONCEPT
- Cutout Height 81mm
- Series WK 6000
- Cutout Width 45mm
- Display Type No Display
- RS-stocknr. 773-7550
- Fabrikantnummer Setup-Programm TW/TB 08
- Merk Jumo
- Accessory Type Software
- For Use With 701170 Temperature Limiter
- RS-stocknr. 783-4721
- Fabrikantnummer IR33A9HR20
- Merk Carel
- Features Communication Module Available
- Output Type SSR
- Supply Voltage 115 → 230 V ac
- Size 76.2 x 34.2mm
- RS-stocknr. 195-9235
- Fabrikantnummer PXU21B20
- Merk Red Lion
- Features Communication Module Available
- Output Type Logic/SSR, Relay
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- RS-stocknr. 195-9197
- Fabrikantnummer PXU11A30
- Merk Red Lion
- Features Communication Module Available
- Output Type Relay
- Supply Voltage 100 → 240 V ac
- Size 48 x 95.8mm
- RS-stocknr. 497-378
- Fabrikantnummer AT 50 B10
- Merk LEM
- Current Ratio 50:1
- Bore Size 16mm
- Series AT
- Input Current 50A
- RS-stocknr. 279-2504
- Fabrikantnummer 855-9150/2000-1751
- Merk WAGO
- Series 855
- Transformer Type Rogowski Coil
- Sensor Technology Current Transformer
- Input Current 1kA
- RS-stocknr. 221-0349
- Fabrikantnummer 192T4820
- Merk Socomec
- Current Ratio 2000:5
- Series 192T
- Transformer Type Split Core
- Input Current 2kA
- RS-stocknr. 267-9475
- Fabrikantnummer TMT188-AKAHA
- Merk Endress+Hauser
- Input Type TC
- Output Type Analogue
- Supply Voltage 8 → 35 V dc
- Diameter 44 mm
- RS-stocknr. 312-1790
- Fabrikantnummer 930000000
- Merk CAL
- Output Type Relay, SSD
- Supply Voltage 100 V ac, 240 V ac
- Size 48 x 48 (1/16 DIN)mm
- Number of Outputs 2
- RS-stocknr. 793-4067
- Fabrikantnummer 709062/8-01-050-100-400-00/252
- Merk Jumo
- Output Type Relay
- Supply Voltage 400 V
- Minimum Operating Temperature 0°C
- Maximum Operating Temperature +45°C
- RS-stocknr. 244-753
- Fabrikantnummer 149432 ASCNH100CT100-5-05
- Merk Eaton
- Current Ratio 4.17013888888889A
- Series K-P1
- Transformer Type Current Transformer
- Sensor Technology Current Transformer
- RS-stocknr. 566-717
- Fabrikantnummer ENT.A40MN 250/5 2,5VA CL:0,5
- Merk TDE Instruments
- Current Ratio 250:5
- Bore Size 40 x 10mm
- Series ENT.A40MN
- Transformer Type Base Mounted
- RS-stocknr. 282-7333
- Fabrikantnummer 1410-A25I
- Merk SAM
- Element Type Water Heater
- Length 21.5cm
- Width 4 cm
- Peak Temperature 1000 °
- RS-stocknr. 282-7335
- Fabrikantnummer 1410-A3
- Merk SAM
- Element Type Water Heater
- Length 22.5cm
- Width 5.5 cm
- Peak Temperature 1000 °
- RS-stocknr. 566-704
- Fabrikantnummer ENT.A30MN 150/5 2,5VA CL:0,5
- Merk TDE Instruments
- Current Ratio 150:5
- Bore Size 30 x 10mm
- Series ENT.A30MN
- Transformer Type Base Mounted