8344 Producten voor Process Control
- RS-stocknr. 215-4108
- Fabrikantnummer K3HB-RNB 24VAC/VDC
- Merk Omron
- Display Type Negative LCD (backlit LED) Display 7-Segment Digital
- Cutout Height 14.2mm
- Cutout Width 5.8mm
- Depth 95mm
- RS-stocknr. 497-299
- Fabrikantnummer HTR 300-SB
- Merk LEM
- Current Ratio 600:1
- Bore Size 21mm
- Series HTR
- Sensor Technology Open Loop
- RS-stocknr. 264-1015
- Merk RS PRO
- Features Pulse Output
- Cutout Height 68mm
- Cutout Width 68mm
- Display Type LCD
- RS-stocknr. 597-213
- Fabrikantnummer LC32F1
- Merk GIC
- Supply Voltage 4 → 30 V ac/dc
- Count Mode Hours
- Display Type Indicator
- Function Hour Meter
- RS-stocknr. 628-869
- Fabrikantnummer EMR-07 96X96
- Merk ENTES
- Number of Phases 3
- RS-stocknr. 215-4180
- Fabrikantnummer Y92A-48D
- Merk Omron
- Accessory Type Ethernet Communication Module
- For Use With Communications
- RS-stocknr. 230-4788
- Fabrikantnummer AQ-2532
- Merk Nuvotem Talema
- Current Ratio 2500:1A
- Bore Size 9.5mm
- Series AQ
- Transformer Type Through Hole Mounted
- RS-stocknr. 311-020
- Fabrikantnummer HEATER200.ETRONIC
- Merk SCHAEFFLER
- Accessory Type Electronic Unit
- For Use With Heating Devices
- RS-stocknr. 640-652
- Fabrikantnummer XS02-375076S000000
- Merk Sifam Tinsley
- Current Ratio 800:5A
- Bore Size 80 x 50mm
- Series Omega 10
- Transformer Type Split Core
- RS-stocknr. 288-5889
- Fabrikantnummer RIA14-AA3C
- Merk Endress+Hauser
- Properties Measured Current
- Display Type LCD
- Depth 106mm
- Number of Digits 5 Digit
- RS-stocknr. 279-490
- Fabrikantnummer 909712/20-854-25-250-000-36/000
- Merk Jumo
- Diameter 25 mm
- Minimum Temperature Input 0°C
- Maximum Temperature Input 500°C
- Series 909712
- RS-stocknr. 871-1616
- Fabrikantnummer B82801B0305A125
- Merk EPCOS
- Current Ratio 20:1
- Series B828
- Input Current 20A
- Overall Width 7.11mm
- RS-stocknr. 260-5854
- Fabrikantnummer P01330825
- Merk Chauvin Arnoux Energy
- Features Pulse Output
- Cutout Height 90mm
- Series MEMO P200
- Cutout Width 65mm
- RS-stocknr. 175-6124
- Fabrikantnummer 3UL2304-1A
- Merk Siemens
- Current Ratio 40:1
- Series SIRIUS
- Transformer Type Toroidal Ring
- Input Current 40A
- RS-stocknr. 241-0687
- Fabrikantnummer EPC3004/CC/VL/D1/D1
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 Relay, 2 DC Output
- Supply Voltage 24 V ac/dc
- Size 96 x 96mm
- RS-stocknr. 241-0957
- Fabrikantnummer EPC3008/CC/VL/D1/XX
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 DC Output, 1 Relay
- Supply Voltage 24 V ac/dc
- Size 48 x 96mm
- RS-stocknr. 180-449
- Merk RS PRO
- Bore Size 21mm
- Transformer Type Base Mounted
- Sensor Technology Voltage
- Supply Voltage 24 V dc
- RS-stocknr. 260-729
- Fabrikantnummer 0 868 165
- Merk Hengstler
- Supply Voltage 24 V dc
- Count Mode Impulses
- Function Counter
- Input Type Voltage
- RS-stocknr. 231-4111
- Fabrikantnummer APM-MAX-M21-NL-4B
- Merk Trumeter
- Properties Measured Current, Frequency, Power, Voltage
- Display Type LCD
- Cutout Height 68mm
- Cutout Width 68mm
- RS-stocknr. 279-787
- Fabrikantnummer 909712/50-848-24-125(200)-000-26/000
- Merk Jumo
- Diameter 24 mm
- Minimum Temperature Input 0°C
- Maximum Temperature Input 400°C
- Series 909712