8344 Producten voor Process Control
- RS-stocknr. 221-0351
- Fabrikantnummer 192T4850
- Merk Socomec
- Current Ratio 5000:5
- Series 192T
- Transformer Type Split Core
- Input Current 5kA
- RS-stocknr. 273-2122
- Fabrikantnummer A9MEM3555
- Merk Schneider Electric
- Series iEM3000
- Display Type LCD
- Number of Digits 9
- Number of Phases 1, 3
- RS-stocknr. 716-6100
- Fabrikantnummer FGBL200H65
- Merk DBK Enclosures
- Power Rating 65 W
- Supply Voltage 100 → 240 V ac/dc
- Length 157.5mm
- Width 35mm
- RS-stocknr. 896-6949
- Merk RS PRO
- Supply Voltage 10 → 80 V dc
- Count Mode Hours
- Display Type Analogue
- Function Hour Meter
- RS-stocknr. 715-7043
- Fabrikantnummer 53200C
- Merk Murata Power Solutions
- Current Ratio 10:1
- Series 5300
- Input Current 10A
- Overall Width 7.2mm
- RS-stocknr. 628-639
- Fabrikantnummer A26288
- Merk United Automation
- Output Type Current, Voltage
- Supply Voltage 230 V
- Size 95 x 130 x 70mm
- Number of Inputs 1
- RS-stocknr. 798-3753
- Merk RS PRO
- Power Rating 4 W
- Rectangular Mat Size 25 x 100mm
- Supply Voltage 12 V
- Dimensions 25 x 100 x 0.2 mm
- RS-stocknr. 288-1411
- Fabrikantnummer METSECT5HD040
- Merk Schneider Electric
- Current Ratio 400/5A
- Series PowerLogic
- Transformer Type Split Core
- Sensor Technology Current Transformer
- RS-stocknr. 451-1403
- Fabrikantnummer LF 2005S
- Merk LEM
- Current Ratio 2000:1
- Bore Size 60.5mm
- Series LF
- Sensor Technology Closed Loop
- RS-stocknr. 640-669
- Fabrikantnummer ESCT-RC105-1500A
- Merk Sifam Tinsley
- Bore Size 105mm
- Series ESCT-RC
- Transformer Type Rogowski Coil
- Sensor Technology Current Transformer
- RS-stocknr. 601-504
- Fabrikantnummer GRM-H-90-60-AN-OL-FAN63-0-0-0-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 600
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 186-2435
- Merk RS PRO
- Maximum Value 100 (Scle) A, 100/5 (CT) A, 5 (Input) A
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 68mm
- RS-stocknr. 241-0941
- Fabrikantnummer EPC3008/CC/VH/D1/XX
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 DC Output, 1 Relay
- Supply Voltage 100 → 230 V ac
- Size 48 x 96mm
- RS-stocknr. 186-2452
- Merk RS PRO
- Maximum Value 60 (Input)A
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 68mm
- RS-stocknr. 886-2241
- Fabrikantnummer XM24-465165S000000
- Merk Sifam Tinsley
- Current Ratio 2500:5
- Bore Size 100mm
- Series Omega XMER
- Transformer Type Base Mounted
- RS-stocknr. 115-746
- Fabrikantnummer LAH 125-P
- Merk LEM
- Series LAH
- Transformer Type Closed Loop Hall Effect
- Sensor Technology Closed Loop
- Supply Voltage 12 → 15 V
- RS-stocknr. 793-4076
- Fabrikantnummer Setup-Programm TYA-201/202
- Merk Jumo
- Accessory Type Software
- For Use With TYA 201, TYA 202
- RS-stocknr. 601-567
- Fabrikantnummer GRM-H-75-60-AN-OL-0-0-0-0-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 600
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 171-8826
- Merk RS PRO
- Current Ratio 150:5
- Bore Size 35mm
- Transformer Type Base Mounted
- Input Current 150A
- RS-stocknr. 254-5611
- Fabrikantnummer LST596C-009
- Merk Pyro Controle
- Output Type Relay
- Supply Voltage 100 → 240 V ac
- Size 96mm x 96mm (1/4 DIN)mm
- Number of Inputs 5