8344 Producten voor Process Control
- RS-stocknr. 886-2092
- Fabrikantnummer YN01-22751WS000000
- Merk Sifam Tinsley
- Maximum Current 250 A
- Voltage Output 75mV
- Shunt Type Brass-Ended
- RS-stocknr. 287-6569
- Fabrikantnummer 2476450000
- Merk Weidmüller
- Range Weidmüller
- Series U-Remote
- Type Input/Output Module
- For Use With Safety IO Modules
- RS-stocknr. 279-474
- Fabrikantnummer 909710/10-848-8-150-104-26/000
- Merk Jumo
- Diameter 8 mm
- Minimum Temperature Input 0°C
- Maximum Temperature Input 400°C
- Series 909710
- RS-stocknr. 104-839
- Fabrikantnummer LV 25-400
- Merk LEM
- Series LV25xx
- Transformer Type Closed Loop Hall Effect
- Sensor Technology Closed Loop
- Supply Voltage 12 → 15 V
- RS-stocknr. 601-560
- Fabrikantnummer GRM-H-90-48-I-OL-FAN60-0-0-0-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 601-656
- Fabrikantnummer GRM-H-90-48-I-FB-FAN62-0-0-1-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 252-0636
- Fabrikantnummer 47506200
- Merk Socomec
- Bore Size 200mm
- Transformer Type Toroidal Ring
- Sensor Technology Current Transformer
- RS-stocknr. 279-2475
- Fabrikantnummer 855-5001/750-000
- Merk WAGO
- Current Ratio 750:1
- Series 855
- Transformer Type Split Core
- Sensor Technology Current Transformer
- RS-stocknr. 237-5589
- Fabrikantnummer RS0250002
- Merk Hengstler
- Supply Voltage 125 V dc, 250 V ac
- Count Mode Strokes
- Display Type Digital
- Function Counter
- RS-stocknr. 335-4653
- Fabrikantnummer 4T-96-4-00-0
- Merk Gefran
- Supply Voltage 11 → 27 V ac/dc
- Size 96 x 48mm
- IP Rating IP65
- Input Type K Type Thermocouple
- RS-stocknr. 122-0542
- Fabrikantnummer 48290130
- Merk Socomec
- Cutout Height 90mm
- Series DIRIS Digiware I-35
- Cutout Width 18mm
- Display Type Digital
- RS-stocknr. 106-5413
- Merk RS PRO
- Mat Shape Cylindrical
- Power Rating 69 W
- Circular Mat Diameter 28mm
- Peak Temperature +200°C
- RS-stocknr. 381-0715
- Fabrikantnummer K3GN-PDT2 24VDC
- Merk Omron
- Display Type LCD
- Function Counter
- RS-stocknr. 287-2593
- Fabrikantnummer 6134012861
- Merk Kubler
- Supply Voltage 30 V dc
- Count Mode Hours
- Display Type LED
- Function Counter
- RS-stocknr. 350-0878
- Fabrikantnummer 95B11PA000
- Merk CAL
- Output Type Linear, Relay
- Supply Voltage 100 V ac, 240 V ac
- Size 48 x 48 (1/16 DIN)mm
- Number of Outputs 2
- RS-stocknr. 348-1755
- Fabrikantnummer 4T-72-4-00-9
- Merk Gefran
- Display Type LED, Single Line
- Minimum Temperature 0°C
- Maximum Temperature +50°C
- RS-stocknr. 578-295
- Fabrikantnummer LA9P307
- Merk Schneider Electric
- Range TeSys
- Series TeSyS LT
- Type Communication Gateway
- For Use With ATS48
- RS-stocknr. 174-3476
- Fabrikantnummer 2910327
- Merk Phoenix Contact
- Series PACT RCP
- Transformer Type Rogowski Coil
- Sensor Technology Closed Loop
- Input Current 4000A
- RS-stocknr. 429-775
- Merk RS PRO
- Transformer Type Residual
- Sensor Technology Current Transformer
- Supply Voltage 5 → 12V dc
- Input Current 32A
- RS-stocknr. 186-2490
- Merk RS PRO
- Maximum Value 0/10A For Shunt 75mV
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 68mm