8346 Producten voor Process Control
- RS-stocknr. 809-1023
- Fabrikantnummer TC4810-02-24VAC/DC
- Merk Tempatron
- Output Type Relay
- Supply Voltage 24 V ac/dc
- Size 48 x 48mm
- Minimum Operating Temperature -10°C
- RS-stocknr. 196-8395
- Fabrikantnummer IS 11003
- Merk Sifam Tinsley
- Maximum Value 1mA
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 32.3mm
- RS-stocknr. 635-382
- Fabrikantnummer RL-BI036BT
- Merk Runleader
- Current Type DC
- Display Type LCD
- Cutout Height 57.5mm
- Cutout Width 104.5mm
- RS-stocknr. 136-8662
- Fabrikantnummer E5ED-QX4A6M-008
- Merk Omron
- Features Communication Module Available
- Output Type SSR, Solid State Relay, Logic
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- RS-stocknr. 274-0295
- Fabrikantnummer LKM146/7
- Merk LKMelectronic
- Input Type Pt1000
- Output Type 4 → 20 mA
- Supply Voltage 10 → 35 V dc
- Diameter 25 mm
- RS-stocknr. 653-7750
- Fabrikantnummer CUB5TCR0
- Merk Red Lion
- Properties Measured Temperature
- Display Type LCD
- Cutout Height 39mm
- Cutout Width 75mm
- RS-stocknr. 759-6624
- Fabrikantnummer 12.91.8.230.0090
- Merk Finder
- Supply Voltage 230 V ac
- Type Digital
- Number of Channels 1
- Units Measured Minutes
- RS-stocknr. 172-3024
- Fabrikantnummer 48290200
- Merk Socomec
- Series DIRIS D-30
- Display Type LCD
- Number of Phases 3
- Depth 45mm
- RS-stocknr. 286-4873
- Fabrikantnummer EM24DINAV53XE1X
- Merk Carlo Gavazzi
- Series EM24DINAV
- Display Type LCD Display
- Number of Phases 3
- Meter Type Energy Meter
- RS-stocknr. 783-4702
- Fabrikantnummer IR33Z7HR20
- Merk Carel
- Features Communication Module Available
- Output Type Relay
- Supply Voltage 115 → 230 V ac
- Size 76.2 x 34.2mm
- RS-stocknr. 561-332
- Fabrikantnummer ecoPID+.4.5.2R.S.485
- Merk Emko
- RS-stocknr. 360-667
- Merk RS PRO
- Features Pulse Output
- Cutout Height 31.2mm
- Cutout Width 59mm
- Display Type LCD
- RS-stocknr. 196-8733
- Fabrikantnummer AC 802
- Merk Sifam Tinsley
- Accessory Type Bezel
- RS-stocknr. 917-4850
- Fabrikantnummer ECOM0010
- Merk Celduc
- Minimum Operating Temperature 0°C
- Maximum Operating Temperature +45°C
- Mounting Type DIN Rail
- Series ECOM
- RS-stocknr. 221-0389
- Fabrikantnummer 47506081
- Merk Socomec
- Bore Size 80mm
- Series IP-R
- Supply Voltage 720 V ac
- Input Current 10A
- RS-stocknr. 198-4485
- Fabrikantnummer METSECT5DE100
- Merk Schneider Electric
- Current Ratio 1000:5
- Series METSECT
- Transformer Type Tropicalise
- Input Current 1000A
- RS-stocknr. 745-7945
- Fabrikantnummer PJEZS6P000
- Merk Carel
- Supply Voltage 230 V ac
- Size 36 x 81mm
- Input Type PTC
- Range -50 → +90 °C
- RS-stocknr. 185-6084
- Fabrikantnummer 701DR002N-1248D2060A
- Merk Curtis
- Features Backlighting
- Supply Voltage 12 → 48 V dc, 20 → 60 V ac
- Display Type LCD
- Function Hour Meter
- RS-stocknr. 198-794
- Fabrikantnummer LR09604-108
- Merk Pyro Controle
- Output Type Relay
- Supply Voltage 90 → 260 V ac
- Size 96 x 96mm
- Number of Inputs 1
- RS-stocknr. 510-9180
- Fabrikantnummer PC-Interface mit Umsetzer RS232/TTL
- Merk Jumo
- Accessory Type Software
- For Use With Jumo dTrans T02 Series
- Also Included Adapter, TTL/RS232 Converter