8346 Producten voor Process Control
- RS-stocknr. 205-5835
- Fabrikantnummer MR/C-01B
- Merk KEMET
- Current Ratio 1:1000
- Bore Size 6mm
- Series MR
- Input Current 15A
- RS-stocknr. 136-8675
- Fabrikantnummer 6334A2B
- Merk PR Electronics
- Input Type Thermocouple, Voltage
- Supply Voltage 7.2 → 30 V dc
- Diameter 23.5 (Width) mm
- Minimum Operating Temperature -40°C
- RS-stocknr. 896-6908
- Merk RS PRO
- Accessory Type Bezel
- For Use With 55 x 55 Hour Meter
- RS-stocknr. 205-9743
- Fabrikantnummer CSM2F-7036-L050J01
- Merk Bourns
- Maximum Current 1 kA
- Voltage Output 50mV
- Shunt Type Plate
- Accuracy 5 %
- RS-stocknr. 207-2912
- Fabrikantnummer HTA 400-S
- Merk LEM
- Current Ratio 1000:1
- Bore Size 32mm
- Series HTA
- Sensor Technology Open Loop
- RS-stocknr. 628-988
- Fabrikantnummer ES-45L
- Merk ENTES
- Series ES
- Display Type LCD
- Number of Digits 7
- Number of Phases 1
- RS-stocknr. 176-4171
- Fabrikantnummer DMS-20PC-1-LM-C
- Merk Murata Power Solutions
- Current Type AC
- Number of Digits 3.5
- Display Type LED
- Cutout Height 21.29mm
- RS-stocknr. 736-5064
- Fabrikantnummer 9407-999-11011
- Merk P.M.A
- Accessory Type Software
- For Use With KS40 Series, KS50 Series, KS90 Series
- Operating System Windows
- RS-stocknr. 861-9841
- Fabrikantnummer SC 44.21 PRO4 24V
- Merk Muller
- Supply Voltage 24 V ac/dc
- Type Digital
- Number of Channels 2
- Units Measured Seconds
- RS-stocknr. 497-271
- Fabrikantnummer HTR 200-SB
- Merk LEM
- Current Ratio 400:1
- Bore Size 21mm
- Series HTR
- Sensor Technology Open Loop
- RS-stocknr. 124-1067
- Merk RS PRO
- Output Type Relay, SSR
- Supply Voltage 24 V ac/dc
- Size 48 x 48mm
- Number of Outputs 3
- RS-stocknr. 175-6208
- Fabrikantnummer 4NC5435-0DH21
- Merk Siemens
- Current Ratio 1500:1
- Series Sentron
- Transformer Type Window
- Input Current 1500A
- RS-stocknr. 237-5591
- Fabrikantnummer RS0250020
- Merk Hengstler
- Supply Voltage 125 V dc, 250 V ac
- Count Mode Strokes
- Display Type Digital
- Function Counter
- RS-stocknr. 221-0207
- Fabrikantnummer 192D1303
- Merk Socomec
- Maximum Value 25A
- Current Type AC
- Cutout Height 72mm
- Cutout Width 72mm
- RS-stocknr. 897-6829
- Fabrikantnummer 0 046 75
- Merk Legrand
- Properties Measured Active Power, Apparent Power, Current, Internal Temperature, Reactive Power, Voltage
- Display Type LCD
- Minimum Temperature -10°C
- Maximum Temperature +55°C
- RS-stocknr. 161-860
- Fabrikantnummer 3VA9977-0TD10
- Merk Siemens
- Properties Measured Communication And Measurement Function
- Cutout Height 96mm
- Cutout Width 96mm
- Depth 56mm
- RS-stocknr. 186-2479
- Merk RS PRO
- Current Type DC
- Display Type Analogue
- Cutout Height 45mm
- Cutout Width 45mm
- RS-stocknr. 596-111
- Fabrikantnummer TA2417
- Merk ifm electronic
- Input Type Pt1000
- Output Type Analogue
- Supply Voltage 32 V dc
- Diameter 18.7 mm
- RS-stocknr. 274-0298
- Fabrikantnummer LKM212/K1
- Merk LKMelectronic
- Input Type Type K
- Output Type 0 to10 V
- Supply Voltage 15 → 26 V ac/dc, 15 → 35 V ac/dc
- Minimum Temperature Input 0°C
- RS-stocknr. 532-9255
- Fabrikantnummer HTFS 800-P
- Merk LEM
- Current Ratio 1200:1
- Bore Size 22mm
- Series HTFS
- Sensor Technology Open Loop