8346 Producten voor Process Control
- RS-stocknr. 119-430
- Fabrikantnummer METSECT5GD075
- Merk Schneider Electric
- Current Ratio 750:5A
- Series PowerLogic
- Transformer Type Current Transformer
- Supply Voltage 720 V
- RS-stocknr. 219-9413
- Fabrikantnummer LV432653
- Merk Schneider Electric
- Current Ratio 400:5
- Series ComPact NSX
- Input Current 400A
- Output Current 5 A
- RS-stocknr. 244-1471
- Fabrikantnummer LED2472A/100mV
- Merk ELC
- Maximum Value 200mA
- Current Type DC
- Cutout Height 22.2 → 22.5mm
- Cutout Width 68 → 68.8mm
- RS-stocknr. 220-8704
- Fabrikantnummer RMPT70BD
- Merk Schneider Electric
- Input Type PT100
- Supply Voltage 24 V dc
- Diameter 31 mm
- Minimum Temperature Input 0°C
- RS-stocknr. 440-9732
- Fabrikantnummer 1.660.200.013
- Merk Kubler
- Supply Voltage 24 V dc
- Count Mode Impulses
- Function Counter
- Input Type Voltage
- RS-stocknr. 690-414
- Fabrikantnummer RIA14-ND3BI4
- Merk Endress+Hauser
- Properties Measured Current
- Display Type Backlit LCD
- Cutout Height 122mm
- Cutout Width 122mm
- RS-stocknr. 288-6527
- Fabrikantnummer RIA15-BAA1
- Merk Endress+Hauser
- Properties Measured Current, HART Signal
- Display Type LCD
- Cutout Height 45mm
- Cutout Width 92mm
- RS-stocknr. 215-8790
- Fabrikantnummer CJ1W-TC102
- Merk Omron
- Output Type Open collector PNP output
- Supply Voltage 5 V
- Number of Inputs 4
- Number of Outputs 4
- RS-stocknr. 601-117
- Fabrikantnummer GRM-H-60-48-I-FB-0-0-0-0-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 223-8036
- Fabrikantnummer EM111DINAV81XM1X
- Merk Carlo Gavazzi
- Cutout Height 91.5mm
- Series EM111
- Cutout Width 17.5mm
- Display Type LCD
- RS-stocknr. 186-2475
- Merk RS PRO
- Maximum Value 20 (Input)mA
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 45mm
- RS-stocknr. 185-7731
- Fabrikantnummer 702110/8-0000-23/000
- Merk Jumo
- Output Type 1 Relay, 1 Logic
- Supply Voltage 110 → 240 V ac
- Size 48 x 24mm
- Number of Inputs 2
- RS-stocknr. 720-4391
- Fabrikantnummer 284 210
- Merk Muller
- Supply Voltage 230 V ac
- Units Measured Seconds
- Segment Length 30 s
- Height 90mm
- RS-stocknr. 269-1156
- Fabrikantnummer 48642884
- Merk WIKA
- Input Type PT100
- Output Type 4 → 20 mA
- Minimum Temperature Input -40°C
- Maximum Temperature Input 85°C
- RS-stocknr. 221-0156
- Fabrikantnummer 192A3303
- Merk Socomec
- Maximum Value 25A
- Current Type AC
- Cutout Height 72mm
- Cutout Width 72mm
- RS-stocknr. 596-115
- Fabrikantnummer TA3135
- Merk ifm electronic
- Input Type Pt1000
- Output Type Analogue
- Supply Voltage 30 V dc
- Diameter 18.8 mm
- RS-stocknr. 596-165
- Fabrikantnummer TD2947
- Merk ifm electronic
- Input Type Pt1000
- Output Type Analogue
- Supply Voltage 32 V dc
- Diameter 6 mm
- RS-stocknr. 180-9648
- Fabrikantnummer 7KT1682
- Merk Siemens
- Series SENTRON PAC1600
- Display Type LCD
- Number of Phases 3
- Depth 63mm
- RS-stocknr. 174-3482
- Fabrikantnummer 2906231
- Merk Phoenix Contact
- Series PACT RCP
- Transformer Type Rogowski Coil
- Sensor Technology Closed Loop
- Input Current 4000A
- RS-stocknr. 196-8351
- Fabrikantnummer IS 11000
- Merk Sifam Tinsley
- Maximum Value 20mA
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 20.2mm